Weidmuller 1513260000

Conn Shrouded Header (2 Sides) HDR 8 POS 5.08mm Solder RA Thru-Hole Box
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorOrange
Contact MaterialCopper
Contact PlatingTin
Housing ColorOrange
Housing MaterialPlastic
MountThrough Hole
Technical
Current15 A
Current Rating15 A
GenderMale
Insulation Resistance1 MΩ
Max Current Rating15 A
Number of Contacts8
Number of Levels1
Number of Positions8
Number of Positions Per Level8
Number of Rows1
OrientationRight Angle
PackagingBulk
TerminationSolder
Voltage300 V
Voltage Rating300 V
Dimensions
Depth12 mm
Pitch5.08 mm
Width12 mm

Documents

Download datasheets and manufacturer documentation for Weidmuller 1513260000.

Master Electronics
Datasheet1 page21 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Weidmuller 1513260000.

Related Parts

Descriptions

Descriptions of Weidmuller 1513260000 provided by its distributors.

Conn Shrouded Header (2 Sides) HDR 8 POS 5.08mm Solder RA Thru-Hole Box
Weidmuller SL 5.08/08/90 4.5SN OR BX - 1513260000
TERM BLOCK HDR 8POS 90DEG 5.08MM
Pin Header, 8 Position, 5.08Mm; Gender:Header; Pitch Spacing:5.08Mm; No. Of Positions:8Positions; Rated Current:15A; Rated Voltage:300V; Block Orientation:Through Hole Right Angle; Product Range:-; Connector Mounting:Pcb Mount Rohs Compliant: Yes |Weidmuller 1513260000
SL 5.08/90/8 PBT OG R20, B, V24

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMUILLER
  • WEIDMULL
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • Weidmuller C9000676
  • WDML
  • Weidmueller GmbH & Co KG
  • WEIDMUL
  • Weidmuller Group
  • W INTERCONNECTIONS INC
  • WEIDMULLER INTERFACE GMBH
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER
  • WEIDM?LLER GMBH & CO KG
  • WEIDMULLER LTD
  • WEIDMULLTER

Technical Specifications

Physical
ColorOrange
Contact MaterialCopper
Contact PlatingTin
Housing ColorOrange
Housing MaterialPlastic
MountThrough Hole
Technical
Current15 A
Current Rating15 A
GenderMale
Insulation Resistance1 MΩ
Max Current Rating15 A
Number of Contacts8
Number of Levels1
Number of Positions8
Number of Positions Per Level8
Number of Rows1
OrientationRight Angle
PackagingBulk
TerminationSolder
Voltage300 V
Voltage Rating300 V
Dimensions
Depth12 mm
Pitch5.08 mm
Width12 mm

Documents

Download datasheets and manufacturer documentation for Weidmuller 1513260000.

Master Electronics
Datasheet1 page21 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant