TE Connectivity 176271-1

TE CONNECTIVITY 176271-1 Socket Square Universal Power 2p Crimp without contacts
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorNatural
Contact MaterialBronze
Contact PlatingTin
Housing ColorNatural
Housing MaterialNylon
MountCable, Free Hanging
Technical
Connector SystemWire-to-Wire
Connector TypeSocket
Contact RetentionWithout
Contact StyleSocket
Current Rating13 A
Fastening TypeLatch
GenderMale
Max Operating Temperature221 °C
Max Voltage Rating (AC)600 V
Min Operating Temperature-22 °C
Number of Contacts2
Number of Positions2
Number of Power Positions0
Number of Rows1
Number of Signal Positions0
Operating Supply Voltage300 V
OrientationStraight
PackagingBulk
SealableNo
TerminationCrimp
Voltage Rating250 V
Dimensions
Depth19.3 mm
Height10.05 mm
Length9.06 mm
Pitch3.9624 mm
Width9.65 mm
Wire Gauge (Max)26 AWG
Wire Gauge (Min)16 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 176271-1.

TME
Technical Drawing1 page6 years ago
TE Connectivity
Datasheet1 page9 years ago
Technical Drawing1 page11 years ago
Datasheet26 pages15 years ago
Datasheet26 pages25 years ago
Instruction Sheet11 pages0 years ago
Farnell
Datasheet1 page26 years ago
Datasheet1 page13 years ago
Datasheet1 page15 years ago
Electro Sonic
Datasheet1 page18 years ago
Sager Electronics
Technical Drawing1 page6 years ago
Burklin Elektronik
Datasheet6 pages3 years ago

Inventory History

3 month trend:
+25.72%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 176271-1.

Related Parts

Descriptions

Descriptions of TE Connectivity 176271-1 provided by its distributors.

TE CONNECTIVITY 176271-1 Socket Square Universal Power 2p Crimp without contacts
Product Range:Universal Power Series; Gender:Plug; No. Of Positions:2Positions; Pitch Spacing:3.96Mm; For Use With:- Rohs Compliant: Yes |Te Connectivity 176271-1.
AMP UNIVERSAL POWER PLUG 2P Rectangular Power Connector Type: Housing Connector & Housing Type: Plug Connector System: Wire-to-Wire Number of Positions: 2 Centerline (Pitch): .156 in Housing Plug Wire-to-Wire 2 | Rectangular Power Connector | Part Number: 176271-1 | Internal Number: 176271-1 | .156" | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 176271-1.

Technical Specifications

Physical
ColorNatural
Contact MaterialBronze
Contact PlatingTin
Housing ColorNatural
Housing MaterialNylon
MountCable, Free Hanging
Technical
Connector SystemWire-to-Wire
Connector TypeSocket
Contact RetentionWithout
Contact StyleSocket
Current Rating13 A
Fastening TypeLatch
GenderMale
Max Operating Temperature221 °C
Max Voltage Rating (AC)600 V
Min Operating Temperature-22 °C
Number of Contacts2
Number of Positions2
Number of Power Positions0
Number of Rows1
Number of Signal Positions0
Operating Supply Voltage300 V
OrientationStraight
PackagingBulk
SealableNo
TerminationCrimp
Voltage Rating250 V
Dimensions
Depth19.3 mm
Height10.05 mm
Length9.06 mm
Pitch3.9624 mm
Width9.65 mm
Wire Gauge (Max)26 AWG
Wire Gauge (Min)16 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 176271-1.

TME
Technical Drawing1 page6 years ago
TE Connectivity
Datasheet1 page9 years ago
Technical Drawing1 page11 years ago
Datasheet26 pages15 years ago
Datasheet26 pages25 years ago
Instruction Sheet11 pages0 years ago
Farnell
Datasheet1 page26 years ago
Datasheet1 page13 years ago
Datasheet1 page15 years ago
Electro Sonic
Datasheet1 page18 years ago
Sager Electronics
Technical Drawing1 page6 years ago
Burklin Elektronik
Datasheet6 pages3 years ago

Compliance

Environmental Classification
ELVCompliant
Flammability RatingUL94 V-0
Lead FreeNot Applicable
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Materials Sheet1 page9 years ago
Materials Sheet1 page8 years ago
Materials Sheet1 page5 years ago
Rohs Statement1 page11 years ago