TE Connectivity 1-1123722-2

Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal, Plug
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorNatural
Contact MaterialNylon
Housing ColorNatural
Housing MaterialNylon
MaterialNylon
MountFree Hanging
Number of Pins2
Technical
Connector SystemWire-to-Board
Connector TypeSocket
Contact Current Rating8 A
Contact GenderMale
Contact RetentionWithout
Contact StyleSocket
Current Rating7.5 A
Fastening TypeLatch
GenderMale
Insulation Resistance1 GΩ
Max Operating Temperature105 °C
Max Voltage Rating (AC)250 V
Min Operating Temperature-25 °C
Number of Contacts2
Number of Positions2
Number of Rows1
Operating Supply Voltage250 V
OrientationStraight
PackagingBulk
Schedule B8538907080
SealableNo
TerminationCrimp
Voltage Rating250 V
Voltage Rating (DC)250 V
Dimensions
Depth13.3 mm
Height10.4902 mm
Insulation Diameter2.9972 mm
Length7.86 mm
Pitch3.9624 mm
Width13.3096 mm
Wire Gauge (Max)18 AWG
Wire Gauge (Min)22 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1123722-2.

Newark
Datasheet4 pages7 years ago
Datasheet4 pages7 years ago
Sager Electronics
Datasheet1 page11 years ago
element14 APAC
Datasheet4 pages12 years ago
TE Connectivity
Instruction Sheet10 pages12 years ago
Datasheet25 pages19 years ago
Burklin Elektronik
Datasheet6 pages3 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages10 years ago
Datasheet2 pages16 years ago
Agility
Datasheet1 page15 years ago
Electro Sonic
Datasheet1 page17 years ago

Inventory History

3 month trend:
-0.53%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 1-1123722-2.

Related Parts

Descriptions

Descriptions of TE Connectivity 1-1123722-2 provided by its distributors.

Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal, Plug
CONN, HOUSING, PLUG, 2POS, 1ROW, 3.96MM; Pitch Spacing: 3.96mm; No. of Contacts: 2Contacts; Gender: Plug; Product Range: Economy Power Series; Contact Termination Type: -; No. of Rows: 1Rows; Contact Plating: -; Contact Materia
Wire-Board Connector Receptacle, 2 Position, 3.96Mm; Product Range:Economy Power Series; Connector Mounting:Panel Mount; Rectangular Shell Size:-; For Use With:Amp Economy Power Series Contacts; Gender:Plug; No. Of Contacts:2Contactsrohs Compliant: Yes |Amp Te Connectivity 1-1123722-2.
3.96 EP PLUG HOUSING 2P(NATURAL)   Wire-to-Board Discrete Wire Connector System Easy Mate and Un-Mate Wire Size AWG# 22-18 Current Rating: 7.5 Amps Max. Voltage Rating: 250 VAC Operating Temperature: –25°C to +105°C UL E28476, CSA LR7189Housing Rating: UL 94V-0, Nylon RoHS Compliant  
3.96 EP PLUG HSG 2P(NATURAL) Connector Product Type: Housing Connector & Housing Type: Plug Connector System: Wire-to-Board Number of Positions: 2 Centerline (Pitch): .155 in Housing Plug Wire-to-Board 2 | Wire-To-Board Connector Assembly & Housing | Part Number: 1-1123722-2 | Internal Number: 1-1123722-2 | .155" | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1123722-2.

Technical Specifications

Physical
ColorNatural
Contact MaterialNylon
Housing ColorNatural
Housing MaterialNylon
MaterialNylon
MountFree Hanging
Number of Pins2
Technical
Connector SystemWire-to-Board
Connector TypeSocket
Contact Current Rating8 A
Contact GenderMale
Contact RetentionWithout
Contact StyleSocket
Current Rating7.5 A
Fastening TypeLatch
GenderMale
Insulation Resistance1 GΩ
Max Operating Temperature105 °C
Max Voltage Rating (AC)250 V
Min Operating Temperature-25 °C
Number of Contacts2
Number of Positions2
Number of Rows1
Operating Supply Voltage250 V
OrientationStraight
PackagingBulk
Schedule B8538907080
SealableNo
TerminationCrimp
Voltage Rating250 V
Voltage Rating (DC)250 V
Dimensions
Depth13.3 mm
Height10.4902 mm
Insulation Diameter2.9972 mm
Length7.86 mm
Pitch3.9624 mm
Width13.3096 mm
Wire Gauge (Max)18 AWG
Wire Gauge (Min)22 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1123722-2.

Newark
Datasheet4 pages7 years ago
Datasheet4 pages7 years ago
Sager Electronics
Datasheet1 page11 years ago
element14 APAC
Datasheet4 pages12 years ago
TE Connectivity
Instruction Sheet10 pages12 years ago
Datasheet25 pages19 years ago
Burklin Elektronik
Datasheet6 pages3 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages10 years ago
Datasheet2 pages16 years ago
Agility
Datasheet1 page15 years ago
Electro Sonic
Datasheet1 page17 years ago

Compliance

Environmental Classification
ApprovalsCSA, UL
ELVCompliant
Flammability RatingUL94 V-0
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Materials Sheet1 page9 years ago
Materials Sheet1 page7 years ago
Rohs Statement1 page11 years ago