TE Connectivity 647676-2

2 Position Single Row 3.96 mm Right Angle Header Unshrouded Male Pin Connector
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorNatural
Contact MaterialBrass
Contact PlatingTin
Housing ColorWhite, Natural
Housing MaterialNylon
MaterialNylon, Brass
MountThrough Hole
PlatingTin
Technical
Circuit ApplicationPower
Connector SystemWire-to-Board
Connector TypeTab
Contact Current Rating7.5 A
Contact Resistance20 mΩ
Contact RetentionWithout
Current Rating7.5 A
GenderMale
Max Operating Temperature105 °C
Max Voltage Rating (AC)250 V
Min Operating Temperature-25 °C
Number of Contacts2
Number of Positions2
Number of Power Positions2
Number of Rows1
Operating Supply Voltage250 V
OrientationRight Angle
PackagingBulk
PCB Mounting OrientationRight Angle
Plating Thickness80 µm
SealableNo
TerminationSolder
Voltage Rating250 V
Dimensions
Contact Mating Length8.5852 mm
Height8.8 mm
Length7.91972 mm
Mating Post Length8.6 mm
Pitch3.9624 mm
Width15.367 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 647676-2.

Sager Electronics
Technical Drawing1 page7 years ago
Farnell
Datasheet1 page11 years ago
Newark
Datasheet4 pages12 years ago
Electro Sonic
Datasheet66 pages5 years ago
Datasheet66 pages6 years ago
Datasheet84 pages15 years ago
Datasheet84 pages15 years ago
Datasheet84 pages15 years ago
Master Electronics
Datasheet4 pages7 years ago
Datasheet4 pages7 years ago
TE Connectivity
Datasheet8 pages11 years ago
Datasheet7 pages14 years ago
Datasheet25 pages19 years ago
Burklin Elektronik
Datasheet5 pages1 year ago
Upverter
Datasheet6 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages8 years ago

Inventory History

3 month trend:
+9.55%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 647676-2.

Related Parts

Descriptions

Descriptions of TE Connectivity 647676-2 provided by its distributors.

2 Position Single Row 3.96 mm Right Angle Header Unshrouded Male Pin Connector
CONNECTOR, HEADER, 2POS, 1ROW, 3.96MM; Pitch Spacing: 3.96mm; No. of Contacts: 2Contacts; Gender: Header; Product Range: Economy Power Series; Contact Termination Type: Through Hole; No. of Rows: 1Rows; Contact Plating: Tin Pla
3.96 EP HDR ASSY 2P R/A Rectangular Power Connector Type: Header Connector & Housing Type: Plug Connector System: Wire-to-Board Number of Positions: 2 Centerline (Pitch): .156 in Header Plug Wire-to-Board 2 | Rectangular Power Connector | Part Number: 647676-2 | Internal Number: 647676-2 | .156" | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 647676-2.

Technical Specifications

Physical
ColorNatural
Contact MaterialBrass
Contact PlatingTin
Housing ColorWhite, Natural
Housing MaterialNylon
MaterialNylon, Brass
MountThrough Hole
PlatingTin
Technical
Circuit ApplicationPower
Connector SystemWire-to-Board
Connector TypeTab
Contact Current Rating7.5 A
Contact Resistance20 mΩ
Contact RetentionWithout
Current Rating7.5 A
GenderMale
Max Operating Temperature105 °C
Max Voltage Rating (AC)250 V
Min Operating Temperature-25 °C
Number of Contacts2
Number of Positions2
Number of Power Positions2
Number of Rows1
Operating Supply Voltage250 V
OrientationRight Angle
PackagingBulk
PCB Mounting OrientationRight Angle
Plating Thickness80 µm
SealableNo
TerminationSolder
Voltage Rating250 V
Dimensions
Contact Mating Length8.5852 mm
Height8.8 mm
Length7.91972 mm
Mating Post Length8.6 mm
Pitch3.9624 mm
Width15.367 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 647676-2.

Sager Electronics
Technical Drawing1 page7 years ago
Farnell
Datasheet1 page11 years ago
Newark
Datasheet4 pages12 years ago
Electro Sonic
Datasheet66 pages5 years ago
Datasheet66 pages6 years ago
Datasheet84 pages15 years ago
Datasheet84 pages15 years ago
Datasheet84 pages15 years ago
Master Electronics
Datasheet4 pages7 years ago
Datasheet4 pages7 years ago
TE Connectivity
Datasheet8 pages11 years ago
Datasheet7 pages14 years ago
Datasheet25 pages19 years ago
Burklin Elektronik
Datasheet5 pages1 year ago
Upverter
Datasheet6 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages8 years ago

Compliance

Environmental Classification
ELVCompliant
Flammability RatingUL94 V-0
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Materials Sheet1 page6 years ago
Rohs Statement1 page11 years ago