Vishay 173D685X9025WE3

Cap Tant Solid 6.8uF 25V 10% (4.57 X 8.76mm) Axial 125°C Ammo Pack
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
Contact PlatingTin
MountPCB, Through Hole
Technical
Capacitance6.8 µF
Dissipation Factor4 %
FeaturesGeneral Purpose
Leakage Current1.4 µA
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
PolarityPolar
TerminationAxial
Tolerance10 %
Voltage Rating25 V
Voltage Rating (DC)25 V
Dimensions
Lead Diameter510 µm
Length8.763 mm

Documents

Download datasheets and manufacturer documentation for Vishay 173D685X9025WE3.

RS (Formerly Allied Electronics)
Datasheet7 pages16 years ago

Alternate Parts

Price @ 1000
$ 1.241
$ 3.124
$ 3.124
Stock
36
355
355
Authorized Distributors
4
3
3
Capacitance
6.8 µF
6.8 µF
6.8 µF
Mount
PCB, Through Hole
Through Hole
Through Hole
Case/Package
Axial
Axial
Axial
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
-
3.1 Ω
3.1 Ω
Leakage Current
1.4 µA
1.4 µA
1.4 µA
Dissipation Factor
4 %
4 %
4 %

Engineering Resources

View Evaluation kits and Reference designs for Vishay 173D685X9025WE3.

Related Parts

Descriptions

Descriptions of Vishay 173D685X9025WE3 provided by its distributors.

Cap Tant Solid 6.8uF 25V 10% (4.57 X 8.76mm) Axial 125°C Ammo Pack
Capacitor;Tantalum;6.8 uF;25 VDC @ DegC;32 V;+ 10%;W;Axial Leaded | Sprague / Vishay 173D685X9025WE3
Capacitor,6.8Uf,25Vdc,10-% Tol,10+% Tol |Vishay 173D685X9025WE3

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Technical Specifications

Physical
Case/PackageAxial
Contact PlatingTin
MountPCB, Through Hole
Technical
Capacitance6.8 µF
Dissipation Factor4 %
FeaturesGeneral Purpose
Leakage Current1.4 µA
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
PolarityPolar
TerminationAxial
Tolerance10 %
Voltage Rating25 V
Voltage Rating (DC)25 V
Dimensions
Lead Diameter510 µm
Length8.763 mm

Documents

Download datasheets and manufacturer documentation for Vishay 173D685X9025WE3.

RS (Formerly Allied Electronics)
Datasheet7 pages16 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago