KEMET T322C685K025AS

T322 Axial tantalum capacitor 0.180Diax0.345L 4.57mmx8.76mm ±10% 6.8muF 25V
Datasheet

Price and Stock

Technical Specifications

Physical
Case/PackageAxial
MountThrough Hole
Technical
Capacitance6.8 µF
Dissipation Factor4 %
ESR (Equivalent Series Resistance)3.1 Ω
FeaturesGeneral Purpose
Leakage Current1.4 µA
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
TerminationAxial
Tolerance10 %
Voltage Rating25 V
Voltage Rating (DC)25 V
Dimensions
Diameter4.6 mm
Length8.763 mm
Width510 µm

Documents

Download datasheets and manufacturer documentation for KEMET T322C685K025AS.

Arrow Electronics
Datasheet19 pages20 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 4.055
$ 3.124
$ 3.124
Stock
197
355
355
Authorized Distributors
2
3
3
Capacitance
6.8 µF
6.8 µF
6.8 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Axial
Axial
Axial
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
3.1 Ω
3.1 Ω
3.1 Ω
Leakage Current
1.4 µA
1.4 µA
1.4 µA
Dissipation Factor
4 %
4 %
4 %

Engineering Resources

View Evaluation kits and Reference designs for KEMET T322C685K025AS.

Related Parts

Descriptions

Descriptions of KEMET T322C685K025AS provided by its distributors.

T322 Axial tantalum capacitor 0.180Diax0.345L 4.57mmx8.76mm ±10% 6.8muF 25V
AXIAL MLD TA 6.8UF 25V 10% C CASE BULK
CoC and 2-years warranty / RFQ for pricing

Manufacturer Aliases

KEMET has several brands around the world that distributors may use as alternate names. KEMET may also be known as the following names:

  • KEMET ELECTRONICS
  • KEM
  • KEMET ELECTRONICS CORP
  • KEMET Corporation
  • KEME
  • KEMT
  • KMET
  • KEMET ELECTRONICS CORPORATION
  • KEMET CORP
  • KMT
  • ARCOTRONICS KEMET
  • KEMET [MIL]
  • KEMET ELECTR
  • KEMET ELECTRONI
  • KEMET ELE
  • KEMET ELECTRONICS LTD
  • Yageo - Kemet
  • KEMET ELECTRONICS CORPORA
  • KEMET ELEC
  • KMEC
  • KELMET
  • KEMET ELECTRONICS MARKETING(S) PTE LTD
  • Kemet / Evox Rifa
  • KEMET/NONE
  • KKEMET

Technical Specifications

Physical
Case/PackageAxial
MountThrough Hole
Technical
Capacitance6.8 µF
Dissipation Factor4 %
ESR (Equivalent Series Resistance)3.1 Ω
FeaturesGeneral Purpose
Leakage Current1.4 µA
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
TerminationAxial
Tolerance10 %
Voltage Rating25 V
Voltage Rating (DC)25 V
Dimensions
Diameter4.6 mm
Length8.763 mm
Width510 µm

Documents

Download datasheets and manufacturer documentation for KEMET T322C685K025AS.

Arrow Electronics
Datasheet19 pages20 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSCompliant