
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Verical | 1722581004 | 24,207 | 401 | |||||||||
| JRH Electronics | 172258-1004 | 24,207 | 424 | 1d | ||||||||
| TTI | 172258-1004 | 8,451 | 15 | Bulk | 3d | |||||||
| RS (Formerly Allied Electronics) | 172258-1004 | 0 | 3K | Bulk | 2h | |||||||
| Avnet | 1722581004 | 0 | 6K | 15h |
Download Molex 172258-1004 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
| 3D | Download |
Descriptions of Molex 172258-1004 provided by its distributors.
Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names: