Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Samtec IPBD-02-D

Connector Housing, Dual Row, IPBD Series, Receptacle, 4 Positions, 4.19 mm
$ 0.204
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec IPBD-02-D.

Samtec

Technical Drawing2 pages7 years ago
Datasheet1 page9 years ago
Technical Drawing4 pages10 years ago

Farnell

Master Electronics

Sager Electronics

Toby Electronics

Inventory History

3 month trend:
-15.87%

CAD Models

Download Samtec IPBD-02-D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Ultra-Fit Receptacle Housing, 3.50mm Pitch, Dual Row, 4 Circuits, Black, Glow-Wire Capable
Rectangular Power Connector, 4 Contact(s), Female, Solder Terminal, Receptacle
Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal, Receptacle
TE Connectivity925076
Circular Connectors; 925076; TE CONNECTIVITY; 4; 4; Free Hanging, Through Hole; 4
TE Connectivity176284-1
AMP UNIVERSAL POWER SERIES 3.96MM PITCH 4 WAY 2 ROW FEMALE STRAIGHT PCB HOUSING
TE Connectivity179465-1
Rectangular Power Connector, 4 Contact(s), Male, Crimp Terminal

Descriptions

Descriptions of Samtec IPBD-02-D provided by its distributors.

Connector Housing, Dual Row, IPBD Series, Receptacle, 4 Positions, 4.19 mm
Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal, Plug
PLUG, 4.19MM, CRIMP, 4WAY; Product Range:IPBD Series; Gender:Receptacle; No. of Positions:4Ways; Pitch Spacing:4.19mm; For Use With:CC69 Series Socket Crimp Contacts; SVHC:No SVHC (15-Jan-2018); Contact Material:Phosphor Bronze; Contact Plating:Tin Plated Contacts; Contact Termination:Crimp; Contact Termination Type:Crimp; No. of Contacts:4Contacts; No. of Rows:2Rows

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • IPBD-02-D.
  • IPBD02-D
  • IPBD02D