Phoenix Contact 1713736

PCB terminal, 3 pole, pitch 5.08 mm, AWG 24-12, 24 A, screw connection, green, 1713736
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorGreen
Contact MaterialTin
Housing ColorGreen
Housing MaterialPolyamide
MountThrough Hole
Number of Pins3
Weight6.010014 g
Technical
Connector TypeScrew
Current15 A
Current Rating24 A
Max Current Rating28 A
Max Supply Voltage250 V
Number of Circuits3
Number of Contacts3
Number of Levels1
Number of Positions3
Number of Positions Per Level3
Number of Rows1
TerminationScrew
Voltage300 V
Voltage Rating400 V
Dimensions
Depth16 mm
Height18 mm
Length16 mm
Pitch5.08 mm
Wire Gauge (Max)30 AWG
Wire Gauge (Min)12 AWG

Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1713736.

Amar Radio Corporation
Datasheet12 pages11 years ago
element14 APAC
Datasheet5 pages7 years ago
Electro Sonic
Datasheet5 pages8 years ago
Burklin Elektronik
Datasheet12 pages1 year ago
RS (Formerly Allied Electronics)
Datasheet5 pages8 years ago
Datasheet6 pages14 years ago
MRO Stop
Datasheet5 pages12 years ago
Arrow Electronics
Datasheet6 pages13 years ago
DigiKey
Datasheet6 pages20 years ago

Inventory History

3 month trend:
-54.60%

Engineering Resources

View Evaluation kits and Reference designs for Phoenix Contact 1713736.

Related Parts

Descriptions

Descriptions of Phoenix Contact 1713736 provided by its distributors.

PCB terminal, 3 pole, pitch 5.08 mm, AWG 24-12, 24 A, screw connection, green, 1713736
Barrier Strip Terminal Block, 24A, 2.5mm2, 1 Row(s), 1 Deck(s)
Phoenix Contact 1713736, SMKDS 3/ 3-5, 08, PCB terminal block
Conn PC Terminal Block 3 POS 5.08mm Solder Thru-Hole 24A
TB, WIRE TO BOARD, 3POS, 30-12AWG, GREEN; Pitch Spacing:5.08mm; No. of Positions:3Ways; Wire Size AWG Min:30AWG; Wire Size AWG Max:12AWG; Conductor Area CSA:4mm²; Wire Connection Method:Screw; Rated Current:24A; Rated Voltage:400V; Block Orientation:Through Hole 55°; Product Range:MKDS; SVHC:Lead (15-Jan-2019)
PCB terminal block, nominal current: 24 A, rated voltage (III/2): 400 V, nominal cross section: 2.5 mm², number of potentials: 3, number of rows: 1, number of positions per row: 3, product range: SMKDS 3, pitch: 5.08 mm, connection method: Screw connection with tension sleeve, screw head form: L Slotted, mounting: Wave soldering, conductor/PCB connection direction: 55 °, color: green, Pin layout: Linear pinning, Solder pin [P]: 4.5 mm, number of solder pins per potential: 1, type of packaging: packed in cardboard. The article can be aligned to create different nos. of positions!

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONTACT INC
  • PHOENIX CONT
  • Picker Components
  • PHOENIX CONTAC
  • PHOENIX CONTACT GMBH & CO KG
  • PHEONIX CONTACT
  • PHOENIX CONTACT POWER
  • Phoenix Contact GmbH & Co KG
  • Phoenix Contact GmbH & Company
  • Phoenix Contact Canada
  • PHOENIX CONTACT INC - POWER
  • PHOENIX CONTACT (VA)
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenic Contact
  • PHOENIXCON

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMKDS 3/ 3-5,08

Technical Specifications

Physical
ColorGreen
Contact MaterialTin
Housing ColorGreen
Housing MaterialPolyamide
MountThrough Hole
Number of Pins3
Weight6.010014 g
Technical
Connector TypeScrew
Current15 A
Current Rating24 A
Max Current Rating28 A
Max Supply Voltage250 V
Number of Circuits3
Number of Contacts3
Number of Levels1
Number of Positions3
Number of Positions Per Level3
Number of Rows1
TerminationScrew
Voltage300 V
Voltage Rating400 V
Dimensions
Depth16 mm
Height18 mm
Length16 mm
Pitch5.08 mm
Wire Gauge (Max)30 AWG
Wire Gauge (Min)12 AWG

Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1713736.

Amar Radio Corporation
Datasheet12 pages11 years ago
element14 APAC
Datasheet5 pages7 years ago
Electro Sonic
Datasheet5 pages8 years ago
Burklin Elektronik
Datasheet12 pages1 year ago
RS (Formerly Allied Electronics)
Datasheet5 pages8 years ago
Datasheet6 pages14 years ago
MRO Stop
Datasheet5 pages12 years ago
Arrow Electronics
Datasheet6 pages13 years ago
DigiKey
Datasheet6 pages20 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant