Phoenix Contact 1711738

PCB terminal, 3 pole, pitch 5.08 mm, AWG 24-12, 24 A, screw connection, green, 1711738
In Stock
Datasheet

Price and Stock

Technical Specifications

Physical
ColorGreen
Contact MaterialTin
Housing ColorGreen
Housing MaterialPolyamide
Insulation MaterialNylon
MountThrough Hole
Number of Pins3
Weight6.16999 g
Technical
Ambient Temperature Range High100 °C
Connector TypePCB, Screw, Terminal Block
Current15 A
Current Rating24 A
Max Current Rating28 A
Max Operating Temperature100 °C
Max Supply Voltage400 V
Min Operating Temperature-40 °C
Number of Circuits3
Number of Contacts3
Number of Levels1
Number of Poles3
Number of Positions3
Number of Positions Per Level3
Number of Rows1
OrientationStraight
TerminationScrew
Voltage300 V
Voltage Rating400 V
Voltage Rating (AC)250 V
Dimensions
Depth11.2 mm
Height18 mm
Lead Pitch5.08 mm
Length15.24 mm
Pitch5.08 mm
Stripping Length8 mm
Width23 mm
Wire/Cable Gauge24 AWG
Wire Gauge (Max)24 AWG
Wire Gauge (Min)24 AWG

Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1711738.

Amar Radio Corporation
Datasheet13 pages11 years ago
Farnell
Datasheet5 pages8 years ago
Electro Sonic
Datasheet5 pages8 years ago
element14 APAC
Datasheet6 pages10 years ago
Burklin Elektronik
Datasheet10 pages4 years ago
Newark
Datasheet3 pages8 years ago
Arrow Electronics
Datasheet6 pages12 years ago
MRO Stop
Datasheet6 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages14 years ago
Datasheet4 pages16 years ago
Datasheet8 pages18 years ago
Future Electronics
Datasheet6 pages15 years ago
DigiKey
Datasheet6 pages20 years ago

Inventory History

3 month trend:
-1.27%

Engineering Resources

View Evaluation kits and Reference designs for Phoenix Contact 1711738.

Related Parts

Descriptions

Descriptions of Phoenix Contact 1711738 provided by its distributors.

PCB terminal, 3 pole, pitch 5.08 mm, AWG 24-12, 24 A, screw connection, green, 1711738
Conn Terminal Block 3 POS 5.08mm Solder ST Thru-Hole 28A
PCB TERMINAL BLOCK, NOMINAL CURRENT: 24 A Barrier Strip Terminal Block, 24A, 2.5mm2, 1 Row(s), 1 Deck(s)
PCB Terminal Block 24A 400V 3-Pos.
Terminal Block, Pcb, 3 Position, 24-12Awg; Pitch Spacing:5.08Mm; No. Of Positions:3Positions; Wire Size Awg Min:24Awg; Wire Size Awg Max:12Awg; Conductor Area Csa:4Mm²; Wire Connection Method:Screw; Rated Current:24A; Colour:Green Rohs Compliant: Yes |Phoenix Contact MKDS 3/ 3-5,08
Pitch mm = 5.08 / Wire Connection Method = Screw / Poles = 3 / PCB Mounting Method = THT / Wire Size AWG Max. AWG = 12 / Wire Size AWG Min. AWG = 24 / Wire Size mm2 Max. mm² = 4 / Wire Size mm2 Min. mm² = 0.2 / Current Rating A = 24 / Voltage Rating V = 400 / Orientation = Right Angle / Standards Met = CCA / Standards Met = CSA / Standards Met = UL Listed / Standards Met = DNV Germanischer Lloyd / Standards Met = EAC / Standards Met = SEV / Combustibility Class = UL 94 V-0
PCB terminal block, nominal current: 24 A, rated voltage (III/2): 400 V, nominal cross section: 2.5 mm², number of potentials: 3, number of rows: 1, number of positions per row: 3, product range: MKDS 3, pitch: 5.08 mm, connection method: Screw connection with tension sleeve, screw head form: L Slotted, mounting: Wave soldering, conductor/PCB connection direction: 0 °, color: green, Pin layout: Linear pinning, Solder pin [P]: 5 mm, number of solder pins per potential: 1, type of packaging: packed in cardboard. The article can be aligned to create different nos. of positions!

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONTACT INC
  • PHOENIX CONT
  • Picker Components
  • PHOENIX CONTAC
  • PHOENIX CONTACT GMBH & CO KG
  • PHEONIX CONTACT
  • PHOENIX CONTACT POWER
  • Phoenix Contact GmbH & Co KG
  • Phoenix Contact GmbH & Company
  • Phoenix Contact Canada
  • PHOENIX CONTACT INC - POWER
  • PHOENIX CONTACT (VA)
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenic Contact
  • PHOENIXCON

Part Number Aliases

This part may be known by these alternate part numbers:

  • MKDS 3/ 3-5,08

Technical Specifications

Physical
ColorGreen
Contact MaterialTin
Housing ColorGreen
Housing MaterialPolyamide
Insulation MaterialNylon
MountThrough Hole
Number of Pins3
Weight6.16999 g
Technical
Ambient Temperature Range High100 °C
Connector TypePCB, Screw, Terminal Block
Current15 A
Current Rating24 A
Max Current Rating28 A
Max Operating Temperature100 °C
Max Supply Voltage400 V
Min Operating Temperature-40 °C
Number of Circuits3
Number of Contacts3
Number of Levels1
Number of Poles3
Number of Positions3
Number of Positions Per Level3
Number of Rows1
OrientationStraight
TerminationScrew
Voltage300 V
Voltage Rating400 V
Voltage Rating (AC)250 V
Dimensions
Depth11.2 mm
Height18 mm
Lead Pitch5.08 mm
Length15.24 mm
Pitch5.08 mm
Stripping Length8 mm
Width23 mm
Wire/Cable Gauge24 AWG
Wire Gauge (Max)24 AWG
Wire Gauge (Min)24 AWG

Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1711738.

Amar Radio Corporation
Datasheet13 pages11 years ago
Farnell
Datasheet5 pages8 years ago
Electro Sonic
Datasheet5 pages8 years ago
element14 APAC
Datasheet6 pages10 years ago
Burklin Elektronik
Datasheet10 pages4 years ago
Newark
Datasheet3 pages8 years ago
Arrow Electronics
Datasheet6 pages12 years ago
MRO Stop
Datasheet6 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages14 years ago
Datasheet4 pages16 years ago
Datasheet8 pages18 years ago
Future Electronics
Datasheet6 pages15 years ago
DigiKey
Datasheet6 pages20 years ago

Compliance

Environmental Classification
ApprovalsCSA, UL, cULus
Flammability RatingUL94 V-0
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant