TE Connectivity 1658615-1

Conn D-Subminiature PIN 37 POS 2.76mm IDT RA Cable Mount 37 Terminal 1 Port Tube
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialPlastic
ColorBlack
Contact MaterialBronze
Contact PlatingGold
Housing ColorBlack
Housing MaterialThermoplastic
MaterialPlastic
MountCable, Free Hanging
Number of Pins37
Number of Terminals37
PlatingThermoplastic
Shell MaterialPlastic
Technical
Circuit ApplicationSignal
Connector TypePin, Plug
Contact Resistance25 mΩ
Current Rating1.25 A
GenderMale
Max Operating Temperature105 °C
Max Supply Voltage (AC)250 V
Max Voltage Rating (AC)250 V
Min Operating Temperature-55 °C
Number of Contacts37
Number of Ports1
Number of Positions37
Number of Rows2
OrientationRight Angle
PreloadedYes
SealableNo
ShieldingShielded
TerminationIDC, IDT
Voltage Rating250 V
Wire/Cable TypeRibbon
Dimensions
Depth12.59 mm
Lead Pitch2.76 mm
Length69.39 mm
Pitch2.76 mm
Width18.56 mm
Wire/Cable Diameter970 µm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1658615-1.

TE Connectivity
Datasheet66 pages12 years ago
Technical Drawing1 page13 years ago
Datasheet8 pages13 years ago
Datasheet11 pages25 years ago
Datasheet8 pages25 years ago
Electro Sonic
Datasheet9 pages5 years ago
Datasheet66 pages16 years ago
element14 APAC
Datasheet66 pages16 years ago
Burklin Elektronik
Datasheet6 pages3 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages10 years ago
Datasheet2 pages16 years ago
Farnell
Datasheet1 page15 years ago
Datasheet1 page0 years ago
Future Electronics
Datasheet1 page16 years ago
Jameco
Datasheet2 pages16 years ago

Inventory History

3 month trend:
-3.33%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 1658615-1.

Related Parts

Descriptions

Descriptions of TE Connectivity 1658615-1 provided by its distributors.

Conn D-Subminiature PIN 37 POS 2.76mm IDT RA Cable Mount 37 Terminal 1 Port Tube
D-Sub plug, 37 pole, standard, equipped, straight, IDC connection, 1658615-1
D Sub Conn, Rcpt, 37Pos, Idc/Idt; No. Of Contacts:37Contacts; Gender:Plug; Contact Termination Type:Idc/Idt; D Sub Shell Size:Dc; Product Range:Amplimite Hdf Series; Connector Body Material:Thermoplastic Body Rohs Compliant: Yes |Amp Te Connectivity 1658615-1

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 16586151

Technical Specifications

Physical
Body MaterialPlastic
ColorBlack
Contact MaterialBronze
Contact PlatingGold
Housing ColorBlack
Housing MaterialThermoplastic
MaterialPlastic
MountCable, Free Hanging
Number of Pins37
Number of Terminals37
PlatingThermoplastic
Shell MaterialPlastic
Technical
Circuit ApplicationSignal
Connector TypePin, Plug
Contact Resistance25 mΩ
Current Rating1.25 A
GenderMale
Max Operating Temperature105 °C
Max Supply Voltage (AC)250 V
Max Voltage Rating (AC)250 V
Min Operating Temperature-55 °C
Number of Contacts37
Number of Ports1
Number of Positions37
Number of Rows2
OrientationRight Angle
PreloadedYes
SealableNo
ShieldingShielded
TerminationIDC, IDT
Voltage Rating250 V
Wire/Cable TypeRibbon
Dimensions
Depth12.59 mm
Lead Pitch2.76 mm
Length69.39 mm
Pitch2.76 mm
Width18.56 mm
Wire/Cable Diameter970 µm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1658615-1.

TE Connectivity
Datasheet66 pages12 years ago
Technical Drawing1 page13 years ago
Datasheet8 pages13 years ago
Datasheet11 pages25 years ago
Datasheet8 pages25 years ago
Electro Sonic
Datasheet9 pages5 years ago
Datasheet66 pages16 years ago
element14 APAC
Datasheet66 pages16 years ago
Burklin Elektronik
Datasheet6 pages3 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages10 years ago
Datasheet2 pages16 years ago
Farnell
Datasheet1 page15 years ago
Datasheet1 page0 years ago
Future Electronics
Datasheet1 page16 years ago
Jameco
Datasheet2 pages16 years ago

Compliance

Environmental Classification
ApprovalsCSA, UL
ELVCompliant
Flammability RatingUL94 V-0
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago