TE Connectivity 1658608-1

Connector D-Subminiature Plug 37 Position 2.76mm IDT Right Angle Cable Mount 37 Terminal 1 Port
Production
In Stock

Price and Stock

Technical Specifications

Physical
Body MaterialMetal
Body PlatingTin
Case/PackageMetal
ColorBlack
Contact MaterialBronze
Contact PlatingGold
Housing ColorBlack
Housing MaterialThermoplastic
MaterialMetal
MountCable, Free Hanging
Number of Pins37
Number of Terminals37
PlatingTin
Shell MaterialSteel
Technical
Circuit ApplicationSignal
Connector TypePin, Plug
Current Rating1.25 A
GenderMale
Max Current Rating1.25 A
Max Operating Temperature105 °C
Max Supply Voltage (AC)30 V
Max Voltage Rating (AC)30 V
Min Operating Temperature-55 °C
Number of Contacts37
Number of Ports1
Number of Positions37
Number of Rows2
OrientationRight Angle
PreloadedYes
SealableNo
ShieldingShielded
TerminationIDC, IDT
Voltage Rating250 V
Wire/Cable TypeRibbon
Dimensions
Depth12.59 mm
Height18.56 mm
Length69.39 mm
Pitch2.76 mm
Width12.6 mm
Wire/Cable Diameter970 µm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1658608-1.

Farnell
Datasheet66 pages12 years ago
Datasheet1 page15 years ago
Datasheet1 page15 years ago
Datasheet9 pages26 years ago
Sager Electronics
Technical Drawing1 page13 years ago
Electro Sonic
Datasheet9 pages5 years ago
Datasheet66 pages16 years ago
TE Connectivity
Datasheet8 pages13 years ago
Datasheet11 pages25 years ago
Datasheet8 pages25 years ago
Burklin Elektronik
Datasheet6 pages1 year ago
RS (Formerly Allied Electronics)
Datasheet2 pages10 years ago
Datasheet2 pages13 years ago
Future Electronics
Datasheet1 page16 years ago
Jameco
Datasheet2 pages16 years ago

Inventory History

3 month trend:
+8.25%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 1658608-1.

Related Parts

Descriptions

Descriptions of TE Connectivity 1658608-1 provided by its distributors.

Connector D-Subminiature Plug 37 Position 2.76mm IDT Right Angle Cable Mount 37 Terminal 1 Port
D-Sub plug, 37 pole, standard, equipped, straight, IDC connection, 1658608-1
D Sub Connector, Standard, 37 Position, Plug; No. Of Contacts:37Contacts; Gender:Plug; Contact Termination Type:Crimp; D Sub Shell Size:Dc; Product Range:Amplimite Hdf-20 Series; Connector Body Material:Metal Body Rohs Compliant: Yes |Amp Te Connectivity 1658608-1

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1658608-1.

Technical Specifications

Physical
Body MaterialMetal
Body PlatingTin
Case/PackageMetal
ColorBlack
Contact MaterialBronze
Contact PlatingGold
Housing ColorBlack
Housing MaterialThermoplastic
MaterialMetal
MountCable, Free Hanging
Number of Pins37
Number of Terminals37
PlatingTin
Shell MaterialSteel
Technical
Circuit ApplicationSignal
Connector TypePin, Plug
Current Rating1.25 A
GenderMale
Max Current Rating1.25 A
Max Operating Temperature105 °C
Max Supply Voltage (AC)30 V
Max Voltage Rating (AC)30 V
Min Operating Temperature-55 °C
Number of Contacts37
Number of Ports1
Number of Positions37
Number of Rows2
OrientationRight Angle
PreloadedYes
SealableNo
ShieldingShielded
TerminationIDC, IDT
Voltage Rating250 V
Wire/Cable TypeRibbon
Dimensions
Depth12.59 mm
Height18.56 mm
Length69.39 mm
Pitch2.76 mm
Width12.6 mm
Wire/Cable Diameter970 µm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1658608-1.

Farnell
Datasheet66 pages12 years ago
Datasheet1 page15 years ago
Datasheet1 page15 years ago
Datasheet9 pages26 years ago
Sager Electronics
Technical Drawing1 page13 years ago
Electro Sonic
Datasheet9 pages5 years ago
Datasheet66 pages16 years ago
TE Connectivity
Datasheet8 pages13 years ago
Datasheet11 pages25 years ago
Datasheet8 pages25 years ago
Burklin Elektronik
Datasheet6 pages1 year ago
RS (Formerly Allied Electronics)
Datasheet2 pages10 years ago
Datasheet2 pages13 years ago
Future Electronics
Datasheet1 page16 years ago
Jameco
Datasheet2 pages16 years ago

Compliance

Environmental Classification
ApprovalsCSA, UL
Flammability RatingUL94 V-0
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Materials Sheet3 pages10 years ago
Reach Statement1 page5 years ago
Rohs Statement2 pages11 years ago