TE Connectivity 1658613-1

Conn D-Subminiature PIN 37 POS 2.76mm IDT RA Cable Mount 37 Terminal 1 Port Automotive Tube
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialMetal
Case/PackageMetal
ColorBlack
Contact MaterialBronze
Contact PlatingGold
Housing ColorBlack
Housing MaterialThermoplastic
MaterialMetal
MountCable, Free Hanging
Number of Pins37
Number of Terminals37
PlatingTin
Shell MaterialSteel
Technical
Circuit ApplicationSignal
Connector TypePin, Plug
Contact GenderMale
Contact Resistance25 mΩ
Current Rating1.25 A
GenderMale
Max Operating Temperature105 °C
Max Supply Voltage (AC)30 V
Max Voltage Rating (AC)30 V
Min Operating Temperature-55 °C
Number of Contacts37
Number of Ports1
Number of Positions37
Number of Rows2
OrientationRight Angle
PreloadedYes
SealableNo
ShieldingShielded
TerminationIDC, IDT
Voltage Rating30 V
Wire/Cable TypeRibbon
Dimensions
Depth12.59 mm
Lead Pitch2.76 mm
Length69.39 mm
Pitch2.76 mm
Width18.57 mm
Wire/Cable Diameter970 µm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1658613-1.

Newark
Datasheet66 pages11 years ago
TE Connectivity
Technical Drawing1 page13 years ago
Datasheet8 pages13 years ago
Datasheet11 pages25 years ago
Datasheet8 pages25 years ago
Electro Sonic
Datasheet9 pages5 years ago
Datasheet66 pages16 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages10 years ago
Datasheet2 pages16 years ago
Farnell
Datasheet1 page15 years ago
Jameco
Datasheet2 pages16 years ago

Inventory History

3 month trend:
+22.38%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 1658613-1.

Related Parts

Descriptions

Descriptions of TE Connectivity 1658613-1 provided by its distributors.

Conn D-Subminiature PIN 37 POS 2.76mm IDT RA Cable Mount 37 Terminal 1 Port Automotive Tube
D-Sub plug, 37 pole, standard, equipped, straight, IDC connection, 1658613-1
D Sub Connector, Standard, 37 Position, Plug; No. Of Contacts:37Contacts; Gender:Plug; Contact Termination Type:Idc/Idt; D Sub Shell Size:Dc; Product Range:Amplimite Hdf-20 Series; Connector Body Material:Metal Body Rohs Compliant: Yes |Amp Te Connectivity 1658613-1.
D-sub Plug Temperature range: -55 ... 125 °C Colour: Black Contact material: Phosphor Bronze Gender of contacts: Male Housing Material: Glass Fibre (GF) / Thermoplastic Housing size: 37 (DC-37) Series: HDF-20 Termination: IDC Poles: 37 Rated current: 1.25 A
37 POS HDF PLUG, MS, LEAD FREE Connector & Housing Type: Plug Solid Wire Size: 28 – 26 AWG Solid Wire Size: .1 – .13 mm² Shielded: No Connector System: Cable-to-Cable Plug 28 – 26 AWG .1 – .13 mm² | Idc D-Sub: Plug Assembly & Low Profile & Signal & 2.77 Mm | Part Number: 1658613-1 | Internal Number: 1658613-1 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TYCO ELECTRO
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1658613-1.

Technical Specifications

Physical
Body MaterialMetal
Case/PackageMetal
ColorBlack
Contact MaterialBronze
Contact PlatingGold
Housing ColorBlack
Housing MaterialThermoplastic
MaterialMetal
MountCable, Free Hanging
Number of Pins37
Number of Terminals37
PlatingTin
Shell MaterialSteel
Technical
Circuit ApplicationSignal
Connector TypePin, Plug
Contact GenderMale
Contact Resistance25 mΩ
Current Rating1.25 A
GenderMale
Max Operating Temperature105 °C
Max Supply Voltage (AC)30 V
Max Voltage Rating (AC)30 V
Min Operating Temperature-55 °C
Number of Contacts37
Number of Ports1
Number of Positions37
Number of Rows2
OrientationRight Angle
PreloadedYes
SealableNo
ShieldingShielded
TerminationIDC, IDT
Voltage Rating30 V
Wire/Cable TypeRibbon
Dimensions
Depth12.59 mm
Lead Pitch2.76 mm
Length69.39 mm
Pitch2.76 mm
Width18.57 mm
Wire/Cable Diameter970 µm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1658613-1.

Newark
Datasheet66 pages11 years ago
TE Connectivity
Technical Drawing1 page13 years ago
Datasheet8 pages13 years ago
Datasheet11 pages25 years ago
Datasheet8 pages25 years ago
Electro Sonic
Datasheet9 pages5 years ago
Datasheet66 pages16 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages10 years ago
Datasheet2 pages16 years ago
Farnell
Datasheet1 page15 years ago
Jameco
Datasheet2 pages16 years ago

Compliance

Environmental Classification
ApprovalsCSA, UL
ELVCompliant
Flammability RatingUL94 V-0
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Materials Sheet3 pages10 years ago
Materials Sheet4 pages7 years ago
Materials Sheet4 pages5 years ago
Rohs Statement1 page10 years ago