Weidmuller 1594320000

Conn Terminal Block 2 POS 5mm Solder ST Thru-Hole 10A Box

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorOrange
Contact PlatingTin
Housing ColorOrange
Housing MaterialPolyamide
Insulation MaterialNylon
MountThrough Hole
Technical
Current20 A
Current Rating32 A
Max Current Rating10 A
Max Operating Temperature100 °C
Max Supply Voltage300 V
Min Operating Temperature-50 °C
Number of Circuits2
Number of Contacts2
Number of Levels1
Number of Poles2
Number of Positions Per Level2
Number of Rows1
OrientationStraight
PackagingBox
TerminationSolder
Voltage300 V
Voltage Rating300 V
Dimensions
Depth11 mm
Hole Diameter1 mm
Length10.6 mm
Pitch5 mm
Stripping Length6 mm
Wire Gauge (Max)26 AWG
Wire Gauge (Min)12 AWG

Documents

Download datasheets and manufacturer documentation for Weidmuller 1594320000.

Electro Sonic
Datasheet7 pages5 years ago
Datasheet8 pages9 years ago

Alternate Parts

Price @ 1000
$ 0.71
$ 0.831
$ 0.831
Stock
1
12,065
12,065
Authorized Distributors
3
10
10
Gender
-
-
-
Pitch
5 mm
5 mm
5 mm
Number of Positions
-
-
-
Number of Rows
1
1
1
Mount
Through Hole
Through Hole
Through Hole
Contact Plating
Tin
Tin
Tin
Housing Material
Polyamide
Thermoplastic
Thermoplastic

Engineering Resources

View Evaluation kits and Reference designs for Weidmuller 1594320000.

Related Parts

Descriptions

Descriptions of Weidmuller 1594320000 provided by its distributors.

Conn Terminal Block 2 POS 5mm Solder ST Thru-Hole 10A Box
Weidmuller LP 5.00/02/90 3.2SN OR BX - 1594320000
TERM BLK 2POS SIDE ENTRY 5MM PCB
LP 5.00/02/90 3.2SN OR BX. PCB terminal, 5.00 mm, No. of poles: 2, 90°, Solder pin length (l): 3.2 mm, tinned, Orange, Clamping yoke connection, Clamping range, rated connection, max.: 6 mm², Box GTIN (EAN): 4008190059446

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMUILLER
  • WEIDMULL
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • Weidmuller C9000676
  • WDML
  • Weidmueller GmbH & Co KG
  • WEIDMUL
  • Weidmuller Group
  • W INTERCONNECTIONS INC
  • WEIDMULLER INTERFACE GMBH
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER
  • WEIDM?LLER GMBH & CO KG
  • WEIDMULLER LTD
  • WEIDMULLTER

Technical Specifications

Physical
ColorOrange
Contact PlatingTin
Housing ColorOrange
Housing MaterialPolyamide
Insulation MaterialNylon
MountThrough Hole
Technical
Current20 A
Current Rating32 A
Max Current Rating10 A
Max Operating Temperature100 °C
Max Supply Voltage300 V
Min Operating Temperature-50 °C
Number of Circuits2
Number of Contacts2
Number of Levels1
Number of Poles2
Number of Positions Per Level2
Number of Rows1
OrientationStraight
PackagingBox
TerminationSolder
Voltage300 V
Voltage Rating300 V
Dimensions
Depth11 mm
Hole Diameter1 mm
Length10.6 mm
Pitch5 mm
Stripping Length6 mm
Wire Gauge (Max)26 AWG
Wire Gauge (Min)12 AWG

Documents

Download datasheets and manufacturer documentation for Weidmuller 1594320000.

Electro Sonic
Datasheet7 pages5 years ago
Datasheet8 pages9 years ago

Compliance

Environmental Classification
ApprovalsCSA, UR
Flammability RatingUL94 V-2
Radiation HardeningNo
RoHSCompliant