TE Connectivity 282836-2

Connector, Terminal Block; Wire Receptacle; 2 Pos.; 16-30 AWG; 0.197 in. CL; Sid
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorGreen
Contact MaterialBrass
Contact PlatingTin
Housing ColorGreen
Housing MaterialPolyamide
Insulation MaterialNylon
MountThrough Hole
Number of Pins2
PlatingBrass
Technical
Connector SystemWire-to-Board
Connector TypeReceptacle
Current13.5 A
Current Rating13.5 A
Max Current Rating13.5 A
Max Operating Temperature105 °C
Max Supply Voltage (AC)300 V
Max Voltage Rating (AC)300 V
Min Operating Temperature-40 °C
Number of Circuits2
Number of Contacts2
Number of Levels1
Number of Poles2
Number of Positions2
Number of Positions Per Level2
Number of Rows1
Operating Supply Voltage300 V
OrientationStraight
PackagingBulk
Schedule B8536694040
TerminationSolder
Voltage300 V
Voltage Rating300 V
Voltage Rating (AC)250 V
Voltage Rating (DC)250 V
Dimensions
Depth8.2 mm
Lead Pitch5 mm
Length10.6 mm
Pitch5 mm
Tail Length3.5 mm
Thread SizeM3
Width10 mm
Wire/Cable Gauge30 AWG
Wire Gauge (Max)30 AWG
Wire Gauge (Min)30 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 282836-2.

element14 APAC
Datasheet6 pages13 years ago
TE Connectivity
Datasheet109 pages16 years ago
Datasheet12 pages16 years ago
Technical Drawing2 pages13 years ago
Datasheet3 pages9 years ago
Datasheet8 pages0 years ago
Sager Electronics
Technical Drawing3 pages6 years ago
Farnell
Datasheet1 page12 years ago
Datasheet1 page21 years ago
Datasheet2 pages0 years ago
Datasheet2 pages113 years ago
Burklin Elektronik
Datasheet1 page4 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages10 years ago
Datasheet2 pages16 years ago
Datasheet2 pages18 years ago
Future Electronics
Datasheet2 pages15 years ago

Inventory History

3 month trend:
-17.45%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 282836-2.

Related Parts

Descriptions

Descriptions of TE Connectivity 282836-2 provided by its distributors.

Connector, Terminal Block; Wire Receptacle; 2 Pos.; 16-30 AWG; 0.197 in. CL; Sid
PCB terminal, 2 pole, pitch 5 mm, AWG 30-16, 13.5 A, screw connection, green, 282836-2
Modular Terminal Block, 13.5A, 1.3Mm2, 1 Row(S), 1 Deck(S)
Wire-To-Board Terminal Block, 2, 300 V, 13.5 A, 30 Awg, 16 Awg, 1.4 Mm Rohs Compliant: Yes |Buchanan Te Connectivity 282836-2
TERMINAL BLOCK, WIRE TO BRD, 2POS, 16AWG; Pitch Spacing: 5mm; No. of Positions: 2Ways; Wire Size AWG Min: 30AWG; Wire Size AWG Max: 16AWG; Conductor Area CSA: 1.4mm²; Wire Connection Method: Screw; Rated Current: 13.5A; Rated V

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TYCO ELECTRO
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 282836-2.
  • 282836-2..

Technical Specifications

Physical
ColorGreen
Contact MaterialBrass
Contact PlatingTin
Housing ColorGreen
Housing MaterialPolyamide
Insulation MaterialNylon
MountThrough Hole
Number of Pins2
PlatingBrass
Technical
Connector SystemWire-to-Board
Connector TypeReceptacle
Current13.5 A
Current Rating13.5 A
Max Current Rating13.5 A
Max Operating Temperature105 °C
Max Supply Voltage (AC)300 V
Max Voltage Rating (AC)300 V
Min Operating Temperature-40 °C
Number of Circuits2
Number of Contacts2
Number of Levels1
Number of Poles2
Number of Positions2
Number of Positions Per Level2
Number of Rows1
Operating Supply Voltage300 V
OrientationStraight
PackagingBulk
Schedule B8536694040
TerminationSolder
Voltage300 V
Voltage Rating300 V
Voltage Rating (AC)250 V
Voltage Rating (DC)250 V
Dimensions
Depth8.2 mm
Lead Pitch5 mm
Length10.6 mm
Pitch5 mm
Tail Length3.5 mm
Thread SizeM3
Width10 mm
Wire/Cable Gauge30 AWG
Wire Gauge (Max)30 AWG
Wire Gauge (Min)30 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 282836-2.

element14 APAC
Datasheet6 pages13 years ago
TE Connectivity
Datasheet109 pages16 years ago
Datasheet12 pages16 years ago
Technical Drawing2 pages13 years ago
Datasheet3 pages9 years ago
Datasheet8 pages0 years ago
Sager Electronics
Technical Drawing3 pages6 years ago
Farnell
Datasheet1 page12 years ago
Datasheet1 page21 years ago
Datasheet2 pages0 years ago
Datasheet2 pages113 years ago
Burklin Elektronik
Datasheet1 page4 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages10 years ago
Datasheet2 pages16 years ago
Datasheet2 pages18 years ago
Future Electronics
Datasheet2 pages15 years ago

Compliance

Environmental Classification
ApprovalsUL
ELVCompliant
Flammability RatingUL94 V-0
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Materials Sheet2 pages9 years ago
Materials Sheet2 pages8 years ago
Reach Statement1 page5 years ago
Materials Sheet2 pages5 years ago
Rohs Statement2 pages10 years ago