Vishay 150D685X0100R2BE3

Cap Tant Solid 6.8uF 100V 20% (7.34 X 17.42mm) Axial 125°C Bulk
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageMetal
Contact PlatingTin
MountThrough Hole
Technical
Capacitance6.8 µF
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PolarityPolar
Tolerance20 %
Dimensions
Diameter7.34 mm
Lead Diameter640 µm
Length17.42 mm

Documents

Download datasheets and manufacturer documentation for Vishay 150D685X0100R2BE3.

_legacy Avnet
Datasheet12 pages11 years ago
Datasheet12 pages11 years ago
Datasheet12 pages11 years ago
Datasheet12 pages11 years ago
Datasheet12 pages11 years ago
Datasheet10 pages12 years ago
Datasheet10 pages13 years ago
Datasheet10 pages14 years ago
Datasheet10 pages14 years ago
Datasheet10 pages15 years ago
Datasheet10 pages15 years ago

Alternate Parts

Price @ 1000
$ 13.867
$ 76.056
$ 76.056
Stock
23
100
100
Authorized Distributors
2
4
4
Capacitance
6.8 µF
6.8 µF
6.8 µF
Mount
Through Hole
-
-
Case/Package
Metal
Metal
Metal
Voltage Rating (DC)
-
-
-
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Leakage Current
-
-
-
Dissipation Factor
-
-
-

Engineering Resources

View Evaluation kits and Reference designs for Vishay 150D685X0100R2BE3.

Related Parts

Descriptions

Descriptions of Vishay 150D685X0100R2BE3 provided by its distributors.

Cap Tant Solid 6.8uF 100V 20% (7.34 X 17.42mm) Axial 125°C Bulk

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Technical Specifications

Physical
Case/PackageMetal
Contact PlatingTin
MountThrough Hole
Technical
Capacitance6.8 µF
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PolarityPolar
Tolerance20 %
Dimensions
Diameter7.34 mm
Lead Diameter640 µm
Length17.42 mm

Documents

Download datasheets and manufacturer documentation for Vishay 150D685X0100R2BE3.

_legacy Avnet
Datasheet12 pages11 years ago
Datasheet12 pages11 years ago
Datasheet12 pages11 years ago
Datasheet12 pages11 years ago
Datasheet12 pages11 years ago
Datasheet10 pages12 years ago
Datasheet10 pages13 years ago
Datasheet10 pages14 years ago
Datasheet10 pages14 years ago
Datasheet10 pages15 years ago
Datasheet10 pages15 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago