KEMET T110B685K035AS

Cap Tant Solid 6.8uF 35V 10% (4.7 X 12.04mm) Axial 2.5 Ohm 125 C Bulk
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageMetal
MountThrough Hole
Technical
Capacitance6.8 µF
Dissipation Factor4 %
ESR (Equivalent Series Resistance)2.5 Ω
FeaturesGeneral Purpose
Leakage Current1.5 µA
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PolarityPolar
Resistance2.5 Ω
Schedule B8532210020
TerminationAxial
Tolerance10 %
Voltage Rating35 V
Voltage Rating (DC)35 V
Dimensions
Diameter4.7 mm
Lead Diameter510 µm
Length12.04 mm

Documents

Download datasheets and manufacturer documentation for KEMET T110B685K035AS.

Farnell
Datasheet1 page5 years ago
Newark
Datasheet1 page6 years ago
Datasheet1 page6 years ago
Datasheet26 pages7 years ago
Datasheet27 pages7 years ago
Arrow Electronics
Datasheet1 page12 years ago
_legacy Avnet
Datasheet38 pages20 years ago
Sierra IC
Datasheet38 pages20 years ago

Inventory History

3 month trend:
-49.83%

Alternate Parts

Price @ 1000
$ 6.02
$ 7.225
$ 7.225
Stock
24,865
7,832
7,832
Authorized Distributors
5
5
5
Capacitance
6.8 µF
6.8 µF
6.8 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Metal
Axial
Axial
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
2.5 Ω
-
-
Leakage Current
1.5 µA
-
-
Dissipation Factor
4 %
6 %
6 %

Engineering Resources

View Evaluation kits and Reference designs for KEMET T110B685K035AS.

Related Parts

Descriptions

Descriptions of KEMET T110B685K035AS provided by its distributors.

Cap Tant Solid 6.8uF 35V 10% (4.7 X 12.04mm) Axial 2.5 Ohm 125 C Bulk
Tantalum Capacitors - Solid Leaded 35volts 6.8uF 10%
CAP, TANTALUM, 6.8UF, 35V, AXIAL; Capacitance: 6.8µF; Voltage Rating: 35V; Product Range: T110 Series, MIL-PRF-39003; Capacitance Tolerance: ± 10%; Capacitor Terminals: Axial Leaded; Lead Spacing: -; Operating Temperature Min:

Manufacturer Aliases

KEMET has several brands around the world that distributors may use as alternate names. KEMET may also be known as the following names:

  • KEMET ELECTRONICS
  • KEM
  • KEMET ELECTRONICS CORP
  • KEMET Corporation
  • KEME
  • KEMT
  • KMET
  • KEMET ELECTRONICS CORPORATION
  • KEMET CORP
  • KMT
  • ARCOTRONICS KEMET
  • KEMET [MIL]
  • KEMET ELECTR
  • KEMET ELECTRONI
  • KEMET ELE
  • KEMET ELECTRONICS LTD
  • Yageo - Kemet
  • KEMET ELECTRONICS CORPORA
  • KEMET ELEC
  • KMEC
  • KELMET
  • KEMET ELECTRONICS MARKETING(S) PTE LTD
  • Kemet / Evox Rifa
  • KEMET/NONE
  • KKEMET

Part Number Aliases

This part may be known by these alternate part numbers:

  • T110 B685K035AS
  • T110B685K035AS.

Technical Specifications

Physical
Case/PackageMetal
MountThrough Hole
Technical
Capacitance6.8 µF
Dissipation Factor4 %
ESR (Equivalent Series Resistance)2.5 Ω
FeaturesGeneral Purpose
Leakage Current1.5 µA
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PolarityPolar
Resistance2.5 Ω
Schedule B8532210020
TerminationAxial
Tolerance10 %
Voltage Rating35 V
Voltage Rating (DC)35 V
Dimensions
Diameter4.7 mm
Lead Diameter510 µm
Length12.04 mm

Documents

Download datasheets and manufacturer documentation for KEMET T110B685K035AS.

Farnell
Datasheet1 page5 years ago
Newark
Datasheet1 page6 years ago
Datasheet1 page6 years ago
Datasheet26 pages7 years ago
Datasheet27 pages7 years ago
Arrow Electronics
Datasheet1 page12 years ago
_legacy Avnet
Datasheet38 pages20 years ago
Sierra IC
Datasheet38 pages20 years ago

Compliance

Environmental Classification
RoHSCompliant