Cinch Connectivity Solutions 142-0701-851

RF SMA Connector, 1 Contact(s), Female, Board Mount, Surface Mount Terminal, Locking, Jack,
In Stock
Datasheet

Price and Stock

Technical Specifications

Physical
Body MaterialBrass
Body PlatingGold
Case/PackageSMA
ColorGold
Contact MaterialBrass
Contact PlatingGold
Dielectric MaterialPTFE
Housing ColorGold
Housing MaterialBrass
Insulation MaterialPTFE
MountEdge, PCB
Technical
Connector TypeCoaxial, PCB, SMA, Socket
Contact Resistance3 mΩ
Fastening TypeThreaded
Frequency18 GHz
GenderFemale
Impedance50 Ω
Insulation Resistance5 GΩ
Max Frequency18 GHz
Max Operating Temperature165 °C
Min Operating Temperature-65 °C
Number of Contacts1
OrientationStraight
PolarityNormal
Schedule B8536695050
TerminationSolder
Voltage Rating335 V
Voltage Rating (DC)335 V
Dimensions
Depth14.27 mm
Height8.0518 mm
Length9.52 mm

Documents

Download datasheets and manufacturer documentation for Cinch Connectivity Solutions 142-0701-851.

_legacy Avnet
Datasheet4 pages22 years ago
element14 APAC
Datasheet4 pages22 years ago
Future Electronics
Datasheet4 pages22 years ago
Newark
Datasheet4 pages22 years ago
RS (Formerly Allied Electronics)
Datasheet1 page21 years ago
Datasheet7 pages20 years ago
Farnell
Datasheet1 page21 years ago

Inventory History

3 month trend:
+145%

Engineering Resources

View Evaluation kits and Reference designs for Cinch Connectivity Solutions 142-0701-851.

Related Parts

Descriptions

Descriptions of Cinch Connectivity Solutions 142-0701-851 provided by its distributors.

RF SMA Connector, 1 Contact(s), Female, Board Mount, Surface Mount Terminal, Locking, Jack,
RF COAXIAL, SMA, STRAIGHT JACK, 50OHM; Connector Type: SMA Coaxial; Connector Body Style: Edge Launch Jack; Coaxial Termination: Solder; Impedance: 50ohm; Coaxial Cable Types: -; Contact Material: Beryllium Copper; Contact Pla
Conn SMA RCP 0Hz to 18GHz 50Ohm Solder ST Edge Mount Gold

Manufacturer Aliases

Cinch Connectivity Solutions has several brands around the world that distributors may use as alternate names. Cinch Connectivity Solutions may also be known as the following names:

  • CINCH
  • CINCH CONNECTORS
  • CIN
  • CINCH CONNECTIVITY
  • TRW CINCH
  • CINCH JONES
  • Cinch Connectivity Solutions Midwest Microwave
  • CINCH CONNECTORS INC
  • CINC
  • CNCH
  • Cinch Connectivity Solutions AIM-Cambridge
  • CINCH / CINCH CONNECTIVITY SOLUTIONS
  • Cinch Connector Div
  • Cinch Connectivity Solutions Semflex
  • Johnson / Cinch Connectivity Solutions
  • CINCH CONNECTOR DIVISION
  • Cinch Connectivity Solutions Johnson
  • AIM-Cambridge / Cinch Connectivity Solutions
  • Cinch Connectivity Solutions Vitelec
  • ModICE / CINCH CONNECTIVITY SOLUTIONS
  • Cinch Connectivity Solutions Trompeter
  • CINCH CONNECTIVITY/INDUSTRIAL
  • Dura-Con / Cinch Connectivity Solutions
  • TRW
  • TRW / CINCH (COMMER

Part Number Aliases

This part may be known by these alternate part numbers:

  • 142-0701-851.
  • 142-0701-851..

Technical Specifications

Physical
Body MaterialBrass
Body PlatingGold
Case/PackageSMA
ColorGold
Contact MaterialBrass
Contact PlatingGold
Dielectric MaterialPTFE
Housing ColorGold
Housing MaterialBrass
Insulation MaterialPTFE
MountEdge, PCB
Technical
Connector TypeCoaxial, PCB, SMA, Socket
Contact Resistance3 mΩ
Fastening TypeThreaded
Frequency18 GHz
GenderFemale
Impedance50 Ω
Insulation Resistance5 GΩ
Max Frequency18 GHz
Max Operating Temperature165 °C
Min Operating Temperature-65 °C
Number of Contacts1
OrientationStraight
PolarityNormal
Schedule B8536695050
TerminationSolder
Voltage Rating335 V
Voltage Rating (DC)335 V
Dimensions
Depth14.27 mm
Height8.0518 mm
Length9.52 mm

Documents

Download datasheets and manufacturer documentation for Cinch Connectivity Solutions 142-0701-851.

_legacy Avnet
Datasheet4 pages22 years ago
element14 APAC
Datasheet4 pages22 years ago
Future Electronics
Datasheet4 pages22 years ago
Newark
Datasheet4 pages22 years ago
RS (Formerly Allied Electronics)
Datasheet1 page21 years ago
Datasheet7 pages20 years ago
Farnell
Datasheet1 page21 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant