Amphenol RF 901-9889-RFX

connector, rf coaxial, sma blkhd recept, front mount, solder cup terminal, nickel plt
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialBrass
Body PlatingNickel
Case/PackageSMA
Contact MaterialBrass
Contact PlatingGold
Dielectric MaterialPTFE
Housing ColorSilver
Insulation MaterialTetrafluoroethylene
MountBulkhead, Front, Panel, Rear Side Nut
PlatingNickel
Technical
Connector TypeCoaxial, SMA, Socket
Fastening TypeThreaded
Frequency18 GHz
GenderFemale
Impedance50 Ω
Insulation Resistance5 GΩ
Max Frequency12.4 GHz
Max Operating Temperature165 °C
Min Operating Temperature-65 °C
OrientationStraight
PackagingBulk
PolarityStandard
Schedule B8536695050
TerminationSolder
Dimensions
Length17.3 mm

Documents

Download datasheets and manufacturer documentation for Amphenol RF 901-9889-RFX.

Newark
Datasheet1 page20 years ago
Factory Futures
Datasheet1 page21 years ago
Master Electronics
Datasheet16 pages14 years ago
Verical
Datasheet30 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet1 page23 years ago
Arrow Electronics
Datasheet30 pages21 years ago
Burklin Elektronik
Datasheet1 page21 years ago

Inventory History

3 month trend:
-9.48%

Engineering Resources

View Evaluation kits and Reference designs for Amphenol RF 901-9889-RFX.

Related Parts

Descriptions

Descriptions of Amphenol RF 901-9889-RFX provided by its distributors.

connector, rf coaxial, sma blkhd recept, front mount, solder cup terminal, nickel plt
Amphenol RF - RF Connector SMA Straight Jack Solder Cup Bulkhead 50 Ohm Part Number: 901-9889-RFX -->> Connectors > SMA Connectors
RF/COAXIAL SMA BHD JACK STR 50OHM SOLDER; RF/COAXIAL SMA BHD JACK STR 50OHM SOLDER; Connector Type:SMA Coaxial; Body Style:Straight Bulkhead Jack; Coaxial Termination:Solder; Impedance:50ohm; Contact Material:Brass; Contact Plating:Gold; Connector Mounting:Panel

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 901-9889-RFX.

Technical Specifications

Physical
Body MaterialBrass
Body PlatingNickel
Case/PackageSMA
Contact MaterialBrass
Contact PlatingGold
Dielectric MaterialPTFE
Housing ColorSilver
Insulation MaterialTetrafluoroethylene
MountBulkhead, Front, Panel, Rear Side Nut
PlatingNickel
Technical
Connector TypeCoaxial, SMA, Socket
Fastening TypeThreaded
Frequency18 GHz
GenderFemale
Impedance50 Ω
Insulation Resistance5 GΩ
Max Frequency12.4 GHz
Max Operating Temperature165 °C
Min Operating Temperature-65 °C
OrientationStraight
PackagingBulk
PolarityStandard
Schedule B8536695050
TerminationSolder
Dimensions
Length17.3 mm

Documents

Download datasheets and manufacturer documentation for Amphenol RF 901-9889-RFX.

Newark
Datasheet1 page20 years ago
Factory Futures
Datasheet1 page21 years ago
Master Electronics
Datasheet16 pages14 years ago
Verical
Datasheet30 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet1 page23 years ago
Arrow Electronics
Datasheet30 pages21 years ago
Burklin Elektronik
Datasheet1 page21 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant