TE Connectivity 1377174-3

Flanged Spade Tongue Terminal 14-16AWG Copper Blue Tin Box
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlue
Insulation MaterialNylon
MaterialCopper
PlatingTin
Technical
Heavy DutyNo
Insulated Wire SupportYes
InsulationInsulated
PackagingBox
SealableNo
Dimensions
Insulation Diameter4.318 mm
Length19.558 mm
Stud Diameter4.82 mm
Tongue Thickness840 µm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1377174-3.

Master Electronics
Datasheet14 pages14 years ago
Datasheet1 page10 years ago
ShanghaiCT
Technical Drawing1 page6 years ago
TE Connectivity
Technical Drawing1 page11 years ago
Burklin Elektronik
Datasheet5 pages1 year ago
RS (Formerly Allied Electronics)
Datasheet5 pages3 years ago

Inventory History

3 month trend:
+20.42%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 1377174-3.

Related Parts

Descriptions

Descriptions of TE Connectivity 1377174-3 provided by its distributors.

Flanged Spade Tongue Terminal 14-16AWG Copper Blue Tin Box
SMP 0-0320863-0 Ring & Spade Terminal Type: Spade Tongue Wire Size: 16 – 14 AWG Wire Size: 1.25 – 2 mm² Wire Size: 2050 – 5180 CMA Stud Size: #10 Spade Tongue 16 – 14 AWG 1.25 – 2 mm² 2050 – 5180 CMA | Ring Terminals & Spade Terminal | Part Number: 1377174-3 | Internal Number: 1377174-3 | TE Connectivity
SPADE TONGUE, M5, BLUE, 16-14AWG; Product Range:PIDG Series; Wire Size (AWG):16AWG to 14AWG; Conductor Area CSA:2mm²; Stud Size - Metric:M5; Stud Size - Imperial:#10; Insulator Material:Nylon (Polyamide); Insulator Colou

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1377174-3 .

Technical Specifications

Physical
ColorBlue
Insulation MaterialNylon
MaterialCopper
PlatingTin
Technical
Heavy DutyNo
Insulated Wire SupportYes
InsulationInsulated
PackagingBox
SealableNo
Dimensions
Insulation Diameter4.318 mm
Length19.558 mm
Stud Diameter4.82 mm
Tongue Thickness840 µm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1377174-3.

Master Electronics
Datasheet14 pages14 years ago
Datasheet1 page10 years ago
ShanghaiCT
Technical Drawing1 page6 years ago
TE Connectivity
Technical Drawing1 page11 years ago
Burklin Elektronik
Datasheet5 pages1 year ago
RS (Formerly Allied Electronics)
Datasheet5 pages3 years ago

Compliance

Environmental Classification
ELVCompliant
Government QualifiedNo
RoHSNon-Compliant