TE Connectivity 320561

MS25036-106, 320561, AMP Mil Spec Blue Insulated Ring Terminal Terminal Closed Barrel 16-14 AWG

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Avnet
320561 53,613 Buy Now »
USD
0.249 0.248 0.182 0.182 0.182
Verical 6
320561 9,435 Buy Now »
USD
0.139 0.113
320561 4,000 Buy Now »
USD
0.132 0.132
320561 7,503 Buy Now »
USD
0.139 0.139
320561 26,724 Buy Now »
USD
0.160 0.145
320561 7,000 Buy Now »
USD
0.160 0.151
320561 21,000 Buy Now »
USD
0.265 0.265
Arrow
MS25036-106 9,435 Buy Now »
USD
0.238 0.236 0.167 0.142 0.111
Digi-Key
A27253-ND 9,383 Buy Now »
USD
0.340 0.323 0.226 0.161 0.147
Newark
90B7539 11,805 Buy Now »
USD
0.260 0.260 0.192 0.160 0.120
Chip One Stop Japan
C1S757100205524 7,503 Buy Now »
JPY
44.80 19.90 14.30 14.30
TTI
320561 33,900 Buy Now »
USD
0.143 0.143 0.143
ExcessParts.Net
320561 4,500 Buy Now »
USD
0.050 0.050 0.050 0.050 0.050
Onlinecomponents.com
320561 33,058 Buy Now »
USD
0.130 0.130 0.125 0.118 0.116
Mouser
571-320561 10,444 Buy Now »
USD
0.260 0.260 0.192 0.160 0.120
Chip One Stop Global 2
C1S757100205524 29,724 Buy Now »
JPY
32.70 32.70 32.70 22.90 19.50
C1S757100952206 320 Buy Now »
JPY
34.00 34.00 34.00
Powell Electronics
320561 2,120 Buy Now »
USD
0.110 0.110 0.110 0.110 0.110
Master Electronics
320561 27,380 ··
USD
0.130 0.130 0.125 0.118 0.116
Gopher Electronics
320561 546 Buy Now »
USD
0.112 0.112 0.112 0.112 0.112
A.E. Petsche
TS25036106 320561 LP 21,335 Buy Now »
USD
0.265 0.265 0.265 0.265 0.265
Electro Enterprises
320561 1,685 ··
USD
0.448 0.448 0.359 0.163 0.163
Peerless Electronics
320561 1,204 Buy Now »
USD
0.260 0.260 0.260 0.180 0.180
Components Center
320561 90 Buy Now »
USD
0.196 0.196 0.151 0.151 0.151
Sager Electronics
320561 0 ··
USD
Future Electronics
320561 4 Buy Now »
USD
0.129 0.129 0.116
Allied Electronics
70084120 10,871 Buy Now »
USD
0.206 0.206 0.202 0.194 0.194
Dalis Electronics
320561 90 ··
Peerless Electronic Supplies
320561 Contact Buy Now »
Power and Signal Group
320561 0 ··
PEI Genesis
320561 0 ··
Farnell
586699 24,170 Buy Now »
EUR
0.200 0.138 0.103
element14 APAC
586699 35,167 Buy Now »
CNY
1.45 1.45 1.32 1.01 0.950
Electro Sonic
320561 51,764 Buy Now »
USD
0.138 0.138 0.133 0.125 0.123
Distrelec
320561 320 Buy Now »
EUR
0.310 0.310 0.282 0.240 0.240
RS Components
4573984 9,800 Buy Now »
GBP
0.117 0.102 0.087
Avnet Europe
320561 0 ··
EUR
0.123
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Heilind Electronics
AMP320561 46,456 Buy Now »
USD
0.140 0.140 0.140 0.140 0.116
Jameco
842144 16,091 Buy Now »
USD
0.250 0.180 0.180 0.180
Heilind Asia
AMP320561 7,305 Buy Now »
USD
0.146 0.146 0.146 0.146 0.136
Quest
320561 830 Buy Now »
USD
0.525 0.525 0.263 0.158 0.158
Interstate Connecting Components
320561 46,456 Buy Now »
STLAA.com
320561 1,200 ··
PSC Electronics
320561 70 Buy Now »
4 Star Electronics
320561 24 Send RFQ »
Abacus Technologies
320561 10,000 ··
Tencell
320561 4,601 Buy Now »
USD
0.144 0.144 0.144 0.140 0.140
TME
320561 622 Buy Now »
USD
0.220 0.180 0.160 0.141
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Peerless Electronic Supplies
320561 Contact Buy Now »
North Star Micro
320561 Contact ··
Bristol Electronics
320561 Contact Buy Now »
XS Micro
320561 Contact ··
SemiconductorPLUS
320561 Contact ··
TransparentC
320561 Contact ··

Descriptions

Ring and Spade Tongue Terminals
Powell Electronics
TERMINALPIDG R 16-14 6
PEI Genesis
TERMINAL,PIDG R 16-14 6
Heilind Asia
Ring Tongue Terminal 14-16 Amp 17.86mm 6.35mm Tin Loose Piece
Jameco
TERMINAL,PIDG R 16-14 6
Master Electronics
Solistrand Uninsulated Terminals RING LUG 16-14G #6
North Star Micro
Ring terminal PIDG blue AWG 16-14 M3.5
RS Components
TERMINAL, RING TONGUE, #6, CRIMP, BLUE
Newark
CONN RING CIRC 14-16AWG #6 CRIMP
Digi-Key
PIDG 16-14 AWG Straight Closed Barrel Ring Tongue Terminal
Future Electronics
CRIMP TERMINAL, RING, 3.5MM, BLUE
element14 APAC
TERMINAL,PIDG R 16-14 6
Onlinecomponents.com
TERMINAL,PIDG R 16-14 6
Electro Sonic
TERMINALPIDG R 16-14 6
Interstate Connecting Components
TERMINALPIDG R 16-14 6
Heilind Electronics
TERMINAL,PIDG R 16-14 6
Power and Signal Group
Ring Tongue Terminal 14-16AWG 17.86mm 6.35mm Tin Loose
Verical
RING TONGUE TERM 14-16AWG 17.86MM 6.35MM TIN
Avnet
CRIMP TERMINAL, RING, 3.5MM, BLUE
Farnell
AMP;TERMINAL;RING TONGUE;16-14AWG;BLUE;STUD SIZE 6
Allied Electronics
RING TERMINAL
Gopher Electronics
Ring terminal [TE Connectivity] 320561 Ring terminal
Distrelec
Ring Tongue Terminal 14-16AWG 17.86mm 6.35mm Tin Loose
A.E. Petsche
Ring Tongue Terminal 14-16AWG 17.86mm 6.35mm Tin Loose Piece
Chip One Stop Japan
Ring Tongue Terminal 14-16AWG 17.86mm 6.35mm Tin Loose Piece
Chip One Stop Global
Ring terminal; M3,5; Ø:3.68mm; 1.25÷2mm2; crimped; for cable; blue
TME
Solistrand Uninsulated Terminals RING LUG 16-14G #6
Mouser
TERMINAL,PIDG R 16-14 6
TE Connectivity
TE CONNECTIVITY 320561 / TERM PIDG R 16-14 #6
ExcessParts.Net
RING-TRM|16-14|#06 |NYL|BLU
TTI
Ring Tongue Terminal 14-16AWG 17.86mm 6.35mm Tin Loose
Sager Electronics
MS25036-106, 320561, AMP Mil Spec Blue Insulated Ring Terminal Terminal Closed Barrel 16-14 AWG
Peerless Electronics

Technical Specifications

Size-Length 17.856 mm
Contact Plating Tin
REACH SVHC Compliance No SVHC
Termination Style Ring Lug Ring
Size-Width 6.35 mm
Gender Female
Packaging Bag
Orientation Straight
Insulation Material Nylon
Lead-Free Status Lead Free
Lifecycle Status Active
Wire Gauge 14 AWG
Voltage Rating (AC) 300 V
Material Copper
Color Blue
Contact Material Copper
ELV Compliant Compliant
RoHS Compliant

Documents

Farnell
Datasheet, Technical Drawing 1 page 5 years ago
Datasheet 1 page 15 years ago
TE Connectivity
Datasheet 14 pages 5 years ago
Datasheet 8 pages 3 years ago
Allied Electronics
Datasheet 1 page 1 year ago
Datasheet 2 pages 8 years ago
Datasheet 2 pages 2 years ago
Jameco
Datasheet 2 pages 10 years ago
Electro Sonic
Datasheet 1 page 11 years ago
Datasheet 1 page 4 years ago
Future Electronics
Datasheet 30 pages 10 years ago
Onlinecomponents.com
Datasheet 1 page 4 years ago
Datasheet 1 page 11 years ago
Compliance Statements
Materials Sheet 2 pages 2 years ago
Rohs Statement 1 page 3 years ago

Images

Alternate Names

TYCO 320561
TYCO ELECTRONICS 320561
TYC 320561
TE CONN 320561
TYCO ELECTRONICS CORPORATION 320561
TE CONNECTIVITY LTD 320561
TYCO ELEC 320561
TYCO ELECTRO 320561
TYCO ELECTRONICS CORP 320561
TYCO ELECTRONIC 320561
TYCO ELE 320561
TE CONNECT 320561
TYCO ELECT 320561
TE (Tyco) 320561
TE CONNECTIV 320561
TE CONNECTIVITY (TYCO) 320561
TYCO POWER SYSTEMS 320561
TE Connectivity / Circuit Prot 320561
TYCO ELECTRONICS HK LTD 320561
TE Connectivity / Circuit Protection 320561
TYCO INTERNATIONAL 320561
TE Connectivity Energy 320561
TE SENSOR SOLUTIONS 320561
TE Connectivity /CGS Brand 320561
TYCO ELECTRONICS LOGISTICS AG 320561
Tyco Electronics 320561
TE 320561
TE Connectivty 320561

Search for other parts like 320561 »