TE Connectivity 640905-1

"AMP Special Industries 640905-1 PIDG Faston Nylon Insulated Quick Disconnect Receptacle 16-14 AWG, Blue,"

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow
640905-1 66,000 Buy Now »
USD
0.163 0.148 0.148 0.148 0.148
Verical 4
640905-1 66,000 Buy Now »
USD
0.144 0.144
640905-1 62,422 Buy Now »
USD
0.176 0.163
640905-1 876 Buy Now »
USD
0.176 0.176
640905-1 9,000 Buy Now »
USD
0.194 0.194
Avnet
640905-1 6,602 Buy Now »
USD
0.305 0.304 0.209 0.209 0.209
Digi-Key
A0904-ND 36,526 Buy Now »
USD
0.350 0.335 0.234 0.167 0.156
Chip One Stop Japan
C1S757100211419 66,000 Buy Now »
JPY
49.70 22.10 15.90 15.90
Newark
97F9934 12 Buy Now »
USD
191.00 151.00 151.00 151.00 151.00
TTI
640905-1 97,797 Buy Now »
USD
0.185 0.185 0.185
ExcessParts.Net
640905-1 690 Buy Now »
USD
0.120 0.120 0.120 0.120 0.120
Mouser
571-6409051 64,385 Buy Now »
USD
0.320 0.320 0.256 0.191 0.151
Gopher Electronics
640905-1 7,000 Buy Now »
USD
0.183 0.183 0.183 0.157 0.138
Powell Electronics
640905-1 1,591 Buy Now »
USD
0.140 0.140 0.140 0.140 0.140
Chip One Stop Global 2
C1S757100211419 62,422 Buy Now »
JPY
24.80 24.80 24.80 24.80 18.20
C1S757100949646 1,717 Buy Now »
JPY
23.10 21.80 21.80
Onlinecomponents.com
6409051 21,645 Buy Now »
USD
0.155 0.155 0.149 0.143 0.143
Master Electronics
6409051 15,052 ··
USD
0.155 0.155 0.149 0.143 0.143
Sager Electronics
640905-1 13,668 Buy Now »
USD
0.209 0.209 0.209 0.193 0.174
A.E. Petsche
CM6409051 800 Buy Now »
USD
0.344 0.344 0.344 0.344 0.344
Electro Enterprises
640905-1 143 ··
USD
0.700 0.700 0.560 0.255 0.255
Peerless Electronic Supplies
640905-1 Yes ··
USD
0.244 0.244 0.244 0.244 0.244
Dachs
640905-1 401 ··
Future Electronics
640905-1 13,820 Buy Now »
USD
0.164 0.164 0.147
Bisco
640905-1 116 Buy Now »
Allied Electronics
70084047 5,992 Buy Now »
USD
0.210 0.210 0.190 0.170 0.170
Crescent Electric Supply Co
687211 Yes ··
USD
0.130 0.130 0.130 0.130 0.130
Power and Signal Group
640905-1 0 ··
PEI Genesis
640905-1 0 ··
Richardson RFPD
640905-1 0 ··
Farnell 2
2181654 43 Buy Now »
EUR
350.11 276.79 276.79 276.79 276.79
586857 273 Buy Now »
EUR
0.349 0.314 0.254
element14 APAC 2
2181654 13 Buy Now »
CNY
1600.74 1600.74 1600.74 1600.74 1600.74
586857 14,549 Buy Now »
CNY
3.49 2.79 2.52
Electro Sonic
6409051 65,340 Buy Now »
USD
0.164 0.164 0.158 0.152 0.152
Distrelec
640905-1 585 Buy Now »
EUR
0.320 0.320 0.291 0.248 0.248
RS Components
4575312 46,600 Buy Now »
GBP
0.243 0.219 0.170
Avnet Europe
640905-1 0 ··
EUR
0.588 0.588 0.588 0.214 0.181
Avnet Asia
640905-1 40,000 Buy Now »
USD
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Heilind Electronics
AMP640905-1 172,265 Buy Now »
USD
0.181 0.181 0.181 0.157 0.148
Heilind Asia
AMP640905-1 7,148 Buy Now »
USD
0.162 0.162 0.162 0.162 0.150
Jameco
303327 1,114 Buy Now »
USD
0.290 0.250 0.220 0.220 0.220
Area51
640905-1 129 ··
USD
0.195 0.195 0.195 0.195 0.195
Interstate Connecting Components
640905-1 172,265 Buy Now »
Component Electronics
640905-1 50 Buy Now »
PSC Electronics
640905-1 4 Buy Now »
Abacus Technologies
640905-1 2,420 ··
SIE
640905-1 11,289 ··
Rotakorn
640905-1 470 ··
Tencell
640905-1 7,414 Buy Now »
USD
0.166 0.166 0.166 0.166 0.159
TME
640905-1 305 Buy Now »
USD
0.360 0.280 0.250 0.250
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
640905-1 Contact ··
Touchstone Systems
640905-1 Contact Send RFQ »
Bristol Electronics
640905-1 Contact ··
XS Micro
640905-1 Contact ··
SemiconductorPLUS
640905-1 Contact ··

Descriptions

Quick Disconnect Terminal 14-16AWG F 23.37mm 7.62mm Tin Loose Piece
Avnet Asia
Quick Disconnect Terminal 14-16 Amp Female 23.37mm 7.62mm Tin Loose Piece
Jameco
"AMP Special Industries 640905-1 PIDG Faston Nylon Insulated Quick Disconnect Receptacle 16-14 AWG, Blue,"
Crescent Electric Supply Co
GENERAL TERMINAL
Richardson RFPD
RECEPTPIDG FASTON 16-14 250
PEI Genesis
RECEPT,PIDG FASTON 16-14 250
Onlinecomponents.com
Quick Disconnect Terminal 14-16AWG F 23.37mm 7.62mm Tin Loose Piece
Chip One Stop Global
Receptacle terminal PIDG FASTON 250 blue
RS Components
Faston Terminals PIDG RECPT 16-14 AWG blue
Mouser
RECEPT,PIDG FASTON 16-14 250
TE Connectivity
Terminal: flat; 6.3mm; 0.8mm; female; 1.25÷2mm2; crimped; for cable
TME
Quick Disconnect Terminal 14-16AWG F 23.37mm 7.62mm Tin Loose
Sager Electronics
PIDG Faston 16-14 AWG Straight Insulated Quick Disconnect Receptacle
Future Electronics
Quick Disconnect Terminal 14-16AWG F 23.37mm 7.62mm Tin Loose Piece
Chip One Stop Japan
TERMINAL, FEMALE DISCONNECT, 6.35MM BLUE
Newark
Blade receptacle insulated Faston [TE Connectivity] 640905-1 Blade receptacle insulated Faston
Distrelec
Quick Disconnect Terminal 14-16AWG F 23.37mm 7.62mm Tin Loose Piece
Avnet
CRIMP TERMINAL, FEMALE, BLUE; Connector Type:Disconnect; Series:PIDG; Insulator Colour:Blue; Termination Method:Crimp; Stud/Tab Size:6.35 x 0.81mm; Contact Material:Copper; Contact Plating:Tin; Insulator Material:Nylon; Approval Bodies:UL, CSA; Cable Diameter Max:4.32mm; Cable Diameter Min:1.3mm; Colour:Blue; Connector Type:Disconnect; Contact Material:Copper; Contact Plating:Electro Tinned; External Width:6.35mm; Gender:Receptacle; Insulator Material:Polyamide; Jacket Colour:Blue; Jacket Material:Polyamide; Operating Temperature Max:105°C; Operating Temperature Min:-55°C; Standard:MIL-T-7928 & BS4G178; Tab Width:6.35mm; Termination Type:Crimp; Voltage Rating VAC:300V; Wire Area Size Max:2.63mm²; Wire Area Size Min:1.04mm²; Wire Size:14AWG; Wire Size AWG Max:14AWG; Wire Size AWG Min:16AWG; Wire Size Range (AWG):14 AWG; Wire Size SWG Max:13; Wire Size SWG Min:17
element14 APAC
Quick Disconnect Terminal 14-16AWG F 23.37mm 7.62mm Tin Loose
Verical
RECEPT,PIDG FASTON 16-14 250
Heilind Asia
RECEPT,PIDG FASTON 16-14 250
Master Electronics
RECEPTPIDG FASTON 16-14 250
Interstate Connecting Components
AMP;RECEPTACLE;16-14AWG;DIMPLE W/WIRE STOP;TIN PLATED BRASS
Allied Electronics
CONN QC RCPT 14-16AWG 0.250
Digi-Key
QUICK CONNECT TERMINAL
Gopher Electronics
RECEPTPIDG FASTON 16-14 250
Heilind Electronics
TE CONNECTIVITY 640905-1 / 1042635 FASTON PIDG RECPT16-
ExcessParts.Net
RECEPT,PIDG FASTON 16-14 250
Electro Sonic
RECEPTPIDG FASTON 16-14 250
Dachs
RECEPT,PIDG FASTON 16-14 250
Power and Signal Group
Quick Disconnect Terminal 14-16AWG F 23.37mm 7.62mm Tin Loose
A.E. Petsche
RECEPT,PIDG FASTON 16-14 250
Powell Electronics
CRIMP TERMINAL, FEMALE, BLUE; Connector Type:Disconnect; Termination Method:Crimp; Gender:Receptacle; Stud/Tab Size:6.35 x 0.81mm; Wire Size, AWG:14AWG; Insulator Material:Polyamide; Series:PIDG; Colour:Blue; Contact Material:Copper; Contact Plating:Electro Tinned; Approval Bodies:UL, CSA; Max Cable Diameter:4.32mm; Min Cable Diameter:1.3mm; Standard:MIL-T-7928 & BS4G178; Temp, Op. Max:105°C; Temp, Op. Min:-55°C; Voltage Rating, AC:300V; Width, External:6.35mm; Wire Area Size Max:2.63mm²; Wire Area Size Min:1.04mm²; Wire Size, AWG Max:14AWG; Wire Size, AWG Min:16AWG; Width, Tab:6.35mm; Wire Size, SWG Max:13; Wire Size, SWG Min:17
Farnell

Technical Specifications

Insulation Material Nylon
Lead-Free Status Lead Free
Packaging Box
Lifecycle Status Active
Mounting Type Quick Connect
Wire Gauge 14 AWG
Contact Material Brass
Gender Female
Material Brass
ELV Compliant Compliant
Contact Plating Tin
Voltage Rating (AC) 300 V
Orientation Straight
Color Blue
RoHS Compliant
REACH SVHC Compliance No SVHC

Documents

Farnell
Datasheet, Technical Drawing 1 page 5 years ago
Datasheet 1 page 8 years ago
Future Electronics
Datasheet 5 pages 5 years ago
Datasheet 1 page 10 years ago
Tyco Electronics
Datasheet 15 pages 5 years ago
TE Connectivity
Datasheet 8 pages 3 years ago
Datasheet 13 pages 5 years ago
Allied Electronics
Datasheet 2 pages 8 years ago
Datasheet 2 pages 11 years ago
Datasheet 2 pages 2 years ago
Verical
Datasheet 1 page 11 years ago
Jameco
Datasheet 1 page 12 years ago
Onlinecomponents.com
Datasheet 5 pages 5 years ago
Datasheet 5 pages 5 years ago
Compliance Statements
Materials Sheet 2 pages 2 years ago
Rohs Statement 1 page 3 years ago

Images

Alternate Names

TYCO 640905-1
TYCO ELECTRONICS 640905-1
TYC 640905-1
TE CONN 640905-1
TYCO ELECTRONICS CORPORATION 640905-1
TE CONNECTIVITY LTD 640905-1
TYCO ELEC 640905-1
TYCO ELECTRO 640905-1
TYCO ELECTRONICS CORP 640905-1
TYCO ELECTRONIC 640905-1
TYCO ELE 640905-1
TE CONNECT 640905-1
TYCO ELECT 640905-1
TE (Tyco) 640905-1
TE CONNECTIV 640905-1
TE CONNECTIVITY (TYCO) 640905-1
TYCO POWER SYSTEMS 640905-1
TE Connectivity / Circuit Prot 640905-1
TYCO ELECTRONICS HK LTD 640905-1
TE Connectivity / Circuit Protection 640905-1
TYCO INTERNATIONAL 640905-1
TE Connectivity Energy 640905-1
TE SENSOR SOLUTIONS 640905-1
TE Connectivity /CGS Brand 640905-1
TYCO ELECTRONICS LOGISTICS AG 640905-1
Tyco Electronics 640905-1
TE 640905-1
TE Connectivty 640905-1

Search for other parts like 640905- »