Weidmuller 1356830000

PC Board Terminal Block Female Header 2Power Position 6.35mm Right Angle Through Hole Black Box
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialCopper
Contact PlatingTin
Housing ColorBlack
Housing MaterialThermoplastic
MountThrough Hole
Technical
Current30 A
Max Operating Temperature120 °C
Min Operating Temperature-50 °C
Number of Levels1
Number of Poles2
Number of Positions Per Level2
PackagingBox
TerminationScrew
Voltage600 V
Dimensions
Pitch635 mm
Wire Gauge (Max)26 AWG
Wire Gauge (Min)10 AWG

Documents

Download datasheets and manufacturer documentation for Weidmuller 1356830000.

Newark
Datasheet6 pages6 years ago
Burklin Elektronik
Datasheet8 pages1 year ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Weidmuller 1356830000.

Related Parts

Descriptions

Descriptions of Weidmuller 1356830000 provided by its distributors.

PC Board Terminal Block Female Header 2Power Position 6.35mm Right Angle Through Hole Black Box
PCB terminal, 2 pole, pitch 6.35 mm, AWG 26-12, 30 A, screw connection, black, 1356830000
TB, WIRE TO BRD, 2POS, 10AWG, TH; Pitch Spacing: 6.35mm; No. of Positions: 2Ways; Wire Size AWG Min: 26AWG; Wire Size AWG Max: 10AWG; Conductor Area CSA: 6mm²; Wire Connection Method: Screw; Rated Current: 32A; Rated Voltage: 1kV; Block Orientation: Through Hole Right Angle; Product Range: OMNIMATE Signal LL Series; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMUILLER
  • WEIDMULL
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • Weidmuller C9000676
  • WDML
  • Weidmueller GmbH & Co KG
  • WEIDMUL
  • Weidmuller Group
  • W INTERCONNECTIONS INC
  • WEIDMULLER INTERFACE GMBH
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER
  • WEIDM?LLER GMBH & CO KG
  • WEIDMULLER LTD
  • WEIDMULLTER

Technical Specifications

Physical
ColorBlack
Contact MaterialCopper
Contact PlatingTin
Housing ColorBlack
Housing MaterialThermoplastic
MountThrough Hole
Technical
Current30 A
Max Operating Temperature120 °C
Min Operating Temperature-50 °C
Number of Levels1
Number of Poles2
Number of Positions Per Level2
PackagingBox
TerminationScrew
Voltage600 V
Dimensions
Pitch635 mm
Wire Gauge (Max)26 AWG
Wire Gauge (Min)10 AWG

Documents

Download datasheets and manufacturer documentation for Weidmuller 1356830000.

Newark
Datasheet6 pages6 years ago
Burklin Elektronik
Datasheet8 pages1 year ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
RoHSCompliant