Weidmuller 1760500000

3 Position Wire to Board Terminal Block Horizontal with Board 0.200 (5.08mm) Th

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorOrange
Contact MaterialCopper
Contact PlatingTin
Housing ColorOrange
Housing MaterialThermoplastic
MountThrough Hole
Technical
Current15 A
Current Rating10 A
Max Current Rating16 A
Max Operating Temperature120 °C
Max Supply Voltage300 V
Min Operating Temperature-50 °C
Number of Circuits3
Number of Contacts3
Number of Levels1
Number of Poles3
Number of Positions3
Number of Positions Per Level3
Number of Rows1
OrientationStraight
PackagingBox
TerminationSolder
Voltage300 V
Voltage Rating300 V
Dimensions
Depth8 mm
Hole Diameter1.3 mm
Length16.2 mm
Pitch508 mm
Stripping Length6 mm
Width8 mm
Wire/Cable Gauge24 AWG
Wire Gauge (Max)26 AWG
Wire Gauge (Min)14 AWG

Documents

Download datasheets and manufacturer documentation for Weidmuller 1760500000.

Farnell
Datasheet9 pages7 years ago
Electro Sonic
Datasheet7 pages5 years ago
Datasheet9 pages9 years ago
element14 APAC
Datasheet4 pages11 years ago
Burklin Elektronik
Datasheet10 pages1 year ago
Newark
Datasheet4 pages10 years ago
element14
Datasheet66 pages19 years ago

Inventory History

3 month trend:
-31.01%

Alternate Parts

Price @ 1000
$ 0.365
$ 0.365
$ 0.365
Stock
20,578
45,747
45,747
Authorized Distributors
12
12
12
Gender
-
-
-
Pitch
508 mm
5.08 mm
5.08 mm
Number of Positions
3
3
3
Number of Rows
1
1
1
Mount
Through Hole
Through Hole
Through Hole
Contact Plating
Tin
Tin
Tin
Housing Material
Thermoplastic
Thermoplastic
Thermoplastic

Engineering Resources

View Evaluation kits and Reference designs for Weidmuller 1760500000.

Related Parts

Descriptions

Descriptions of Weidmuller 1760500000 provided by its distributors.

3 Position Wire to Board Terminal Block Horizontal with Board 0.200 (5.08mm) Th
PCB terminal, 3 pole, pitch 5.08 mm, AWG 26-14, 15 A, screw connection, orange, 1760500000
Conn Terminal Block 3 POS 5.08mm Solder ST Thru-Hole 15A Box
Terminal Block, Pcb, 3 Position, 24-14Awg; Pitch Spacing:5.08Mm; No. Of Positions:3Positions; Wire Size Awg Min:24Awg; Wire Size Awg Max:14Awg; Conductor Area Csa:1.5Mm²; Wire Connection Method:Screw; Rated Current:16A; Colour:Orangerohs Compliant: Yes |Weidmuller 1760500000
PM 5.08/03/90 3.5SN OR BX. PCB terminal, 5.08 mm, No. of poles: 3, 90°, Solder pin length (l): 3.5 mm, tinned, Orange, Pressure clamp connection, Clamping range, rated connection, max.: 2.5 mm², Box GTIN (EAN): 4032248032471

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMUILLER
  • WEIDMULL
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • Weidmuller C9000676
  • WDML
  • WEIDMUL
  • Weidmuller Group
  • W INTERCONNECTIONS INC
  • WEIDMUELLER GMBH & CO KG
  • WEIDMULLER INTERFACE GMBH
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER
  • WEIDM?LLER GMBH & CO KG
  • WEIDMULLER LTD
  • WEIDMULLTER

Technical Specifications

Physical
ColorOrange
Contact MaterialCopper
Contact PlatingTin
Housing ColorOrange
Housing MaterialThermoplastic
MountThrough Hole
Technical
Current15 A
Current Rating10 A
Max Current Rating16 A
Max Operating Temperature120 °C
Max Supply Voltage300 V
Min Operating Temperature-50 °C
Number of Circuits3
Number of Contacts3
Number of Levels1
Number of Poles3
Number of Positions3
Number of Positions Per Level3
Number of Rows1
OrientationStraight
PackagingBox
TerminationSolder
Voltage300 V
Voltage Rating300 V
Dimensions
Depth8 mm
Hole Diameter1.3 mm
Length16.2 mm
Pitch508 mm
Stripping Length6 mm
Width8 mm
Wire/Cable Gauge24 AWG
Wire Gauge (Max)26 AWG
Wire Gauge (Min)14 AWG

Documents

Download datasheets and manufacturer documentation for Weidmuller 1760500000.

Farnell
Datasheet9 pages7 years ago
Electro Sonic
Datasheet7 pages5 years ago
Datasheet9 pages9 years ago
element14 APAC
Datasheet4 pages11 years ago
Burklin Elektronik
Datasheet10 pages1 year ago
Newark
Datasheet4 pages10 years ago
element14
Datasheet66 pages19 years ago

Compliance

Environmental Classification
ApprovalsCSA, cURus
Flammability RatingUL94 V-0
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant