Weidmuller 1760490000

Conn Terminal Block 2 POS 5.08mm Solder ST Thru-Hole 16A Box

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
281-2888-ND 5,545 Buy Now »
USD
0.650 0.581 0.516 0.387 0.387
Avnet
1760490000 0 ··
USD
0.351 0.347 0.329 0.329 0.329
Verical
1760490000 500 Buy Now »
USD
0.138 0.138
Newark
18M9779 1,234 Buy Now »
USD
0.708 0.640 0.568 0.422 0.422
Chip One Stop Japan
WEID-0009118 500 Buy Now »
USD
0.231 0.231
Onlinecomponents.com
1760490000 179 Buy Now »
USD
0.470 0.470 0.400 0.350 0.350
Master Electronics
1760490000 157 ··
USD
0.470 0.470 0.400 0.350 0.350
Heilind Electronics
WEI1760490000 78 Buy Now »
USD
0.474 0.474 0.474 0.474 0.474
Omnical
293628954 Yes ··
EUR
0.180 0.180
Electronic Supply
1760490000 400 Send RFQ »
Control Design Supply
1760490000 0 ··
Farnell
1386121 1,234 Buy Now »
GBP
0.746 0.674 0.598 0.444 0.444
element14 APAC
1386121 1,234 Buy Now »
SGD
0.962 0.860 0.764 0.573 0.573
Electro Sonic
1760490000 0 ··
USD
0.233 0.233 0.200 0.180 0.180
Avnet Europe
1760490000 0 ··
EUR
0.110 0.101
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Express Electronics
1760490000 435 Buy Now »
STLAA.com
1760490000 1,200 ··
Interstate Connecting Components
1760490000 78 Buy Now »
GreenTree Electronics
1760490000 4,000 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
1760490000 Contact ··
Bristol Electronics
1760490000 Contact Buy Now »
TransparentC
1760490000 Contact ··
XS Micro
1760490000 Contact ··

Descriptions

PM 5.08/02/90 3.5SN OR BX
Onlinecomponents.com
PM 5.08/02/90 3.5SN OR BX
Master Electronics
Conn Terminal Block 2 POS 5.08mm Solder ST Thru-Hole 16A Box
Verical
PM 5.08/90/2 OG R20 B V26
Interstate Connecting Components
Weidmuller PM 5.08/02/90 3.5SN OR BX - 1760490000
Omnical
PM 5.08/02/90 3.5SN OR BX. PCB terminal, 5.08 mm, No. of poles: 2, 90°, Solder pin length (l): 3.5 mm, tinned, Orange, Pressure clamp connection, Clamping range, rated connection, max.: 2.5 mm², Box GTIN (EAN): 4032248032464
Weidmuller
PM 5.08/90/2 OG R20 B V26
Heilind Electronics
CONN TERM BLOCK 5.08MM 2POS OR
Digi-Key
TERMINAL BLOCK, PCB, 2POS, 24-14AWG; Con; TERMINAL BLOCK, PCB, 2POS, 24-14AWG; Connector Type:PCB Terminal Block; Series:PM; Connector Mounting:PCB; Pitch Spacing:5.08mm; No. of Contacts:2; Wire Size (AWG):24AWG to 14AWG; Contact Plating:Tin; Contact Material:Copper
element14 APAC
TERMINAL BLOCK, PCB, 2 POSITION, 24-14AWG
Farnell
Conn Terminal Block 2 POS 5.08mm Solder ST Thru-Hole 16A Box
Avnet
Standard Terminal Block; Connector Type:Pluggable Terminal Block; Contact Material:Copper; Contact Plating:Tin; No. of Positions:2; Pitch Spacing:0.2"; Series:PM; Wire Size (AWG):24-14; Leaded Process Compatible:No ;RoHS Compliant: Yes
Newark

Technical Specifications

Contact Material Copper Alloy
Pin Pitch 5.08 mm
Number of Positions 2
Size-Height 10 mm
Number of Rows 1
RoHS Compliant
Contact Plating Tin
Size-Width 8 mm
Lead-Free Status Lead Free
Color Orange
Mounting Type PCB PC Board
Housing Color Orange
Housing Material Nylon
Number of Contacts 2
Flammability Rating UL 94 V-0
Packaging Box

Documents

element14
Datasheet 66 pages 11 years ago
element14 APAC
Datasheet 66 pages 11 years ago
Farnell
Datasheet 2 pages 7 years ago
Newark
Datasheet 5 pages 3 years ago
Electro Sonic
Datasheet 7 pages 2 years ago
Onlinecomponents.com
Datasheet 4 pages 2 years ago
Datasheet 1 page

Images

Alternate Names

WEIDMUELLER 1760490000
WEI 1760490000
WEID 1760490000
WEIDMÜLLER 1760490000
WEIDMU 1760490000
WEIDMUILLER 1760490000
WEIDM 1760490000
weidm?ler 1760490000
WEIDMULL 1760490000
WEIDMULLE 1760490000
Weidmuller C9000676 1760490000
WEIDMULLER INC 1760490000
WDML 1760490000
WEIDMUL 1760490000
Weidmuller Group 1760490000
W INTERCONNECTIONS INC 1760490000
WEIDMULLER INTERFACE INT'L 1760490000
WEIDMEULLER 1760490000
WEIDMULER 1760490000
WEIDMIILLER 1760490000
WEIDM?LLER GMBH & CO KG 1760490000
WEIDMULLER LTD 1760490000
WEIDMULLTER 1760490000
WEINDMULLER 1760490000
WEIDMULLER INTERFACE GMBH 1760490000

Search for other parts like 1760490000 »