📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Winchester Interconnect 1318505

Conn Type N-Type F Adapter PL/RCP ST Gold
$ 11.906
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Winchester Interconnect 1318505.

IHS

Datasheet6 pages12 years ago

Newark

Master Electronics

RS (Formerly Allied Electronics)

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

Amphenol RF031-2373
RF / Coaxial Connector, TNC Coaxial, Straight Plug, Crimp, 50 ohm, RG142, RG223, Brass
Amphenol RF172102H243
connector, rf coaxial, n str crimp plug, captive cont, for b9913, LMR400 cable, 50 ohm
TE Connectivity5225395-1
RF BNC Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Plug

Descriptions

Descriptions of Winchester Interconnect 1318505 provided by its distributors.

Conn Type N-Type F Adapter PL/RCP ST Gold
ADAPTER, N MALE TO F FEMALE, NICKEL PLATED MACHINED BRASS
Between Series Adapters N-MALE TO F-FEMALE
RF/COAXIAL ADAPTER; Connector Type:Inter Series Coaxial; Body Style:Straight Adapter, Plug-Jack; Impedance:50ohm; Contact Material:Brass; Contact Plating:Gold; Body Style:Straight; Connector Type:Inter-Series Coaxial; Connector Type A:N Plug; Connector Type B:F Jack

Manufacturer Aliases

Winchester Interconnect has several brands around the world that distributors may use as alternate names. Winchester Interconnect may also be known as the following names:

  • WINCHESTER INTERCONNECT CORP
  • WINCHESTER INTERCONNECT MICRO LLC
  • Winchester Interconnect Corporation
  • Winchester Interconnect/Kings Electronics
  • CCC/WINCHESTER
  • USC/WINCHESTER