TE Connectivity 5225395-1

RF BNC Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Plug
Production

Price and Stock

Technical Specifications

Physical
Body MaterialBrass
Body PlatingNickel
Contact MaterialBrass
Contact PlatingGold
Dielectric MaterialPTFE
Insulation MaterialPolytetrafluoroethylene
MountCable, Free Hanging
Technical
Connector TypePlug
Fastening TypeBayonet
Frequency4 GHz
GenderMale
Impedance50 Ω
Insulation Resistance5 GΩ
Max Frequency4 GHz
Max Operating Temperature165 °C
Min Operating Temperature-65 °C
Number of Contacts1
Number of Positions1
OrientationStraight
PackagingBox
PCB Mounting OrientationStraight
PolarityNormal, Standard
SealableYes
TerminationCrimp
Voltage Rating500 V
Dimensions
Length30.94 mm
Outside Diameter14.529 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 5225395-1.

element14 APAC
Datasheet34 pages16 years ago
TE Connectivity
Technical Drawing1 page11 years ago
Instruction Sheet2 pages25 years ago
Master Electronics
Datasheet34 pages16 years ago
Burklin Elektronik
Datasheet5 pages1 year ago
Sager Electronics
Datasheet1 page4 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages10 years ago
Datasheet2 pages16 years ago

Inventory History

3 month trend:
+17.26%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 5225395-1.

Related Parts

Descriptions

Descriptions of TE Connectivity 5225395-1 provided by its distributors.

RF BNC Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Plug
Rf/Coaxial, Bnc Plug, Straight, 50 Ohm, Crimp; Connector Type:Bnc Coaxial; Connector Body Style:Straight Plug; Coaxial Termination:Crimp; Impedance:50Ohm; Coaxial Cable Types:Rg58, Rg58A, Rg58B, Rg58C; Contact Material:Brass Rohs Compliant: Yes |Amp Te Connectivity 5225395-1
COAXIAL CONNECTORS, STRAIGHT CRIMP PLUGS, CRIMP TYPE D, 50 OHMS, MIL TYPE
Conn BNC PL 0Hz to 4GHz 50Ohm Crimp ST Cable Mount Gold Box
BNC PLUG DUAL CRIMP RG58,A,B,C Part Number: 5225395-1 | Internal Number: 5225395-1 | Alias Number: AMP-0-5225395-1 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5225395-1.

Technical Specifications

Physical
Body MaterialBrass
Body PlatingNickel
Contact MaterialBrass
Contact PlatingGold
Dielectric MaterialPTFE
Insulation MaterialPolytetrafluoroethylene
MountCable, Free Hanging
Technical
Connector TypePlug
Fastening TypeBayonet
Frequency4 GHz
GenderMale
Impedance50 Ω
Insulation Resistance5 GΩ
Max Frequency4 GHz
Max Operating Temperature165 °C
Min Operating Temperature-65 °C
Number of Contacts1
Number of Positions1
OrientationStraight
PackagingBox
PCB Mounting OrientationStraight
PolarityNormal, Standard
SealableYes
TerminationCrimp
Voltage Rating500 V
Dimensions
Length30.94 mm
Outside Diameter14.529 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 5225395-1.

element14 APAC
Datasheet34 pages16 years ago
TE Connectivity
Technical Drawing1 page11 years ago
Instruction Sheet2 pages25 years ago
Master Electronics
Datasheet34 pages16 years ago
Burklin Elektronik
Datasheet5 pages1 year ago
Sager Electronics
Datasheet1 page4 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages10 years ago
Datasheet2 pages16 years ago

Compliance

Environmental Classification
ELVCompliant
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement2 pages11 years ago
Materials Sheet4 pages5 years ago
Reach Statement1 page5 years ago