Amphenol RF 031-2373

RF / Coaxial Connector, TNC Coaxial, Straight Plug, Crimp, 50 ohm, RG142, RG223, Brass
Datasheet

Price and Stock

Technical Specifications

Physical
Body MaterialBrass
Body PlatingNickel
Contact MaterialBrass
Contact PlatingGold, Silver
Dielectric MaterialPTFE
Housing ColorSilver
Insulation MaterialPolytetrafluoroethylene
MountCable, Free Hanging
PlatingNickel
Weight12.389989 g
Technical
Connector TypeCoaxial, Crimp, Male Pin, Plug, TNC
Fastening TypeThreaded
Frequency11 Hz
GenderMale
Impedance50 Ω
Max Frequency11 GHz
Max Operating Temperature165 °C
Min Operating Temperature-65 °C
OrientationStraight
PackagingBulk
PolarityStandard
Schedule B8536695050
TerminationCrimp
Voltage Rating500 V

Documents

Download datasheets and manufacturer documentation for Amphenol RF 031-2373.

Newark
Datasheet1 page11 years ago
Datasheet1 page20 years ago
Electro Sonic
Datasheet8 pages14 years ago
Datasheet9 pages20 years ago
Burklin Elektronik
Datasheet1 page11 years ago
RS (Formerly Allied Electronics)
Datasheet1 page22 years ago
DigiKey
Datasheet1 page20 years ago

Inventory History

3 month trend:
+9.05%

Engineering Resources

View Evaluation kits and Reference designs for Amphenol RF 031-2373.

Related Parts

Descriptions

Descriptions of Amphenol RF 031-2373 provided by its distributors.

RF / Coaxial Connector, TNC Coaxial, Straight Plug, Crimp, 50 ohm, RG142, RG223, Brass
Amphenol RF - RF Connector TNC Straight Crimp Plug RG-55 RG-142 RG-223 RG-400 50 Ohm Part Number: 031-2373 -->> Connectors > TNC Connectors
henol RF 031-2373 RF TNC Connector, Straight, Crimp, Plug, 50 Ohms
Conn TNC PL 0Hz to 11GHz 50Ohm Crimp ST Cable Mount Gold Automotive
RF COAXIAL, TNC, STRAIGHT PLUG, 50OHM; Connector Type: TNC Coaxial; Connector Body Style: Straight Plug; Coaxial Termination: Crimp; Impedance: 50ohm; Coaxial Cable Types: RG142/U, RG400/U; Contact Material: Brass; Contact Pla

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 31-2373
  • 31-2373.

Technical Specifications

Physical
Body MaterialBrass
Body PlatingNickel
Contact MaterialBrass
Contact PlatingGold, Silver
Dielectric MaterialPTFE
Housing ColorSilver
Insulation MaterialPolytetrafluoroethylene
MountCable, Free Hanging
PlatingNickel
Weight12.389989 g
Technical
Connector TypeCoaxial, Crimp, Male Pin, Plug, TNC
Fastening TypeThreaded
Frequency11 Hz
GenderMale
Impedance50 Ω
Max Frequency11 GHz
Max Operating Temperature165 °C
Min Operating Temperature-65 °C
OrientationStraight
PackagingBulk
PolarityStandard
Schedule B8536695050
TerminationCrimp
Voltage Rating500 V

Documents

Download datasheets and manufacturer documentation for Amphenol RF 031-2373.

Newark
Datasheet1 page11 years ago
Datasheet1 page20 years ago
Electro Sonic
Datasheet8 pages14 years ago
Datasheet9 pages20 years ago
Burklin Elektronik
Datasheet1 page11 years ago
RS (Formerly Allied Electronics)
Datasheet1 page22 years ago
DigiKey
Datasheet1 page20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCUnknown
RoHSCompliant