Cinch Connectivity Solutions 131-3701-621

Conn SMB 0Hz to 4GHz 50Ohm Solder Cup ST Flange Mount RCP Gold
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialBrass
Body PlatingGold
Case/PackageSMB
Contact MaterialBrass
Contact PlatingGold
Dielectric MaterialPTFE
Housing ColorGold
Insulation MaterialPolytetrafluoroethylene
MountFlanges, Panel
Technical
Connector TypeMale Pin, SMB
Fastening TypeSnap
Frequency4 GHz
GenderFemale
Impedance50 Ω
Max Frequency4 GHz
Max Operating Temperature165 °C
Min Operating Temperature-65 °C
OrientationStraight
TerminationSolder
Voltage Rating335 V
Dimensions
Depth4.75 mm
Length14.6 mm

Documents

Download datasheets and manufacturer documentation for Cinch Connectivity Solutions 131-3701-621.

Newark
Datasheet2 pages22 years ago
Datasheet2 pages22 years ago
Datasheet2 pages22 years ago
RS (Formerly Allied Electronics)
Datasheet1 page21 years ago

Inventory History

3 month trend:
-11.24%

Engineering Resources

View Evaluation kits and Reference designs for Cinch Connectivity Solutions 131-3701-621.

Related Parts

Descriptions

Descriptions of Cinch Connectivity Solutions 131-3701-621 provided by its distributors.

Conn SMB 0Hz to 4GHz 50Ohm Solder Cup ST Flange Mount RCP Gold
RF COAXIAL PANEL MOUNT CONNECTOR
Right-angle Dual Port D-Sub Connector
SMB Jack, 2-Hole Flange, Standard SMB Coax Series | Johnson-Cinch Connectivity Solutions 131-3701-621
CONN SMB JACK STR 50 OHM SOLDER
SMB Connectors 2H FLANGE MT JCK GLD
Connector Type:smb Coaxial; Connector Body Style:straight Flanged Jack; Coaxial Termination:solder; Impedance:50Ohm; Coaxial Cable Types:rg58, Rg178, Rg316; Contact Material:beryllium Copper; Contact Plating:gold Plated Contacts Rohs Compliant: Yes

Manufacturer Aliases

Cinch Connectivity Solutions has several brands around the world that distributors may use as alternate names. Cinch Connectivity Solutions may also be known as the following names:

  • CINCH
  • CINCH CONNECTORS
  • CIN
  • CINCH CONNECTIVITY
  • TRW CINCH
  • CINCH JONES
  • Cinch Connectivity Solutions Midwest Microwave
  • CINCH CONNECTORS INC
  • CINC
  • CNCH
  • Cinch Connectivity Solutions AIM-Cambridge
  • CINCH / CINCH CONNECTIVITY SOLUTIONS
  • Cinch Connector Div
  • Cinch Connectivity Solutions Semflex
  • Johnson / Cinch Connectivity Solutions
  • CINCH CONNECTOR DIVISION
  • Cinch Connectivity Solutions Johnson
  • AIM-Cambridge / Cinch Connectivity Solutions
  • Cinch Connectivity Solutions Vitelec
  • ModICE / CINCH CONNECTIVITY SOLUTIONS
  • Cinch Connectivity Solutions Trompeter
  • CINCH CONNECTIVITY/INDUSTRIAL
  • Dura-Con / Cinch Connectivity Solutions
  • TRW
  • TRW / CINCH (COMMER

Part Number Aliases

This part may be known by these alternate part numbers:

  • 131-3701-621.

Technical Specifications

Physical
Body MaterialBrass
Body PlatingGold
Case/PackageSMB
Contact MaterialBrass
Contact PlatingGold
Dielectric MaterialPTFE
Housing ColorGold
Insulation MaterialPolytetrafluoroethylene
MountFlanges, Panel
Technical
Connector TypeMale Pin, SMB
Fastening TypeSnap
Frequency4 GHz
GenderFemale
Impedance50 Ω
Max Frequency4 GHz
Max Operating Temperature165 °C
Min Operating Temperature-65 °C
OrientationStraight
TerminationSolder
Voltage Rating335 V
Dimensions
Depth4.75 mm
Length14.6 mm

Documents

Download datasheets and manufacturer documentation for Cinch Connectivity Solutions 131-3701-621.

Newark
Datasheet2 pages22 years ago
Datasheet2 pages22 years ago
Datasheet2 pages22 years ago
RS (Formerly Allied Electronics)
Datasheet1 page21 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant