Amphenol RF 142233

RF Connector SMB Right Angle Crimp Jack RG-174 RG-188 RG-316 Times LMR-100A Bulkhead 50 Ohm
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialBrass
Body PlatingGold
Case/PackageSMB
Contact MaterialBrass
Contact PlatingGold
Dielectric MaterialPTFE
Housing ColorGold
Insulation MaterialPolytetrafluoroethylene
MountBulkhead, Panel
Technical
Connector TypeMale Pin, SMB
Fastening TypeSnap
Frequency4 GHz
GenderFemale
Impedance50 Ω
Max Frequency4 GHz
Max Operating Temperature165 °C
Min Operating Temperature-65 °C
OrientationRight Angle
PackagingBulk
TerminationSolder
Voltage Rating335 V
Dimensions
Length19 mm

Documents

Download datasheets and manufacturer documentation for Amphenol RF 142233.

Electro Sonic
Datasheet1 page16 years ago
Burklin Elektronik
Datasheet1 page16 years ago
Mouser
Datasheet1 page21 years ago

Inventory History

3 month trend:
+25.38%

Engineering Resources

View Evaluation kits and Reference designs for Amphenol RF 142233.

Related Parts

Descriptions

Descriptions of Amphenol RF 142233 provided by its distributors.

RF Connector SMB Right Angle Crimp Jack RG-174 RG-188 RG-316 Times LMR-100A Bulkhead 50 Ohm
RF Connectors / Coaxial Connectors SMB R/A BULKHEAD JACK 316 GOLD
Conn SMB F 0Hz to 4GHz 50Ohm Crimp RA Panel Mount Gold

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)

Technical Specifications

Physical
Body MaterialBrass
Body PlatingGold
Case/PackageSMB
Contact MaterialBrass
Contact PlatingGold
Dielectric MaterialPTFE
Housing ColorGold
Insulation MaterialPolytetrafluoroethylene
MountBulkhead, Panel
Technical
Connector TypeMale Pin, SMB
Fastening TypeSnap
Frequency4 GHz
GenderFemale
Impedance50 Ω
Max Frequency4 GHz
Max Operating Temperature165 °C
Min Operating Temperature-65 °C
OrientationRight Angle
PackagingBulk
TerminationSolder
Voltage Rating335 V
Dimensions
Length19 mm

Documents

Download datasheets and manufacturer documentation for Amphenol RF 142233.

Electro Sonic
Datasheet1 page16 years ago
Burklin Elektronik
Datasheet1 page16 years ago
Mouser
Datasheet1 page21 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant