Amphenol RF 142124

RF Connector SMB Straight Clamp Jack for RG-174 RG-316 Bulkhead 50 Ohm
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialBrass
Body PlatingNickel
Case/PackageSMB
Contact MaterialBrass, Copper
Contact PlatingGold
Dielectric MaterialPTFE
Housing ColorSilver
MountBulkhead, Cable, Front Side Nut, Panel
Technical
Connector TypeMale Pin, SMB
Fastening TypeSnap
Frequency4 GHz
GenderFemale
Impedance50 Ω
Max Frequency4 GHz
Max Operating Temperature165 °C
Min Operating Temperature-65 °C
OrientationStraight
PackagingBulk
TerminationSolder
Voltage Rating335 V

Documents

Download datasheets and manufacturer documentation for Amphenol RF 142124.

Electro Sonic
Datasheet14 pages22 years ago

Engineering Resources

View Evaluation kits and Reference designs for Amphenol RF 142124.

Related Parts

Descriptions

Descriptions of Amphenol RF 142124 provided by its distributors.

RF Connector SMB Straight Clamp Jack for RG-174 RG-316 Bulkhead 50 Ohm
RF Connectors / Coaxial Connectors SMB BULKHEAD CABLE JACK RG174 NICKEL
RF COAXIAL CABLE MOUNT CONNECTOR
Conn SMB 0Hz to 3GHz 50Ohm Clamp ST Cable Mount F Gold
Smb Blkhd Cble Jk Rg174-50`nkl / Individual Bag
CONN SMB JACK STR 50OHM SOLDER

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)

Technical Specifications

Physical
Body MaterialBrass
Body PlatingNickel
Case/PackageSMB
Contact MaterialBrass, Copper
Contact PlatingGold
Dielectric MaterialPTFE
Housing ColorSilver
MountBulkhead, Cable, Front Side Nut, Panel
Technical
Connector TypeMale Pin, SMB
Fastening TypeSnap
Frequency4 GHz
GenderFemale
Impedance50 Ω
Max Frequency4 GHz
Max Operating Temperature165 °C
Min Operating Temperature-65 °C
OrientationStraight
PackagingBulk
TerminationSolder
Voltage Rating335 V

Documents

Download datasheets and manufacturer documentation for Amphenol RF 142124.

Electro Sonic
Datasheet14 pages22 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant