Littelfuse 1210L020WR

PTC Resettable Fuse 0.2A(hold) 0.4A(trip) 30VDC 10A 0.6W 0.02s 0.8Ohm SMD Solder Pad 1210 T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1210
Case Code (Imperial)1210
Case Code (Metric)3225
MountSurface Mount
Terminal MaterialCopper
Technical
Ambient Temperature Range High85 °C
Current Rating10 A
Hold Current200 mA
Max Current Rating10 A
Max Operating Temperature85 °C
Maximum Resistance 1 Hour (R1max)5 Ω
Max Voltage Rating (DC)30 V
Min Operating Temperature-40 °C
Minimum Resistance Initial (Rmin)800 mΩ
Operating Supply Voltage30 V
PackagingCut Tape
Power Dissipation600 mW
Resistance5 Ω
TerminationSMD/SMT
Time to Trip20 ms
Trip Current400 mA
Voltage Rating30 V
Voltage Rating (DC)30 V
Working Voltage30 V
Dimensions
Height1 mm
Length3.43 mm
Width2.8 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse 1210L020WR.

Farnell
Datasheet6 pages11 years ago
Datasheet6 pages14 years ago
Datasheet6 pages7 years ago
element14 APAC
Datasheet6 pages13 years ago
Datasheet4 pages17 years ago
Datasheet0 pages0 years ago
LKR
Datasheet6 pages4 years ago
Fuses Unlimited
Datasheet6 pages10 years ago
Datasheet5 pages15 years ago
Datasheet2 pages20 years ago
Future Electronics
Datasheet6 pages1 year ago
RS (Formerly Allied Electronics)
Datasheet6 pages9 years ago
Burklin Elektronik
Datasheet6 pages12 years ago
DigiKey
Datasheet4 pages17 years ago

Inventory History

3 month trend:
+2.95%

Alternate Parts

Price @ 1000
$ 0.199
$ 0.23
$ 0.23
Stock
1,055,650
1,553,220
1,553,220
Authorized Distributors
17
18
18
Hold Current
200 mA
200 mA
200 mA
Trip Current
400 mA
400 mA
400 mA
Max Voltage Rating (DC)
30 V
-
-
Max Current Rating
10 A
10 A
10 A
Resistance
5 Ω
5 Ω
5 Ω
Time to Trip
20 ms
20 ms
20 ms

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse 1210L020WR.

Related Parts

Descriptions

Descriptions of Littelfuse 1210L020WR provided by its distributors.

PTC Resettable Fuse 0.2A(hold) 0.4A(trip) 30VDC 10A 0.6W 0.02s 0.8Ohm SMD Solder Pad 1210 T/R
PTC fuse, self-resetting, SMD 1210, 30 V (DC), 10 A, 400 mA (trip), 200 mA (hold), 1210L020WR
Fuse, 0.2A Surface Mount, Resettable, 30 V dc | Littelfuse 1210L020WR
1210L Series - POLYFUSE® Lead-Free Surface Mount Resettable PPTC, 30V, 0.2A, RoHS
Littelfuse SCT
FUSE, PTC RESETTABLE, 30V, 200MA, 1210;; 200mA, 1210; Holding Current:200mA; Tripping Current:400mA; Initial Resistance
PTC Resettable Fuse, 0.8ohm, Surface Mount
LITTELFUSE 1210L020WR / PTC RESET 30V .200A SMD 1210
30V 200mA 10A -40¡æ~+85¡æ 400mA 800m¦¸ 20ms 5¦¸ 1210 Resettable Fuses ROHS
Resettable PTCs 30V 1210 .200A POLYFUSE
Fuse, Ptc Resettable, 30V, 200Ma, 1210, Full Reel; Pptc Case Style:1210 (3225 Metric); Product Range:Polyswitch 1210L Series; Voltage Rating:30Vdc; Holding Current:200Ma; Tripping Current:400Ma; Time To Trip:0.02S; Resistance:2.9Ohm Rohs Compliant: Yes |Littelfuse 1210L020WR

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE/WICKMANN
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1210L020WR.

Technical Specifications

Physical
Case/Package1210
Case Code (Imperial)1210
Case Code (Metric)3225
MountSurface Mount
Terminal MaterialCopper
Technical
Ambient Temperature Range High85 °C
Current Rating10 A
Hold Current200 mA
Max Current Rating10 A
Max Operating Temperature85 °C
Maximum Resistance 1 Hour (R1max)5 Ω
Max Voltage Rating (DC)30 V
Min Operating Temperature-40 °C
Minimum Resistance Initial (Rmin)800 mΩ
Operating Supply Voltage30 V
PackagingCut Tape
Power Dissipation600 mW
Resistance5 Ω
TerminationSMD/SMT
Time to Trip20 ms
Trip Current400 mA
Voltage Rating30 V
Voltage Rating (DC)30 V
Working Voltage30 V
Dimensions
Height1 mm
Length3.43 mm
Width2.8 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse 1210L020WR.

Farnell
Datasheet6 pages11 years ago
Datasheet6 pages14 years ago
Datasheet6 pages7 years ago
element14 APAC
Datasheet6 pages13 years ago
Datasheet4 pages17 years ago
Datasheet0 pages0 years ago
LKR
Datasheet6 pages4 years ago
Fuses Unlimited
Datasheet6 pages10 years ago
Datasheet5 pages15 years ago
Datasheet2 pages20 years ago
Future Electronics
Datasheet6 pages1 year ago
RS (Formerly Allied Electronics)
Datasheet6 pages9 years ago
Burklin Elektronik
Datasheet6 pages12 years ago
DigiKey
Datasheet4 pages17 years ago

Compliance

Environmental Classification
ApprovalsTUV, cULus
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant