Bourns MF-USMF020-2

PTC Resettable Fuse 0.2A(hold) 0.4A(trip) 30V 10A 0.6W 0.02s 0.4Ohm SMD Solder Pad 1210 T/R Automotive
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1210
Case Code (Imperial)1210
Case Code (Metric)3225
Contact PlatingGold
MountPCB, Surface Mount
Number of Terminals2
Terminal MaterialGold
Technical
Current Rating10 A
Hold Current200 mA
Max Current Rating10 A
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Operating Supply Voltage30 V
PackagingCut Tape
Power Dissipation600 mW
Resistance5 Ω
Schedule B8536100040
TerminationSMD/SMT
Time to Trip20 ms
Trip Current400 mA
Voltage Rating30 V
Voltage Rating (AC)30 V
Voltage Rating (DC)30 V
Dimensions
Height1.1 mm
Length3.43 mm
Width2.8 mm

Documents

Download datasheets and manufacturer documentation for Bourns MF-USMF020-2.

Electro Sonic
Datasheet4 pages13 years ago
Newark
Datasheet4 pages8 years ago
Burklin Elektronik
Datasheet6 pages5 years ago
element14 APAC
Datasheet4 pages9 years ago
Datasheet4 pages10 years ago
Farnell
Datasheet4 pages14 years ago
Datasheet4 pages13 years ago
Verical
Datasheet4 pages14 years ago
Datasheet4 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages16 years ago
Jameco
Datasheet5 pages16 years ago
DigiKey
Datasheet4 pages18 years ago

Inventory History

3 month trend:
+49.97%

Alternate Parts

Price @ 1000
$ 0.23
$ 0.199
$ 0.199
Stock
1,532,004
1,043,180
1,043,180
Authorized Distributors
18
17
17
Hold Current
200 mA
200 mA
200 mA
Trip Current
400 mA
400 mA
400 mA
Max Voltage Rating (DC)
-
30 V
30 V
Max Current Rating
10 A
10 A
10 A
Resistance
5 Ω
5 Ω
5 Ω
Time to Trip
20 ms
20 ms
20 ms

Engineering Resources

View Evaluation kits and Reference designs for Bourns MF-USMF020-2.

Related Parts

Descriptions

Descriptions of Bourns MF-USMF020-2 provided by its distributors.

PTC Resettable Fuse 0.2A(hold) 0.4A(trip) 30V 10A 0.6W 0.02s 0.4Ohm SMD Solder Pad 1210 T/R Automotive
PTC fuse, self-resetting, SMD 1210, 30 V (DC), 10 A, 400 mA (trip), 200 mA (hold), MF-USMF020-2
PTC Resettable Fuse; SMD 1210; 10A 30V T/R
Fuse, Resettable, Fast Acting, 10A, Sz 1210, 0.135x0.11x0.043", SMT, 30VDC, PCB | Bourns MF-USMF020-2
FUSE, PTC RESET, 30V, 200mA, 1210
PTC Resettable Fuse, 0.4ohm, Surface Mount
Fuse, Ptc Reset, 30V, 200Ma, 1210, Full Reel; Pptc Case Style:1210 (3225 Metric); Product Range:Mf-Usmf Series; Voltage Rating:30Vdc; Holding Current:200Ma; Tripping Current:400Ma; Time To Trip:0.02S; Current Rating Max:10A Rohs Compliant: Yes |Bourns MF-USMF020-2.
FUSE, RESETTABLE PTC, 30V, 10A, 1210; Thermistor Mounting: SMD; Product Range: -; Holding Current: 200mA; Tripping Current: 400mA; Voltage Rating: 30V; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Automotive Qualification Standard: -; SVHC: No SVHC (20-Jun-2016); Carrying Current Max: 10A; Initial Resistance Max: 5ohm; Operating Voltage: 30V; PTC Fuse Case Style: 1210 [3225 Metric]
Trip Current mA = 400 / Moisture Sensitivity Level (MSL) = 1 (Unlimited) / Holding Current @ 23 °C mA = 200 / Ambient Temperature Max. °C = 85 / Ambient Temperature Min. °C = -40 / Width mm = 1.1 / Length mm = 3.4 / Rated Current A = 10 / Resistance Min. mOhm = 400 / Voltage Rating V = 30 / Resistance Max. Ohm = 5 / Height mm = 2.8 / Storage Temperature Max. °C = 40

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOURNES
  • BOUR
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • BOUNS
  • Bourns Electronics
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • Bourns Electronics GmbH
  • power inno

Part Number Aliases

This part may be known by these alternate part numbers:

  • MF-USMF020-2.
  • MF-USMF020-2..

Technical Specifications

Physical
Case/Package1210
Case Code (Imperial)1210
Case Code (Metric)3225
Contact PlatingGold
MountPCB, Surface Mount
Number of Terminals2
Terminal MaterialGold
Technical
Current Rating10 A
Hold Current200 mA
Max Current Rating10 A
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Operating Supply Voltage30 V
PackagingCut Tape
Power Dissipation600 mW
Resistance5 Ω
Schedule B8536100040
TerminationSMD/SMT
Time to Trip20 ms
Trip Current400 mA
Voltage Rating30 V
Voltage Rating (AC)30 V
Voltage Rating (DC)30 V
Dimensions
Height1.1 mm
Length3.43 mm
Width2.8 mm

Documents

Download datasheets and manufacturer documentation for Bourns MF-USMF020-2.

Electro Sonic
Datasheet4 pages13 years ago
Newark
Datasheet4 pages8 years ago
Burklin Elektronik
Datasheet6 pages5 years ago
element14 APAC
Datasheet4 pages9 years ago
Datasheet4 pages10 years ago
Farnell
Datasheet4 pages14 years ago
Datasheet4 pages13 years ago
Verical
Datasheet4 pages14 years ago
Datasheet4 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages16 years ago
Jameco
Datasheet5 pages16 years ago
DigiKey
Datasheet4 pages18 years ago

Compliance

Environmental Classification
ApprovalsCSA, TUV, UL
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page12 years ago