Walsin Technologies 1206B222K102CT

1206 2.2 nF 1 kV ±10 % Tol. X7R Surface Mount Multilayer Ceramic Capacitor
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1206
Case Code (Metric)3216
Technical
Capacitance2.2 nF
DielectricX7R
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Tolerance10 %
Voltage Rating1 kV
Voltage Rating (DC)1 kV
Dimensions
Depth1.6 mm
Length3.2 mm

Documents

Download datasheets and manufacturer documentation for Walsin Technologies 1206B222K102CT.

X-ON
Datasheet13 pages9 years ago
Datasheet0 pages0 years ago
TECHDesign
Datasheet13 pages4 years ago
Future Electronics
Datasheet13 pages5 years ago
Datasheet13 pages9 years ago
Datasheet16 pages12 years ago

Inventory History

3 month trend:
-19.19%

Alternate Parts

Price @ 1000
$ 0.051
$ 0.045
$ 0.045
Stock
227,496
6,847,132
6,847,132
Authorized Distributors
7
16
16
Capacitance
2.2 nF
2.2 nF
2.2 nF
Dielectric
X7R
X7R
X7R
Mount
-
Surface Mount
Surface Mount
Case/Package
1206
1206
1206
Voltage Rating (DC)
1 kV
1 kV
1 kV
Tolerance
10 %
10 %
10 %
Height
-
1.15 mm
1.15 mm

Engineering Resources

View Evaluation kits and Reference designs for Walsin Technologies 1206B222K102CT.

Descriptions

Descriptions of Walsin Technologies 1206B222K102CT provided by its distributors.

1206 2.2 nF 1 kV ±10 % Tol. X7R Surface Mount Multilayer Ceramic Capacitor
Cap Ceramic 0.0022uF 1000V X7R 10% Pad SMD 1206 125¡ãC T/R
Chip Capacitor 1206 MLCC X7R 2200 pF+/- 10% 1K V T&R MH

Manufacturer Aliases

Walsin Technologies has several brands around the world that distributors may use as alternate names. Walsin Technologies may also be known as the following names:

  • WALSIN
  • Walsin Technology
  • Walsin Technology Corporation
  • WALSIN TECHNOLOGY CORP
  • WALSIN TECH
  • WALS
  • Walsin Tech Corp
  • WALSIN TEC
  • WAL
  • WALSIN TECHN
  • WALSN TECH
  • WALSIN TECHNOLOGY CORPORA
  • POE - WALSIN
  • Walsin Technology/Passive Systems Alliance
  • Walsin tecnology
  • WALSING TECNOLOGY CORPORATION
  • WALSIN TECHNOLOGY CORP (HK) LTD
  • WALSI
  • WALSIN TECHCOR
  • Walsinechnologyorp
  • WALSIN TECH CORPORATION
  • WALSIN ELECTRONICS
  • WALSIN TECG
  • WALSIN TECNOLOG
  • PSA

Technical Specifications

Physical
Case/Package1206
Case Code (Metric)3216
Technical
Capacitance2.2 nF
DielectricX7R
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Tolerance10 %
Voltage Rating1 kV
Voltage Rating (DC)1 kV
Dimensions
Depth1.6 mm
Length3.2 mm

Documents

Download datasheets and manufacturer documentation for Walsin Technologies 1206B222K102CT.

X-ON
Datasheet13 pages9 years ago
Datasheet0 pages0 years ago
TECHDesign
Datasheet13 pages4 years ago
Future Electronics
Datasheet13 pages5 years ago
Datasheet13 pages9 years ago
Datasheet16 pages12 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant