Walsin Technologies 1206B103K500CT

Ceramic capacitor, 10 nF, 50 V (DC), ±10 %, SMD 1206, X7R, 1206B103K500CT
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
Technical
Capacitance10 nF
DielectricX7R
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape and Reel
Tolerance10 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth1.6 mm
Length3.2 mm

Documents

Download datasheets and manufacturer documentation for Walsin Technologies 1206B103K500CT.

element14 APAC
Datasheet20 pages7 years ago
Datasheet19 pages9 years ago
TECHDesign
Datasheet22 pages4 years ago
Burklin Elektronik
Datasheet21 pages1 year ago
TME
Datasheet19 pages8 years ago
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-7.27%

Alternate Parts

Price @ 1000
$ 0.024
$ 0.019
$ 0.019
Stock
52,479,433
6,964,905
6,964,905
Authorized Distributors
11
16
16
Capacitance
10 nF
10 nF
10 nF
Dielectric
X7R
X7R
X7R
Mount
-
PCB, Surface Mount
PCB, Surface Mount
Case/Package
1206
1206
1206
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
10 %
10 %
10 %
Height
-
780 µm
780 µm

Engineering Resources

View Evaluation kits and Reference designs for Walsin Technologies 1206B103K500CT.

Related Parts

Descriptions

Descriptions of Walsin Technologies 1206B103K500CT provided by its distributors.

Ceramic capacitor, 10 nF, 50 V (DC), ±10 %, SMD 1206, X7R, 1206B103K500CT
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 1206
Cap Ceramic 0.01uF 50V X7R 10% SMD 1206 125C Paper T/R
Chip Capacitor 1206 MLCC X7R 0.01 uF+/- 10% 50 V T&R GP
Multilayer Ceramic Capacitor, 0.01 F, 10%, X7R, 50 V, 1206 [3216 Metric] Rohs Compliant: Yes |Walsin 1206B103K500CT
1206 (3216Metric) CERAMIC CAPACITOR ceramic capacitor 50V 10000pF ±10% X7R
1206 50v X7R 0.01mF 10% - Multilayer Ceramic Capacitors
CAP, 0.01µF, 50V, 10%, X7R, 1206; Capacitance: 10000pF; Voltage Rating: 50V; Ceramic Capacitor Case: 1206 [3216 Metric]; Capacitance Tolerance: ± 10%; Dielectric Characteristic: X7R; Product Range: -; Operating Temperature Min

Manufacturer Aliases

Walsin Technologies has several brands around the world that distributors may use as alternate names. Walsin Technologies may also be known as the following names:

  • WALSIN
  • Walsin Technology
  • Walsin Technology Corporation
  • WALSIN TECHNOLOGY CORP
  • WALSIN TECH
  • WALS
  • Walsin Tech Corp
  • WALSIN TEC
  • WAL
  • WALSIN TECHN
  • WALSN TECH
  • WALSIN TECHNOLOGY CORPORA
  • POE - WALSIN
  • Walsin Technology/Passive Systems Alliance
  • Walsin tecnology
  • WALSING TECNOLOGY CORPORATION
  • WALSIN TECHNOLOGY CORP (HK) LTD
  • WALSI
  • WALSIN TECHCOR
  • Walsinechnologyorp
  • WALSIN TECH CORPORATION
  • WALSIN ELECTRONICS
  • WALSIN TECG
  • WALSIN TECNOLOG
  • PSA

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
Technical
Capacitance10 nF
DielectricX7R
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape and Reel
Tolerance10 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth1.6 mm
Length3.2 mm

Documents

Download datasheets and manufacturer documentation for Walsin Technologies 1206B103K500CT.

element14 APAC
Datasheet20 pages7 years ago
Datasheet19 pages9 years ago
TECHDesign
Datasheet22 pages4 years ago
Burklin Elektronik
Datasheet21 pages1 year ago
TME
Datasheet19 pages8 years ago
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant