Rubycon 10YXF470MEFC8X11.5

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR YXF 10V 470muF ±20% 0.315Dia 8.00mm
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialAluminium
MountThrough Hole
Number of Pins2
Technical
Capacitance470 µF
Impedance250 mΩ
Leakage Current3 µA
Life (Hours)6000 hours
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
PackagingBulk
Ripple Current400 mA
Schedule B8532220020
TerminationRadial
Tolerance20 %
Voltage10 V
Voltage Rating10 V
Voltage Rating (AC)10 V
Voltage Rating (DC)10 V
Dimensions
Diameter8 mm
Height11.5 mm
Height - Seated (Max)13.0048 mm
Lead Diameter600 µm
Lead Pitch3.5 mm

Documents

Download datasheets and manufacturer documentation for Rubycon 10YXF470MEFC8X11.5.

Master Electronics
Datasheet2 pages7 years ago
LKR
Datasheet2 pages11 years ago
Future Electronics
Datasheet2 pages12 years ago
Datasheet2 pages13 years ago
Datasheet3 pages14 years ago
Datasheet4 pages15 years ago
Datasheet2 pages7 years ago
element14 APAC
Datasheet7 pages24 years ago
Garrett
Datasheet5 pages14 years ago

Inventory History

3 month trend:
-4.31%

Alternate Parts

Price @ 1000
$ 0.11
$ 0.143
$ 0.143
Stock
180,872
531,504
531,504
Authorized Distributors
7
17
17
Capacitance
470 µF
470 µF
470 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
56 mΩ
56 mΩ
Life (Hours)
6000 hours
3000 hours
3000 hours
Ripple Current
400 mA
950 mA
950 mA
Height - Seated (Max)
13.0048 mm
13.0048 mm
13.0048 mm

Engineering Resources

View Evaluation kits and Reference designs for Rubycon 10YXF470MEFC8X11.5.

Related Parts

Descriptions

Descriptions of Rubycon 10YXF470MEFC8X11.5 provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR YXF 10V 470muF ±20% 0.315Dia 8.00mm
Cap Aluminum Lytic 470uF 10V 20% (8 X 11.5mm) Radial 3.5mm 400mA 6000h 105°C Bulk
Aluminum Electrolytic Capacitors - Radial Leaded LOW IMPEDANCE ELECTROLYTIC CAP
Aluminium Electrolytic Capacitor, Yxf Series, 470 - F, - 20%, 10 V, 8 Mm, Radial Leaded Rohs Compliant: Yes |Rubycon 10YXF470MEFC8X11.5
CAP, 470µF, 10V, 20%; Capacitance: 470µF; Voltage Rating: 10V; Product Range: YXF Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: 8mm; Lead Spacing: 3.5mm; Height: 11.5mm; Operating Temperatur

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUB
  • RUBYCON AMERICA
  • RUBYCO
  • RUBICON
  • RUBYCN
  • Rubycon Netherlands
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 10YXF470MEFC 8X11.5

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialAluminium
MountThrough Hole
Number of Pins2
Technical
Capacitance470 µF
Impedance250 mΩ
Leakage Current3 µA
Life (Hours)6000 hours
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
PackagingBulk
Ripple Current400 mA
Schedule B8532220020
TerminationRadial
Tolerance20 %
Voltage10 V
Voltage Rating10 V
Voltage Rating (AC)10 V
Voltage Rating (DC)10 V
Dimensions
Diameter8 mm
Height11.5 mm
Height - Seated (Max)13.0048 mm
Lead Diameter600 µm
Lead Pitch3.5 mm

Documents

Download datasheets and manufacturer documentation for Rubycon 10YXF470MEFC8X11.5.

Master Electronics
Datasheet2 pages7 years ago
LKR
Datasheet2 pages11 years ago
Future Electronics
Datasheet2 pages12 years ago
Datasheet2 pages13 years ago
Datasheet3 pages14 years ago
Datasheet4 pages15 years ago
Datasheet2 pages7 years ago
element14 APAC
Datasheet7 pages24 years ago
Garrett
Datasheet5 pages14 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant