TE Connectivity / AMP 104078-5

Conn Socket Strip RCP 50 POS 1.27mm Solder ST Thru-Hole Box/Tube
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact PlatingGold
Housing ColorBlack
Housing MaterialThermoplastic
MountThrough Hole
Technical
Connector TypeConnector, Receptacle, Socket
Contact Current Rating4 A
GenderReceptacle
Insulation Resistance5 GΩ
Max Operating Temperature105 °C
Max Voltage Rating (AC)30 V
Min Operating Temperature-65 °C
Number of Contacts50
Number of Positions50
Number of Rows2
Operating Supply Voltage30 V
OrientationStraight
PCB Mounting OrientationVertical
ShroudedNo
TerminationSolder, Through Hole
Voltage Rating30 V
Dimensions
Depth5.02 mm
Height8.89 mm
Lead Length2.54 mm
Pitch1.27 mm
Row Spacing2.54 mm
Tail Length2.54 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 104078-5.

Electro Sonic
Datasheet1 page18 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages3 years ago
TE Connectivity
Technical Drawing1 page6 years ago
Technical Drawing2 pages9 years ago
Technical Drawing1 page13 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 8.71
$ 8.58
$ 8.58
Stock
6,977
16,576
16,576
Authorized Distributors
8
16
16
Gender
Receptacle
Receptacle
Receptacle
Pitch
1.27 mm
1.27 mm
1.27 mm
Number of Positions
50
50
50
Number of Rows
2
2
2
Mount
Through Hole
Through Hole
Through Hole
Contact Plating
Gold
Gold
Gold
Housing Material
Thermoplastic
Thermoplastic
Thermoplastic

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity / AMP 104078-5.

Related Parts

Descriptions

Descriptions of TE Connectivity / AMP 104078-5 provided by its distributors.

Conn Socket Strip RCP 50 POS 1.27mm Solder ST Thru-Hole Box/Tube
CONNECTOR, 50POS, RCPT, 1.27MM, 2ROW; Pitch Spacing: 1.27mm; No. of Contacts: 50Contacts; Gender: Receptacle; Product Range: AMPMODU Series; Contact Termination Type: Through Hole; No. of Rows: 2Rows; Contact Plating: Gold Plat
Board-Board Connector Receptacle, 50Way, 2Row; Approval Bodies:Csa/Ul; Body Material:Thermoplastic; Connector Shroud:No; Connector Type:Board-To-Board; Leaded Process Compatible:No; Mounting Type:Pcb Straight Thru Hole Rohs Compliant: No |Amp Te Connectivity 104078-5

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity / Hartman Brand
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 104078-5 .

Technical Specifications

Physical
ColorBlack
Contact PlatingGold
Housing ColorBlack
Housing MaterialThermoplastic
MountThrough Hole
Technical
Connector TypeConnector, Receptacle, Socket
Contact Current Rating4 A
GenderReceptacle
Insulation Resistance5 GΩ
Max Operating Temperature105 °C
Max Voltage Rating (AC)30 V
Min Operating Temperature-65 °C
Number of Contacts50
Number of Positions50
Number of Rows2
Operating Supply Voltage30 V
OrientationStraight
PCB Mounting OrientationVertical
ShroudedNo
TerminationSolder, Through Hole
Voltage Rating30 V
Dimensions
Depth5.02 mm
Height8.89 mm
Lead Length2.54 mm
Pitch1.27 mm
Row Spacing2.54 mm
Tail Length2.54 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 104078-5.

Electro Sonic
Datasheet1 page18 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages3 years ago
TE Connectivity
Technical Drawing1 page6 years ago
Technical Drawing2 pages9 years ago
Technical Drawing1 page13 years ago

Compliance

Environmental Classification
ApprovalsCSA
ELVNon-Compliant
Flammability RatingUL94 V-0
Lead FreeContains Lead
Radiation HardeningNo
RoHSNon-Compliant
Compliance Statements
Rohs Statement3 pages11 years ago
Materials Sheet2 pages6 years ago