TE Connectivity 103186-5

Header Connector, Pcb Mount, Receptacle, 10 Contacts, Pin, 0.1 Pitch, Pc Tail Terminal
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Contact PlatingGold
Contact ShapeSquare
Housing ColorBlack
Housing MaterialThermoplastic
MountThrough Hole
Technical
Connector TypeHeader, Pin, Plug
Contact Current Rating3 A
Contact GenderMale
Contact StylePin
Current Rating3 A
GenderMale
High Speed Serial Data ConnectorNo
High Temperature HousingNo
Insulation Resistance5 GΩ
KeyedNo
Max Operating Temperature105 °C
Min Operating Temperature-65 °C
Number of Contacts10
Number of Positions10
Number of Rows2
OrientationVertical
PackagingCarton
PCB Mounting OrientationVertical
TerminationSolder, Through Hole
Dimensions
Depth4.88 mm
Lead Length3.048 mm
Length12.29 mm
Mating Post Length5.842 mm
Pitch2.54 mm
Row Spacing2.54 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 103186-5.

ShanghaiCT
Technical Drawing1 page7 years ago
TE Connectivity
Datasheet1 page13 years ago
Newark
Datasheet1 page0 years ago
Electro Sonic
Datasheet139 pages18 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages10 years ago
Datasheet2 pages16 years ago
Datasheet2 pages18 years ago

Inventory History

3 month trend:
-0.04%

Alternate Parts

Price @ 1000
$ 0.774
$ 0.774
Stock
97,548
268,673
268,673
Authorized Distributors
5
19
19
Gender
Male
Male
Male
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Positions
10
10
10
Number of Rows
2
2
2
Mount
Through Hole
Through Hole
Through Hole
Contact Plating
Gold
Gold
Gold
Housing Material
Thermoplastic
Polyester
Polyester

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 103186-5.

Related Parts

Descriptions

Descriptions of TE Connectivity 103186-5 provided by its distributors.

Header Connector, Pcb Mount, Receptacle, 10 Contacts, Pin, 0.1 Pitch, Pc Tail Terminal
Header; Breakaway; 0.100 x 0.100 in.; PC Board; Dual; 10; 0.025 in.; 0.12 in.
Conn Unshrouded Header HDR 10 POS 2.54mm Solder ST Top Entry Thru-Hole Carton
Special Order: 10 MODII HDR DRST B/A .100CL PCB Header & Receptacle | Part Number: 103186-5 | Internal Number: 103186-5 | Alias Number: 28-95100-10 | TE Connectivity
CONNECTOR, HEADER, 10 POSITION, 2ROWS, 2.54MM; PITCH SPACING:2.54MM; NO. OF CONTACTS:10CONTACTS; GENDER:HEADER; PRODUCT RANGE:AMPMODU MOD II SERIES; CONTACT TERMINATION TYPE:THROUGH HOLE; NO. OF ROWS:2ROWS ROHS COMPLIANT: NO

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 103186-5.

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Contact PlatingGold
Contact ShapeSquare
Housing ColorBlack
Housing MaterialThermoplastic
MountThrough Hole
Technical
Connector TypeHeader, Pin, Plug
Contact Current Rating3 A
Contact GenderMale
Contact StylePin
Current Rating3 A
GenderMale
High Speed Serial Data ConnectorNo
High Temperature HousingNo
Insulation Resistance5 GΩ
KeyedNo
Max Operating Temperature105 °C
Min Operating Temperature-65 °C
Number of Contacts10
Number of Positions10
Number of Rows2
OrientationVertical
PackagingCarton
PCB Mounting OrientationVertical
TerminationSolder, Through Hole
Dimensions
Depth4.88 mm
Lead Length3.048 mm
Length12.29 mm
Mating Post Length5.842 mm
Pitch2.54 mm
Row Spacing2.54 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 103186-5.

ShanghaiCT
Technical Drawing1 page7 years ago
TE Connectivity
Datasheet1 page13 years ago
Newark
Datasheet1 page0 years ago
Electro Sonic
Datasheet139 pages18 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages10 years ago
Datasheet2 pages16 years ago
Datasheet2 pages18 years ago

Compliance

Environmental Classification
ApprovalsCSA
ELVNon-Compliant
Flammability RatingUL94 V-0
Lead FreeContains Lead
Radiation HardeningNo
REACH SVHCUnknown
RoHSNon-Compliant
Compliance Statements
Materials Sheet2 pages9 years ago
Materials Sheet2 pages7 years ago
Reach Statement1 page5 years ago
Materials Sheet2 pages6 years ago
Rohs Statement3 pages11 years ago