Molex 70246-1001

Conn Shrouded Header (4 Sides) HDR 10 POS 2.54mm Solder ST Top Entry Thru-Hole C-Grid® Tray
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Contact PlatingGold
Housing ColorBlack
Housing MaterialPolyester
MountThrough Hole
PlatingTin
Technical
Contact Resistance15 mΩ
Current Rating2.5 A
GenderMale
Insulation Resistance12 GΩ
Max Operating Temperature120 °C
Max Voltage Rating (AC)250 V
Min Operating Temperature-55 °C
Number of Circuits10
Number of Contacts10
Number of Positions10
Number of Rows2
OrientationVertical
Schedule B8536694040
TerminationThrough Hole
Voltage Rating250 V
Voltage Rating (DC)250 V
Dimensions
Lead Pitch2.54 mm
Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for Molex 70246-1001.

Upverter
Datasheet2 pages14 years ago
Sager Electronics
Datasheet2 pages10 years ago
Datasheet2 pages2 years ago
Molex
Technical Drawing2 pages11 years ago
Farnell
Datasheet2 pages7 years ago
Master Electronics
Datasheet2 pages6 years ago
Electro Sonic
Datasheet2 pages9 years ago
Datasheet2 pages8 years ago
Datasheet2 pages10 years ago
_legacy Avnet
Datasheet2 pages14 years ago
TME
Datasheet2 pages1 year ago
RS (Formerly Allied Electronics)
Datasheet2 pages4 years ago
Datasheet2 pages5 years ago
Newark
Datasheet2 pages9 years ago
Datasheet2 pages10 years ago
Jameco
Datasheet4 pages15 years ago
DigiKey
Datasheet2 pages18 years ago

Inventory History

3 month trend:
-23.48%

Alternate Parts

Price @ 1000
$ 0.795
$ 3.21
$ 3.21
Stock
281,347
145,493
145,493
Authorized Distributors
20
22
22
Gender
Male
Male
Male
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Contacts
10
10
10
Number of Rows
2
2
2
Mount
Through Hole
Through Hole
Through Hole
Termination
Through Hole
Solder, Through Hole
Solder, Through Hole
Orientation
Vertical
Vertical
Vertical
Contact Plating
Gold
Tin
Tin
Housing Material
Polyester
PBT
PBT
Contact Material
Bronze
Bronze
Bronze

Supply Chain

Country of OriginSK
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Molex 70246-1001.

Related Parts

Descriptions

Descriptions of Molex 70246-1001 provided by its distributors.

Conn Shrouded Header (4 Sides) HDR 10 POS 2.54mm Solder ST Top Entry Thru-Hole C-Grid® Tray
C-Grid Through Hole PCB Header, Straight, 10 Contacts, 2 Rows, 2.54mm Pitch
Header 2.54mm, dual row, vertical, 10w | Molex Incorporated 70246-1001
2.54mm Pitch C-Grid Header, Low Profile, Dual Row, Vertical, Shrouded, 10 Circuits, 0.38µm Gold (Au) Selective Plating, Tin (Sn) PC Tail Plating
Connector, HEADER, 10POS, 2ROW, 2.54mm; Pitch Spacing:2.54mm; No. of Contacts:10Contacts; Gender:Header; Product Range:C-Grid 70246 Series; Contact
Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Guide Slot, Black Insulator, Receptacle

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • MXA
  • Molex Taiwan Ltd
  • MOLEX PREMISE NETWORK
  • MOLEX / FCT
  • MOLEX GMBH
  • MOLEX-ETC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX INDUSTRIAL HDC
  • Molex - Oplink Communications LLC
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0702461001
  • 702-46-1001
  • 702461001

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Contact PlatingGold
Housing ColorBlack
Housing MaterialPolyester
MountThrough Hole
PlatingTin
Technical
Contact Resistance15 mΩ
Current Rating2.5 A
GenderMale
Insulation Resistance12 GΩ
Max Operating Temperature120 °C
Max Voltage Rating (AC)250 V
Min Operating Temperature-55 °C
Number of Circuits10
Number of Contacts10
Number of Positions10
Number of Rows2
OrientationVertical
Schedule B8536694040
TerminationThrough Hole
Voltage Rating250 V
Voltage Rating (DC)250 V
Dimensions
Lead Pitch2.54 mm
Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for Molex 70246-1001.

Upverter
Datasheet2 pages14 years ago
Sager Electronics
Datasheet2 pages10 years ago
Datasheet2 pages2 years ago
Molex
Technical Drawing2 pages11 years ago
Farnell
Datasheet2 pages7 years ago
Master Electronics
Datasheet2 pages6 years ago
Electro Sonic
Datasheet2 pages9 years ago
Datasheet2 pages8 years ago
Datasheet2 pages10 years ago
_legacy Avnet
Datasheet2 pages14 years ago
TME
Datasheet2 pages1 year ago
RS (Formerly Allied Electronics)
Datasheet2 pages4 years ago
Datasheet2 pages5 years ago
Newark
Datasheet2 pages9 years ago
Datasheet2 pages10 years ago
Jameco
Datasheet4 pages15 years ago
DigiKey
Datasheet2 pages18 years ago

Compliance

Environmental Classification
ELVCompliant
Flammability RatingUL94 V-0
Glow Wire CompliantNon-compliant
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement1 page10 years ago
Conflict Mineral Statement2 pages10 years ago
Rohs Statement1 page11 years ago
Reach Statement2 pages10 years ago