TE Connectivity 102972-3

TE; IND Devices; Circular Connectors; 03 MODII HDR SRST B/A .100CL | TE Connectivity 102972-3
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialBronze
Contact PlatingGold
Contact ShapeSquare
Housing ColorBlack
Housing MaterialThermoplastic
MountThrough Hole
Technical
Connector TypeHeader, Pin, Plug
Contact Current Rating3 A
Contact GenderMale
Contact StylePin
Current Rating3 A
High Speed Serial Data ConnectorNo
High Temperature HousingNo
Insulation Resistance5 GΩ
KeyedNo
Max Operating Temperature105 °C
Min Operating Temperature-65 °C
Number of Contacts3
Number of Positions3
Number of Rows1
OrientationVertical
PackagingCarton
PCB Mounting OrientationVertical
Schedule B8536694040
TerminationSolder, Through Hole
Dimensions
Depth2.34 mm
Lead Length3.175 mm
Length7.21 mm
Mating Post Length8.08 mm
Pitch2.54 mm
Row Spacing2.54 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 102972-3.

ShanghaiCT
Technical Drawing1 page9 years ago
TE Connectivity
Technical Drawing1 page12 years ago
Electro Sonic
Datasheet1 page18 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages3 years ago
Sierra IC
Datasheet1 page0 years ago

Inventory History

3 month trend:
-4.18%

Alternate Parts

Price @ 1000
$ 0.297
$ 0.722
$ 0.722
Stock
54,324
285,211
285,211
Authorized Distributors
10
21
21
Gender
-
Male
Male
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Positions
3
3
3
Number of Rows
1
1
1
Mount
Through Hole
Through Hole
Through Hole
Contact Plating
Gold
Gold
Gold
Housing Material
Thermoplastic
Thermoplastic
Thermoplastic

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 102972-3.

Related Parts

Descriptions

Descriptions of TE Connectivity 102972-3 provided by its distributors.

TE; IND Devices; Circular Connectors; 03 MODII HDR SRST B/A .100CL | TE Connectivity 102972-3
Conn Unshrouded Header HDR 3 POS 2.54mm Solder ST Top Entry Thru-Hole Carton
Special Order: 03 MODII HDR SRST B/A .100CL PCB Header & Receptacle | Part Number: 102972-3 | Internal Number: 102972-3 | TE Connectivity
CONNECTOR, 3POS, HEADER, 2.54MM, 1ROW; Pitch Spacing:2.54mm; No. of Contacts:3Contacts; Gender:Header; Product Range:AMPMODU Series; Contact Termination Type:Through Hole; No. of Rows:1Rows; Contact Plating:Gold Plated Contacts; Contact Material:Phosphor Bronze; SVHC:Lead (15-Jan-2019)

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 102972-3 .

Technical Specifications

Physical
Contact MaterialBronze
Contact PlatingGold
Contact ShapeSquare
Housing ColorBlack
Housing MaterialThermoplastic
MountThrough Hole
Technical
Connector TypeHeader, Pin, Plug
Contact Current Rating3 A
Contact GenderMale
Contact StylePin
Current Rating3 A
High Speed Serial Data ConnectorNo
High Temperature HousingNo
Insulation Resistance5 GΩ
KeyedNo
Max Operating Temperature105 °C
Min Operating Temperature-65 °C
Number of Contacts3
Number of Positions3
Number of Rows1
OrientationVertical
PackagingCarton
PCB Mounting OrientationVertical
Schedule B8536694040
TerminationSolder, Through Hole
Dimensions
Depth2.34 mm
Lead Length3.175 mm
Length7.21 mm
Mating Post Length8.08 mm
Pitch2.54 mm
Row Spacing2.54 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 102972-3.

ShanghaiCT
Technical Drawing1 page9 years ago
TE Connectivity
Technical Drawing1 page12 years ago
Electro Sonic
Datasheet1 page18 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages3 years ago
Sierra IC
Datasheet1 page0 years ago

Compliance

Environmental Classification
ApprovalsCSA
ELVNon-Compliant
Flammability RatingUL94 V-0
Lead FreeContains Lead
Radiation HardeningNo
RoHSNon-Compliant
Compliance Statements
Materials Sheet2 pages8 years ago
Materials Sheet2 pages8 years ago
Reach Statement1 page5 years ago
Rohs Statement3 pages11 years ago