E-Switch 100SP1T2B4M7RE

Switch Toggle ON None ON SPDT Round Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialBrass, Chrome
Contact MaterialGold
Contact PlatingGold
Housing MaterialStainless Steel
MountBrackets, Through Hole, Vertical
Technical
Contact Current Rating5 A
Contact Resistance100 mΩ
Current Rating400 mA
Electrical Life40 kcycles
Illumination TypeIlluminated, Non-Illuminated
Max Operating Temperature85 °C
Max Voltage Rating (AC)20 V
Max Voltage Rating (DC)20 V
Min Operating Temperature-30 °C
Number of Positions2
OrientationVertical
Switch FunctionOn-On
TerminationPC Pin
Throw ConfigurationSPDT
Voltage Rating (AC)20 V
Voltage Rating (DC)20 V
Dimensions
Actuator Length6.46 mm

Documents

Download datasheets and manufacturer documentation for E-Switch 100SP1T2B4M7RE.

RS (Formerly Allied Electronics)
Datasheet10 pages7 years ago
Datasheet1 page18 years ago
Farnell
Datasheet10 pages16 years ago
Electro Sonic
Datasheet10 pages16 years ago
Datasheet10 pages16 years ago

Inventory History

3 month trend:
+8.99%

Engineering Resources

View Evaluation kits and Reference designs for E-Switch 100SP1T2B4M7RE.

Related Parts

Descriptions

Descriptions of E-Switch 100SP1T2B4M7RE provided by its distributors.

Switch Toggle ON None ON SPDT Round Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket
Switch, Toggle, Spdt, 5A, 120Vac, 28Vdc; Switch Operation:On-On; Contact Configuration:Spdt; Illumination:Non Illuminated; Product Range:-; Contact Current Max:5A; Switch Mounting:Through Hole; Contact Voltage Ac Nom:120V Rohs Compliant: Yes |E-Switch 100SP1T2B4M7RE
Toggle Switch, 100 Series, SPDT, ON-NONE-ON, Sealed, 0.4A, 20VAC/DC, Gold, R/A PC | E-Switch 100SP1T2B4M7RE
100 Series SPDT On-None-On Right Angle Miniature Toggle Switch
ESWCH 100SP1T2B4M7RE Switches > Toggle > Mini Toggle Switch

Manufacturer Aliases

E-Switch has several brands around the world that distributors may use as alternate names. E-Switch may also be known as the following names:

  • E-SWITCH INC
  • ESWICH
  • E-SWITCH (VA)
  • ESW
  • E-SWITCH/LAMB INDUSTRIES
  • LAMB IND / E-SWITCH
  • E-SWICTH

Part Number Aliases

This part may be known by these alternate part numbers:

  • 100SP-1T2B4M7RE

Technical Specifications

Physical
Actuator MaterialBrass, Chrome
Contact MaterialGold
Contact PlatingGold
Housing MaterialStainless Steel
MountBrackets, Through Hole, Vertical
Technical
Contact Current Rating5 A
Contact Resistance100 mΩ
Current Rating400 mA
Electrical Life40 kcycles
Illumination TypeIlluminated, Non-Illuminated
Max Operating Temperature85 °C
Max Voltage Rating (AC)20 V
Max Voltage Rating (DC)20 V
Min Operating Temperature-30 °C
Number of Positions2
OrientationVertical
Switch FunctionOn-On
TerminationPC Pin
Throw ConfigurationSPDT
Voltage Rating (AC)20 V
Voltage Rating (DC)20 V
Dimensions
Actuator Length6.46 mm

Documents

Download datasheets and manufacturer documentation for E-Switch 100SP1T2B4M7RE.

RS (Formerly Allied Electronics)
Datasheet10 pages7 years ago
Datasheet1 page18 years ago
Farnell
Datasheet10 pages16 years ago
Electro Sonic
Datasheet10 pages16 years ago
Datasheet10 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant