E-Switch 100AWSP1T1B4M2RE

Toggle Switch, SPDT, Latched, 0.02A, 20VDC, Solder Terminal, Through Hole-straight
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialBrass, Chrome
Contact MaterialCopper
Contact PlatingGold
MountThrough Hole
Technical
Current Rating400 mA
Electrical Life30 kcycles
Illumination TypeIlluminated, Non-Illuminated
Max Operating Temperature85 °C
Min Operating Temperature-30 °C
Number of Positions2
OrientationVertical
PackagingBulk
Switch FunctionOn-On
TerminationPC Pin
Throw ConfigurationSPDT
Voltage Rating (AC)20 V
Voltage Rating (DC)20 V
Dimensions
Actuator Length12.7 mm
Length12.8 mm
Width6.91 mm

Documents

Download datasheets and manufacturer documentation for E-Switch 100AWSP1T1B4M2RE.

Electro Sonic
Datasheet5 pages14 years ago
Datasheet4 pages21 years ago
TME
Datasheet1 page18 years ago

Inventory History

3 month trend:
-6.58%

Engineering Resources

View Evaluation kits and Reference designs for E-Switch 100AWSP1T1B4M2RE.

Related Parts

Descriptions

Descriptions of E-Switch 100AWSP1T1B4M2RE provided by its distributors.

Toggle Switch, SPDT, Latched, 0.02A, 20VDC, Solder Terminal, Through Hole-straight
Switch Toggle ON None ON SPDT Round Lever PC Pins 20VAC 20VDC 0.4VA PC Mount
Toggle Switch, SPDT, ON-ON, 0.4VA, 20VAC/VDC, TH, PC Pin, IP67, 100A Series | E-Switch 100AWSP1T1B4M2RE
ESWCH 100AWSP1T1B4M2RE Switches > Toggle > Mini Toggle Switch > Sealed
Toggle Switch, Spdt, 0.4Va, 20V, Solder; Switch Operation:On-On; Contact Configuration:Spdt; Illumination:Non Illuminated; Product Range:100A Series; Contact Current Max:-; Switch Mounting:Through Hole; Contact Voltage Ac Nom:20V Rohs Compliant: Yes |E-Switch 100AWSP1T1B4M2RE

Manufacturer Aliases

E-Switch has several brands around the world that distributors may use as alternate names. E-Switch may also be known as the following names:

  • E-Switch Inc
  • ESWICH
  • E-SWITCH (VA)
  • ESW
  • E-SWITCH/LAMB INDUSTRIES
  • LAMB IND / E-SWITCH
  • E-SWICTH

Technical Specifications

Physical
Actuator MaterialBrass, Chrome
Contact MaterialCopper
Contact PlatingGold
MountThrough Hole
Technical
Current Rating400 mA
Electrical Life30 kcycles
Illumination TypeIlluminated, Non-Illuminated
Max Operating Temperature85 °C
Min Operating Temperature-30 °C
Number of Positions2
OrientationVertical
PackagingBulk
Switch FunctionOn-On
TerminationPC Pin
Throw ConfigurationSPDT
Voltage Rating (AC)20 V
Voltage Rating (DC)20 V
Dimensions
Actuator Length12.7 mm
Length12.8 mm
Width6.91 mm

Documents

Download datasheets and manufacturer documentation for E-Switch 100AWSP1T1B4M2RE.

Electro Sonic
Datasheet5 pages14 years ago
Datasheet4 pages21 years ago
TME
Datasheet1 page18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RatingsDust Tight, IP67, Waterproof
RoHSCompliant