E-Switch 100SP3T1B4M6RE

100 Series Toggle switches SPDT, ON-OFF-ON, 0.4VA, 20VAC/VDC, TH, RA, PC Pin,
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialBrass, Chrome
Contact MaterialCopper
Contact PlatingGold
MountThrough Hole
Technical
Current Rating400 mA
Electrical Life40 kcycles
Illumination TypeIlluminated, Non-Illuminated
Max Operating Temperature85 °C
Min Operating Temperature-30 °C
Number of Positions3
OrientationRight Angle
PackagingBulk
Switch FunctionOn-Off-On
TerminationPC Pin
Throw ConfigurationSPDT
Voltage Rating (AC)20 V
Voltage Rating (DC)20 V
Dimensions
Actuator Length12.19 mm
Length12.7 mm
Width6.86 mm

Documents

Download datasheets and manufacturer documentation for E-Switch 100SP3T1B4M6RE.

TME
Datasheet1 page21 years ago
Electro Sonic
Datasheet10 pages7 years ago
Newark
Datasheet10 pages16 years ago
Datasheet10 pages16 years ago

Inventory History

3 month trend:
Restocked

Engineering Resources

View Evaluation kits and Reference designs for E-Switch 100SP3T1B4M6RE.

Related Parts

Descriptions

Descriptions of E-Switch 100SP3T1B4M6RE provided by its distributors.

100 Series Toggle switches SPDT, ON-OFF-ON, 0.4VA, 20VAC/VDC, TH, RA, PC Pin,
ESWCH 100SP3T1B4M6RE Switches > Toggle > Mini Toggle Switch
Switch, Toggle, Spdt, 5A, 120Vac, 28Vdc; Switch Operation:On-Off-On; Contact Configuration:Spdt; Illumination:Non Illuminated; Product Range:-; Contact Current Max:5A; Switch Mounting:Through Hole; Contact Voltage Ac Nom:120V Rohs Compliant: Yes |E-Switch 100SP3T1B4M6RE

Manufacturer Aliases

E-Switch has several brands around the world that distributors may use as alternate names. E-Switch may also be known as the following names:

  • E-Switch Inc
  • ESWICH
  • E-SWITCH (VA)
  • ESW
  • E-SWITCH/LAMB INDUSTRIES
  • LAMB IND / E-SWITCH
  • E-SWICTH

Technical Specifications

Physical
Actuator MaterialBrass, Chrome
Contact MaterialCopper
Contact PlatingGold
MountThrough Hole
Technical
Current Rating400 mA
Electrical Life40 kcycles
Illumination TypeIlluminated, Non-Illuminated
Max Operating Temperature85 °C
Min Operating Temperature-30 °C
Number of Positions3
OrientationRight Angle
PackagingBulk
Switch FunctionOn-Off-On
TerminationPC Pin
Throw ConfigurationSPDT
Voltage Rating (AC)20 V
Voltage Rating (DC)20 V
Dimensions
Actuator Length12.19 mm
Length12.7 mm
Width6.86 mm

Documents

Download datasheets and manufacturer documentation for E-Switch 100SP3T1B4M6RE.

TME
Datasheet1 page21 years ago
Electro Sonic
Datasheet10 pages7 years ago
Newark
Datasheet10 pages16 years ago
Datasheet10 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant