Molex 10-89-7142

DUAL ROW STRAIGHT PIN BREAKAWAY HEADER 14 circuits | Molex Incorporated 10-89-7142
Production

Price and Stock

Technical Specifications

Physical
ColorBlack
Contact MaterialBrass, Copper
Contact PlatingGold
Housing ColorBlack
Housing MaterialThermoplastic
MountThrough Hole
PlatingTin
Technical
Connector TypeMale Pin
Contact Resistance15 mΩ
Current Rating3 A
GenderMale
Max Current Rating3 A
Max Operating Temperature105 °C
Max Voltage Rating (AC)250 V
Min Operating Temperature-40 °C
Number of Circuits14
Number of Contacts14
Number of Positions14
Number of Rows2
OrientationVertical
PackagingBulk
Schedule B8536694040
TerminationSolder
Voltage Rating250 V
Voltage Rating (DC)250 V
Dimensions
Contact Mating Length6.096 mm
Depth5.08 mm
Height8.39 mm
Lead Pitch2.54 mm
Length3 m
Pitch2.54 mm
Row Spacing2.54 mm

Documents

Download datasheets and manufacturer documentation for Molex 10-89-7142.

Molex
Datasheet2 pages11 years ago
Technical Drawing2 pages14 years ago
Datasheet2 pages14 years ago
Master Electronics
Datasheet2 pages6 years ago
Sager Electronics
Datasheet2 pages1 year ago
RS (Formerly Allied Electronics)
Datasheet2 pages4 years ago
Datasheet2 pages5 years ago
Datasheet6 pages16 years ago
Newark
Datasheet10 pages5 years ago
Datasheet2 pages7 years ago
Datasheet2 pages8 years ago
Datasheet2 pages12 years ago
Electro Sonic
Datasheet2 pages8 years ago
Datasheet2 pages9 years ago
Datasheet2 pages10 years ago
Jameco
Datasheet7 pages15 years ago
Datasheet4 pages18 years ago
DigiKey
Datasheet2 pages18 years ago

Inventory History

3 month trend:
+20.45%

Alternate Parts

Price @ 1000
$ 0.856
$ 0.327
$ 0.327
Stock
98,120
59,180
59,180
Authorized Distributors
14
14
14
Gender
Male
Male
Male
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Contacts
14
14
14
Number of Rows
2
2
2
Mount
Through Hole
Through Hole
Through Hole
Termination
Solder
Solder
Solder
Orientation
Vertical
Vertical
Vertical
Contact Plating
Gold
Tin
Tin
Housing Material
Thermoplastic
Thermoplastic
Thermoplastic
Contact Material
Brass, Copper
Brass
Brass

Supply Chain

Country of OriginUS
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Molex 10-89-7142.

Related Parts

Descriptions

Descriptions of Molex 10-89-7142 provided by its distributors.

DUAL ROW STRAIGHT PIN BREAKAWAY HEADER 14 circuits | Molex Incorporated 10-89-7142
Conn Unshrouded Header HDR 14 POS 2.54mm Solder ST Top Entry Thru-Hole C-Grid Bag
2.54mm Pitch C-Grid Breakaway Header, Dual Row, Vertical, High Temperature, 14 Circuits, 0.38µm Gold (Au) Selective Plating, Tin (Sn) PC Tail Plating, 2.72mm PC Tail
BOARD-BOARD CONN, HEADER, 14WAY, 2ROW; S; Series:70280; Pitch Spacing:2.54mm; No. of Rows:2; No. of Contacts:14; Gender:Header; Contact Termination:Through Hole Vertical; Contact Plating:Gold; Contact Material:Copper

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • MXA
  • Molex Taiwan Ltd
  • MOLEX PREMISE NETWORK
  • MOLEX / FCT
  • MOLEX GMBH
  • MOLEX-ETC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX INDUSTRIAL HDC
  • Molex - Oplink Communications LLC
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • -10897142
  • 0010897142
  • 010897142
  • 10-89-7142.
  • 10897142
  • A-70280-0047

Technical Specifications

Physical
ColorBlack
Contact MaterialBrass, Copper
Contact PlatingGold
Housing ColorBlack
Housing MaterialThermoplastic
MountThrough Hole
PlatingTin
Technical
Connector TypeMale Pin
Contact Resistance15 mΩ
Current Rating3 A
GenderMale
Max Current Rating3 A
Max Operating Temperature105 °C
Max Voltage Rating (AC)250 V
Min Operating Temperature-40 °C
Number of Circuits14
Number of Contacts14
Number of Positions14
Number of Rows2
OrientationVertical
PackagingBulk
Schedule B8536694040
TerminationSolder
Voltage Rating250 V
Voltage Rating (DC)250 V
Dimensions
Contact Mating Length6.096 mm
Depth5.08 mm
Height8.39 mm
Lead Pitch2.54 mm
Length3 m
Pitch2.54 mm
Row Spacing2.54 mm

Documents

Download datasheets and manufacturer documentation for Molex 10-89-7142.

Molex
Datasheet2 pages11 years ago
Technical Drawing2 pages14 years ago
Datasheet2 pages14 years ago
Master Electronics
Datasheet2 pages6 years ago
Sager Electronics
Datasheet2 pages1 year ago
RS (Formerly Allied Electronics)
Datasheet2 pages4 years ago
Datasheet2 pages5 years ago
Datasheet6 pages16 years ago
Newark
Datasheet10 pages5 years ago
Datasheet2 pages7 years ago
Datasheet2 pages8 years ago
Datasheet2 pages12 years ago
Electro Sonic
Datasheet2 pages8 years ago
Datasheet2 pages9 years ago
Datasheet2 pages10 years ago
Jameco
Datasheet7 pages15 years ago
Datasheet4 pages18 years ago
DigiKey
Datasheet2 pages18 years ago

Compliance

Environmental Classification
ApprovalsCSA, UL
ELVCompliant
Flammability RatingUL94 V-0
Glow Wire CompliantNon-compliant
Halogen FreeLow Halogen
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Conflict Mineral Statement2 pages10 years ago
Rohs Statement1 page11 years ago
Reach Statement2 pages10 years ago