Molex 10-89-7141

Connector Unshrouded Header 14 Position 2.54mm Solder Straight Thru-Hole Bag

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical
10-89-7141 804 Buy Now »
USD
0.172 0.172
Carlton-Bates
78068796257 0 ··
USD
0.480 0.480 0.480 0.480 0.480
Newark
01J4528 300 Buy Now »
USD
0.680 0.621 0.540 0.405 0.359
Chip One Stop Japan
MOLE-0043969 829 Buy Now »
USD
1.000 1.000 1.000 1.000 1.000
Heilind Electronics
MOL10-89-7141 22,504 Buy Now »
USD
0.191 0.191 0.191 0.166 0.157
TTI
10-89-7141 2,460 Buy Now »
USD
0.380 0.380 0.380
Mouser
538-10-89-7141 1,507 Buy Now »
USD
0.680 0.621 0.540 0.405 0.359
Onlinecomponents.com
10897141 242 Buy Now »
USD
0.234 0.234 0.200 0.175 0.163
Chip One Stop Global
C1S516500439692 804 Buy Now »
JPY
98.10 98.10
Master Electronics
10897141 160 ··
USD
0.234 0.234 0.200 0.175 0.163
Interstate Connecting Components
10-89-7141 20,504 Buy Now »
Bisco
10-89-7141 100 Buy Now »
Allied Electronics
E5290359 804 Buy Now »
USD
0.220 0.220 0.220 0.220 0.220
Heilind Asia
MOL10-89-7141 0 ··
Farnell
1319205 300 Buy Now »
GBP
0.576 0.526 0.457 0.343 0.332
element14 APAC
1319205 347 Buy Now »
SGD
1.02 0.926 0.805 0.604 0.535
Electro Sonic
10897141 804 Buy Now »
USD
0.248 0.248 0.212 0.185 0.173
Avnet Europe
10-89-7141 0 ··
EUR
0.199
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Jameco
514511 6,646 Buy Now »
USD
0.350 0.250 0.250 0.250
Quest
10-89-7141 56 Buy Now »
USD
1.30 1.04 0.650 0.650 0.650
Abacus Technologies
10-89-7141 3,000 ··
Tencell
10-89-7141 728 Buy Now »
USD
0.189 0.189 0.189 0.189 0.186
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
10-89-7141 Contact ··
XS Micro
10-89-7141 Contact ··
SemiconductorPLUS
10-89-7141 Contact ··

Descriptions

CGRID VT BKWY HDR TIN 14CKT
Onlinecomponents.com
Pin Header PCB - Vertical 14P
Carlton-Bates
C-Grid Connectors VERT BRKAWAY HDR 14P dual row, tin
Mouser
BOARD-BOARD CONNECTOR, HEADER, 14 POSITION, 2ROW
Farnell
CGrid VT Bkwy Hdr Tin 14Ckt 240110
Allied Electronics
Connector Unshrouded Header 14 Position 2.54mm Solder Straight Thru-Hole Bag
Jameco
Multipole Connector; Connector Type:Board-to-Board; Gender:Header; No. of Contacts:14; Pitch Spacing:2.54mm; Contact Termination:Through Hole; Contact Material:Copper Alloy; Series:C-Grid; Contact Plating:Tin; No. of Rows:2 ;RoHS Compliant: Yes
Newark
BOARD-BOARD CONN, HEADER, 14WAY, 2ROW
element14 APAC
HDR VT 2X07P .1 240/110 SN
TTI
Conn Unshrouded Header HDR 14 POS 2.54mm Solder ST Thru-Hole C-Grid® Bag
Verical
CGRID VT BKWY HDR TIN 14CKT (2
Heilind Asia
CGRID VT BKWY HDR TIN 14CKT (2
Interstate Connecting Components
2.54mm Pitch C-Grid® Breakaway Header, Dual Row, Vertical, High Temperature, 14 Circuits, Tin (Sn) Plating, 2.72mm PC Tail Length
Molex
CGRID VT BKWY HDR TIN 14CKT (2
Heilind Electronics
CGrid VT Bkwy Hdr Tin 14Ckt 2
Master Electronics
Conn Unshrouded Header HDR 14 POS 2.54mm Solder ST Thru-Hole C-Grid???? Bag
Chip One Stop Global

Technical Specifications

Gender Male
Lead-Free Status Lead Free
Contact Plating Tin
Lifecycle Status Active
Current Rating 3 A
Housing Material Thermoplastic
Packaging Bag
Number of Contacts 14
Size-Height 2.29 mm
Voltage Rating (DC) 250 V
Halogen Free Status Low Halogen
Orientation Vertical
Size-Length 17.53 mm
REACH SVHC Compliance No SVHC
ELV Compliant Compliant
RoHS Compliant
Contact Material Copper Alloy
Mounting Type Through Hole PCB
Glow Wire Compliant Non-Compliant
Color Black
Number of Positions 14
Housing Color Black
Number of Circuits 14
Material Copper Alloy
Size-Width 5.08 mm
Pin Pitch 2.54 mm
Flammability Rating UL 94 V-0
Number of Rows 2

Documents

Molex
Technical Drawing 2 pages 7 years ago
Datasheet 2 pages 3 years ago
Datasheet 2 pages 7 years ago
Electro Sonic
Datasheet 2 pages 1 year ago
Datasheet 2 pages 3 years ago
Datasheet 2 pages 2 years ago
Newark
Datasheet 2 pages 3 years ago
Datasheet 2 pages 2 years ago
Datasheet 2 pages 2 years ago
Jameco
Datasheet 4 pages 11 years ago
Digi-Key
Datasheet 2 pages 11 years ago
Compliance Statements
Rohs Statement 1 page 3 years ago
Conflict Mineral Statement 2 pages 2 years ago
Rohs Statement 1 page 3 years ago
Reach Statement 2 pages 2 years ago

Images

Alternate Names

MOLEX INC 10-89-7141
MOL 10-89-7141
MLX 10-89-7141
MOLE 10-89-7141
MOLX 10-89-7141
MOLEX INCORPORATED 10-89-7141
MOLEX CONNECTOR CORPORATION 10-89-7141
MOLEX CONNECTOR CORP 10-89-7141
MOLEX HONG KONG CHINA LTD 10-89-7141
MOLEX ELECTRONICS 10-89-7141
MXA 10-89-7141
MOLEX PREMISE NETWORK 10-89-7141
MOLEX INTERCONNECT GMBH 10-89-7141
MOLEX GMBH 10-89-7141
Molex Taiwan Ltd 10-89-7141
MOLEX INDUSTRIAL 10-89-7141
MOELX 10-89-7141
MOLEX INTERCONNECT 10-89-7141
MOLEX ELEKTRONIK GMBH 10-89-7141
MOLEX CONNECTOR 10-89-7141
MOLEX-ETC 10-89-7141
GWCONNECT BY MOLEX 10-89-7141
MOLEX / Rohs 10-89-7141
MOLEX JAPAN COMPANY LIMITED 10-89-7141
MOLEX INDUSTRIAL HDC 10-89-7141
Molex, LLC 10-89-7141

Search for other parts like 10- »