Vishay 1.5SMC120A-E3/57T

Diode TVS Single Uni-Dir 102V 1.5KW 2-Pin SMC T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMC
Contact PlatingTin
MountSurface Mount
Number of Pins2
Technical
Breakdown Voltage114 V
Clamping Voltage165 V
CompositionZener
DirectionUnidirectional
Element ConfigurationSingle
ESD ProtectionNo
Leakage Current1 µA
Max Operating Temperature150 °C
Max Reverse Leakage Current1 µA
Max Surge Current200 A
Min Breakdown Voltage114 V
Min Operating Temperature-65 °C
Number of Channels1
Number of Elements1
Number of Unidirectional Channels1
Operating Supply Voltage102 V
Peak Pulse Current9.1 A
Peak Pulse Power 1.5 kW
PolarityUnidirectional
Power Line ProtectionNo
Reverse Breakdown Voltage114 V
Reverse Standoff Voltage102 V
Test Current1 mA

Documents

Download datasheets and manufacturer documentation for Vishay 1.5SMC120A-E3/57T.

_legacy Avnet
Datasheet5 pages11 years ago
Datasheet5 pages14 years ago
Datasheet5 pages15 years ago
Future Electronics
Datasheet5 pages6 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.226
$ 0.303
$ 0.303
Stock
194,964
166,599
166,599
Authorized Distributors
7
11
11
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
1
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
114 V
114 V
114 V
Clamping Voltage
165 V
212 V
212 V
Peak Pulse Power
1.5 kW
1.5 kW
1.5 kW
Peak Pulse Current
9.1 A
47 A
47 A

Engineering Resources

View Evaluation kits and Reference designs for Vishay 1.5SMC120A-E3/57T.

Related Parts

Descriptions

Descriptions of Vishay 1.5SMC120A-E3/57T provided by its distributors.

Diode TVS Single Uni-Dir 102V 1.5KW 2-Pin SMC T/R
TVS Diodes - Transient Voltage Suppressors 1500W 120V Unidirect
Trans Voltage Suppressor Diode, 1500W, 102V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB
Transient Suppressor Diode,single,unidirectional,102V V(Rwm),do-214Ab/Smc Rohs Compliant: Yes |Vishay 1.5SMC120A-E3/57T

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Technical Specifications

Physical
Case/PackageSMC
Contact PlatingTin
MountSurface Mount
Number of Pins2
Technical
Breakdown Voltage114 V
Clamping Voltage165 V
CompositionZener
DirectionUnidirectional
Element ConfigurationSingle
ESD ProtectionNo
Leakage Current1 µA
Max Operating Temperature150 °C
Max Reverse Leakage Current1 µA
Max Surge Current200 A
Min Breakdown Voltage114 V
Min Operating Temperature-65 °C
Number of Channels1
Number of Elements1
Number of Unidirectional Channels1
Operating Supply Voltage102 V
Peak Pulse Current9.1 A
Peak Pulse Power 1.5 kW
PolarityUnidirectional
Power Line ProtectionNo
Reverse Breakdown Voltage114 V
Reverse Standoff Voltage102 V
Test Current1 mA

Documents

Download datasheets and manufacturer documentation for Vishay 1.5SMC120A-E3/57T.

_legacy Avnet
Datasheet5 pages11 years ago
Datasheet5 pages14 years ago
Datasheet5 pages15 years ago
Future Electronics
Datasheet5 pages6 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago