STMicroelectronics 1.5KE120A

TVS Diodes - Transient Voltage Suppressors 1500W 102V Uni-Directional

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingTin
MountThrough Hole
Number of Pins2
Technical
Breakdown Voltage114 V
Capacitance1 nF
Clamping Voltage212 V
CompositionZener
DirectionUnidirectional
Element ConfigurationSingle
Leakage Current1 µA
Max Breakdown Voltage126 V
Max Junction Temperature (Tj)175 °C
Max Operating Temperature175 °C
Max Power Dissipation750 W
Max Repetitive Reverse Voltage (Vrrm)102 V
Max Reverse Leakage Current1 µA
Max Surge Current1 mA
Min Breakdown Voltage114 V
Min Operating Temperature-65 °C
Number of Elements1
Number of Unidirectional Channels1
Operating Supply Voltage120 V
Peak Pulse Current47 A
Peak Pulse Power 1.5 kW
PolarityUnidirectional
Power Dissipation5 W
Power Line ProtectionNo
Power Rating1.5 kW
Reverse Breakdown Voltage114 V
Reverse Standoff Voltage102 V
Test Current1 mA
Voltage Rating (DC)120 V
Dimensions
Diameter5.3 mm
Height5.3 mm
Length9.5 mm
Width5.3 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics 1.5KE120A.

Newark
Datasheet10 pages12 years ago
STMicroelectronics
Datasheet6 pages21 years ago
STMicroelectronics SCT
Datasheet10 pages12 years ago
Future Electronics
Datasheet6 pages11 years ago
Datasheet7 pages12 years ago
Datasheet7 pages12 years ago
Datasheet7 pages13 years ago
Datasheet7 pages14 years ago
Datasheet7 pages15 years ago
iiiC
Datasheet10 pages12 years ago

Inventory History

3 month trend:
+26.70%

Alternate Parts

Price @ 1000
$ 0.268
$ 0.303
$ 0.303
Stock
166,584
22,279
22,279
Authorized Distributors
11
9
9
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
1
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
114 V
114 V
114 V
Clamping Voltage
212 V
165 V
165 V
Peak Pulse Power
1.5 kW
1.5 kW
1.5 kW
Peak Pulse Current
47 A
9.2 A
9.2 A

Engineering Resources

View Evaluation kits and Reference designs for STMicroelectronics 1.5KE120A.

Related Parts

Descriptions

Descriptions of STMicroelectronics 1.5KE120A provided by its distributors.

TVS Diodes - Transient Voltage Suppressors 1500W 102V Uni-Directional
Diode TVS Single Uni-Dir 102V 1.5KW 2-Pin DO-201 Ammo
1.5KE Series 1500 W 120 V Uni-Directional Axial Transil Diode - DO201
212V Clamp 47A (8/20¦Ìs) Ipp Tvs Diode Through Hole DO-201
TVS-DIODE UNI 1,5KW 120V DO201
1500W TVS, 102V VRM max, DO-201, RoHS
STMicroelectronics SCT
1500 W UNIDIRECTIONAL SILICON TVS DIODE
Diode, Tvs, 120V, 1.5Kw; Product Range:Transil 1.5Ke Series; Tvs Polarity:Unidirectional; Reverse Standoff Voltage:102V; Clamping Voltage Max:165V; Diode Case Style:Do-201; No. Of Pins:2Pins; Minimum Breakdown Voltage:114V Rohs Compliant: Yes |Stmicroelectronics 1.5KE120A
French Electronic Distributor since 1988

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1.5 KE 120A

Technical Specifications

Physical
Contact PlatingTin
MountThrough Hole
Number of Pins2
Technical
Breakdown Voltage114 V
Capacitance1 nF
Clamping Voltage212 V
CompositionZener
DirectionUnidirectional
Element ConfigurationSingle
Leakage Current1 µA
Max Breakdown Voltage126 V
Max Junction Temperature (Tj)175 °C
Max Operating Temperature175 °C
Max Power Dissipation750 W
Max Repetitive Reverse Voltage (Vrrm)102 V
Max Reverse Leakage Current1 µA
Max Surge Current1 mA
Min Breakdown Voltage114 V
Min Operating Temperature-65 °C
Number of Elements1
Number of Unidirectional Channels1
Operating Supply Voltage120 V
Peak Pulse Current47 A
Peak Pulse Power 1.5 kW
PolarityUnidirectional
Power Dissipation5 W
Power Line ProtectionNo
Power Rating1.5 kW
Reverse Breakdown Voltage114 V
Reverse Standoff Voltage102 V
Test Current1 mA
Voltage Rating (DC)120 V
Dimensions
Diameter5.3 mm
Height5.3 mm
Length9.5 mm
Width5.3 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics 1.5KE120A.

Newark
Datasheet10 pages12 years ago
STMicroelectronics
Datasheet6 pages21 years ago
STMicroelectronics SCT
Datasheet10 pages12 years ago
Future Electronics
Datasheet6 pages11 years ago
Datasheet7 pages12 years ago
Datasheet7 pages12 years ago
Datasheet7 pages13 years ago
Datasheet7 pages14 years ago
Datasheet7 pages15 years ago
iiiC
Datasheet10 pages12 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant