Littelfuse 1.5KE120A

1.5KE Series - 1500W Axial Leaded Transient Voltage Suppression (TVS) Diode, DO-201, RoHS
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountThrough Hole
Number of Pins2
Technical
Breakdown Voltage114 V
Clamping Voltage165 V
CompositionZener
DirectionUnidirectional
Element ConfigurationSingle
ESD ProtectionYes
Leakage Current1 µA
Max Breakdown Voltage126 V
Max Operating Temperature175 °C
Max Reverse Leakage Current1 µA
Max Surge Current9.2 A
Min Breakdown Voltage114 V
Min Operating Temperature-55 °C
Number of Channels1
Number of Elements1
Number of Unidirectional Channels1
Operating Supply Voltage102 V
PackagingTape and Reel
Peak Pulse Current9.2 A
Peak Pulse Power 1.5 kW
PolarityUnidirectional
Power Dissipation1.5 kW
Power Line ProtectionNo
Power Rating1.5 kW
Reverse Breakdown Voltage114 V
Reverse Standoff Voltage102 V
Reverse Voltage102 V
TerminationAxial
Test Current1 mA
Voltage Rating (DC)120 V
Dimensions
Diameter5.3 mm
Length9.4996 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse 1.5KE120A.

Burklin Elektronik
Datasheet6 pages1 year ago
RS (Formerly Allied Electronics)
Datasheet6 pages8 years ago
Datasheet5 pages15 years ago
Fuses Unlimited
Datasheet6 pages10 years ago
Datasheet5 pages13 years ago
Datasheet5 pages15 years ago
TME
Datasheet6 pages12 years ago
DigiKey
Datasheet4 pages18 years ago

Inventory History

3 month trend:
-31.09%

Alternate Parts

Price @ 1000
$ 0.303
$ 0.268
$ 0.268
Stock
22,279
167,637
167,637
Authorized Distributors
9
11
11
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
1
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
114 V
114 V
114 V
Clamping Voltage
165 V
212 V
212 V
Peak Pulse Power
1.5 kW
1.5 kW
1.5 kW
Peak Pulse Current
9.2 A
47 A
47 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse 1.5KE120A.

Related Parts

Descriptions

Descriptions of Littelfuse 1.5KE120A provided by its distributors.

1.5KE Series - 1500W Axial Leaded Transient Voltage Suppression (TVS) Diode, DO-201, RoHS
Littelfuse SCT
Transient Suppressor Diode,single,unidirectional,102V V(Rwm),do-204Ar |Littelfuse 1.5KE120A
Diode TVS Single Uni-Dir 102V 1.5KW 2-Pin DO-201 T/R
1500W 1¦ÌA 9.2A 165V 114V 102V 126V Unidirectional DO-201 TVS ROHS
TVS Diode, Uni-Directional, 102V, 9.2A, DO-201
TVSS, Diode, For Data/Comm, Industrial Equip, 9.2A, Thru-Hole, Lead Wires Term | Littelfuse 1.5KE120A
TVS D5.4X7.5 102V 1500W UNIDIR

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE/WICKMANN
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse

Technical Specifications

Physical
MountThrough Hole
Number of Pins2
Technical
Breakdown Voltage114 V
Clamping Voltage165 V
CompositionZener
DirectionUnidirectional
Element ConfigurationSingle
ESD ProtectionYes
Leakage Current1 µA
Max Breakdown Voltage126 V
Max Operating Temperature175 °C
Max Reverse Leakage Current1 µA
Max Surge Current9.2 A
Min Breakdown Voltage114 V
Min Operating Temperature-55 °C
Number of Channels1
Number of Elements1
Number of Unidirectional Channels1
Operating Supply Voltage102 V
PackagingTape and Reel
Peak Pulse Current9.2 A
Peak Pulse Power 1.5 kW
PolarityUnidirectional
Power Dissipation1.5 kW
Power Line ProtectionNo
Power Rating1.5 kW
Reverse Breakdown Voltage114 V
Reverse Standoff Voltage102 V
Reverse Voltage102 V
TerminationAxial
Test Current1 mA
Voltage Rating (DC)120 V
Dimensions
Diameter5.3 mm
Length9.4996 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse 1.5KE120A.

Burklin Elektronik
Datasheet6 pages1 year ago
RS (Formerly Allied Electronics)
Datasheet6 pages8 years ago
Datasheet5 pages15 years ago
Fuses Unlimited
Datasheet6 pages10 years ago
Datasheet5 pages13 years ago
Datasheet5 pages15 years ago
TME
Datasheet6 pages12 years ago
DigiKey
Datasheet4 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant