Vishay 1.5KE120A-E3/54

Diode TVS Single Uni-Dir 102V 1.5KW 2-Pin Case 1.5KE T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountThrough Hole
Number of Pins2
Technical
Breakdown Voltage114 V
Clamping Voltage165 V
DirectionUnidirectional
Element ConfigurationSingle
Leakage Current1 µA
Max Breakdown Voltage126 V
Max Operating Temperature175 °C
Max Power Dissipation1.5 kW
Max Reverse Leakage Current1 µA
Max Surge Current9.1 A
Min Breakdown Voltage114 V
Min Operating Temperature-55 °C
Number of Channels1
Number of Elements1
Operating Supply Voltage102 V
PackagingCut Tape
Peak Pulse Current9.1 A
Peak Pulse Power 1.5 kW
PolarityUnidirectional
Power Dissipation1.5 MW
Reverse Breakdown Voltage114 V
Reverse Standoff Voltage102 V
Schedule B8541100080
TerminationAxial
Test Current1 mA

Documents

Download datasheets and manufacturer documentation for Vishay 1.5KE120A-E3/54.

Newark
Datasheet6 pages11 years ago
Datasheet7 pages12 years ago
Datasheet7 pages12 years ago
Datasheet7 pages13 years ago
Datasheet7 pages14 years ago
Datasheet7 pages15 years ago
Datasheet6 pages9 years ago
element14 APAC
Datasheet6 pages8 years ago
Farnell
Datasheet6 pages9 years ago
TME
Datasheet6 pages8 years ago
Arrow Electronics
Datasheet6 pages11 years ago

Inventory History

3 month trend:
-18.64%

Alternate Parts

Price @ 1000
$ 0.364
$ 0.268
$ 0.268
Stock
61,624
167,637
167,637
Authorized Distributors
7
11
11
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
-
1
1
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
114 V
114 V
114 V
Clamping Voltage
165 V
212 V
212 V
Peak Pulse Power
1.5 kW
1.5 kW
1.5 kW
Peak Pulse Current
9.1 A
47 A
47 A

Engineering Resources

View Evaluation kits and Reference designs for Vishay 1.5KE120A-E3/54.

Related Parts

Descriptions

Descriptions of Vishay 1.5KE120A-E3/54 provided by its distributors.

Diode TVS Single Uni-Dir 102V 1.5KW 2-Pin Case 1.5KE T/R
TVS DIODE, 1.5KW, 120V, 1.5KE; TVS Polar; TVS DIODE, 1.5KW, 120V, 1.5KE; Reverse Stand-Off Voltage Vrwm:102V; Breakdown Voltage Range:114V to 126V; Clamping Voltage Vc Max:165V; Peak Pulse Current Ippm:9.1A; Diode Case Style:1.5KE; No. of Pins:2; Power Dissipation Pd:6.5W
Diode; Reverse Stand-Off Voltage, VRWM:102V; Termination Type:Axial Leaded; Operating Temperature Range:-55°C to +175°C; Package/Case:1.5KE; Breakdown Voltage, Vbr:114V; Diode Type:Unidirectional TVS; Peak Pulse Power Ppk:1500W ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Technical Specifications

Physical
MountThrough Hole
Number of Pins2
Technical
Breakdown Voltage114 V
Clamping Voltage165 V
DirectionUnidirectional
Element ConfigurationSingle
Leakage Current1 µA
Max Breakdown Voltage126 V
Max Operating Temperature175 °C
Max Power Dissipation1.5 kW
Max Reverse Leakage Current1 µA
Max Surge Current9.1 A
Min Breakdown Voltage114 V
Min Operating Temperature-55 °C
Number of Channels1
Number of Elements1
Operating Supply Voltage102 V
PackagingCut Tape
Peak Pulse Current9.1 A
Peak Pulse Power 1.5 kW
PolarityUnidirectional
Power Dissipation1.5 MW
Reverse Breakdown Voltage114 V
Reverse Standoff Voltage102 V
Schedule B8541100080
TerminationAxial
Test Current1 mA

Documents

Download datasheets and manufacturer documentation for Vishay 1.5KE120A-E3/54.

Newark
Datasheet6 pages11 years ago
Datasheet7 pages12 years ago
Datasheet7 pages12 years ago
Datasheet7 pages13 years ago
Datasheet7 pages14 years ago
Datasheet7 pages15 years ago
Datasheet6 pages9 years ago
element14 APAC
Datasheet6 pages8 years ago
Farnell
Datasheet6 pages9 years ago
TME
Datasheet6 pages8 years ago
Arrow Electronics
Datasheet6 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago