TE Connectivity / AMP 1-5100143-9

Conn Hard Metric M 110 POS 2mm Press Fit ST Thru-Hole Tube
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialBronze
Contact PlatingGold
Housing ColorGrey
Housing MaterialPolyester
MountThrough Hole
Technical
Connector TypeConnector, Plug
Current Rating1.5 A
GenderMale
Make First / Break LastNo
Max Current Rating1.5 A
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Columns22
Number of Contacts110
Number of Positions110
Number of Rows5
OrientationVertical
PCB Mounting OrientationVertical
Plating Thickness760 nm
SealableNo
ShieldingUnshielded
TerminationPress-Fit
Voltage Rating500 V
Dimensions
Depth15.4 mm
Length49.9 mm
Pitch2 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1-5100143-9.

ShanghaiCT
Technical Drawing2 pages11 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages3 years ago
TE Connectivity
Datasheet9 pages0 years ago
Datasheet22 pages0 years ago

Alternate Parts

Price @ 1000
$ 10.58
$ 5.205
$ 5.205
Stock
1
200,400
200,400
Authorized Distributors
6
19
19
Gender
Male
Male
Male
Pitch
2 mm
2 mm
2 mm
Number of Positions
110
110
110
Number of Rows
5
5
5
Mount
Through Hole
Through Hole
Through Hole
Termination
Press-Fit
Press-Fit
Press-Fit
Orientation
Vertical
Vertical
Vertical
Contact Plating
Gold
Gold
Gold
Housing Material
Polyester
PBT
PBT

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity / AMP 1-5100143-9.

Related Parts

Descriptions

Descriptions of TE Connectivity / AMP 1-5100143-9 provided by its distributors.

Conn Hard Metric M 110 POS 2mm Press Fit ST Thru-Hole Tube
Connector, Z-Pack/A M-Hdr 110P | TE Connectivity 1-5100143-9
Hard Metric Backplane Connectors, PCB Mount Header, ≤1 Gb/s, 22 Column, 5 Row, Mezzanine, Board-to-Board, 110 Position, Z-PACK 2mm HM
CONN HEADER 110POS 2MM PRESS-FIT

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity / Hartman Brand
  • TE Connectivity AMP Connectors

Technical Specifications

Physical
Contact MaterialBronze
Contact PlatingGold
Housing ColorGrey
Housing MaterialPolyester
MountThrough Hole
Technical
Connector TypeConnector, Plug
Current Rating1.5 A
GenderMale
Make First / Break LastNo
Max Current Rating1.5 A
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Columns22
Number of Contacts110
Number of Positions110
Number of Rows5
OrientationVertical
PCB Mounting OrientationVertical
Plating Thickness760 nm
SealableNo
ShieldingUnshielded
TerminationPress-Fit
Voltage Rating500 V
Dimensions
Depth15.4 mm
Length49.9 mm
Pitch2 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1-5100143-9.

ShanghaiCT
Technical Drawing2 pages11 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages3 years ago
TE Connectivity
Datasheet9 pages0 years ago
Datasheet22 pages0 years ago

Compliance

Environmental Classification
ELVCompliant
Flammability RatingUL94 V-0
Lead FreeNot Applicable
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago